NUCLEO-L452RE

STMicroelectronics
511-NUCLEO-L452RE
NUCLEO-L452RE

Tillverk:

Beskrivning:
Utvecklingskort och satser- ARM STM32 Nucleo-64 development board STM32L452RE MCU, supports Arduino & ST morpho

På lager: 125

Lager:
125 Kan skickas omedelbart
Minst: 1   Flera: 1   Maximalt: 25
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
138,98 kr 138,98 kr

Produktattribut Attributvärde Välj attribut
STMicroelectronics
Produktkategori: Utvecklingskort och satser- ARM
RoHS-direktivet:  
NUCLEO-L452RE
Development Boards
ARM Cortex M4
STM32L452RE
Bulk
Märke: STMicroelectronics
Databussbredd: 32 bit
Beskrivning/funktion: STM32 microcontroller in QFP64 package
Driftspänning: 3.3 V, 5 V, 7 V to 12 V
Produkttyp: Development Boards & Kits - ARM
Fabriksförpackningskvantitet: 1
Underkategori: Development Tools
Handelsnamn: NUCLEO
Enhetens vikt: 106,596 g
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

CNHTS:
8543709990
CAHTS:
8543900000
USHTS:
8471500150
ECCN:
3A991.a.2

STM32 Nucleo Expansion Boards

STMicroelectronics STM32 X-Nucleo Expansion Boards carry all the required components to evaluate ST devices to be used together with an STM32 MCU and to build STM32-based applications. The Expansion Boards are equipped with standardized interconnections, like an Arduino Uno R3 connector, or a Morpho connector for a higher level of connectivity. Each Expansion Board is supported by STM32-based software modules. The combination of STM32 Nucleo Boards and Expansion Boards is a unified scalable approach with unlimited possibilities for application development, prototyping, or product evaluation.

STM32 32-bitars öppen utvecklingsmiljö (ODE)

STMicroelectronics STM32 öppen utvecklingsmiljö (ODE)-produkter möjliggör snabba, öppna, enkla och kostnadseffektiva prototyper med STM32 32-bitars MCU Nucleo-utvecklings- och expansionskort. Kombinerat med andra högteknologiska ST-komponenter och kostnadsfri ST-programvara, kan innovativa enheter och applikationer snabbt göras om från prototyper till slutgiltiga utformningar.
Läs mer

STM32 Nucleo-utvecklingskort

STMicroelectronics STM32 Nucleo Development Boards are designed to support users who want to get familiar with the features of the entire STM32 MCU family. These boards are ideal for quick prototyping, and the standardized connectivity allows the designer to build and reuse add-on hardware across the whole portfolio of Nucleo boards. The board connectors are compatible with Arduino, and a new standardized ST connector (Morpho) which gives access to all IOs available on the MCU. The board comes with ready-to use software examples and is supported by IAR and Keil development tools, as well as GCC based IDEs. Each of these boards contain an ST-LINK/V2-1 in-circuit debugger and programmer, which can be used either with the on-board MCU or - in standalone mode - with any other applications containing an STM32 MCU.
Learn More