Digi International RF-moduler

Resultat: 41
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Serie Produkt Frekvens Utgångseffekt Gränssnittstyp Minimal matningsspänning Maximal matningsspänning Strömförbrukningsöverföring Strömförbrukningsmottagning Minsta drifttemperatur Maximal drifttemperatur Typ av antenn Mått Förpackning
Digi RF-moduler XBee XR 920, 920 MHz, DigiMesh, SMA Antenna connector, Throughhole
92På lager
25Förväntad 2026-04-06
Min.: 1
Multipla: 1

RF Transceivers 920.5 MHz to 928.1 MHz 13 dBm 2.1 VDC 3.6 VDC 79 mA 28 mA - 40 C + 85 C SMA 2.761 cm x 2.438 cm Tray
Digi RF-moduler XBee XR 920, 920 MHz, DigiMesh, U.FL Antenna, MMT, Japan
98På lager
Min.: 1
Multipla: 1

XBee XR Micro 900 RF Transceivers 900 MHz SPI, UART 2.1 VDC 3.6 VDC 79 mA 28 mA - 40 C + 85 C Dipole Antenna 13 mm x 19 mm x 2 mm
Digi RF-moduler XBee XR 920, 920 MHz, DigiMesh, U.FL Antenna connector, Throughhole
177På lager
Min.: 1
Multipla: 1

RF Transceivers 920.5 MHz to 928.1 MHz 13 dBm 2.1 VDC 3.6 VDC 79 mA 28 mA - 40 C + 85 C U.FL 2.761 cm x 2.438 cm Tray
Digi RF-moduler XBee LPX 900, 900 MHz, RPSMA Antenna connector, Through-hole
95På lager
Min.: 1
Multipla: 1

LPX 900 RF Transceivers 902 MHz to 928 MHz 19 dBm SPI, UART 2.1 VDC 3.6 VDC 110 mA 28 mA - 40 C + 85 C RPSMA 2.761 cm x 2.438 cm Tray
Digi RF-moduler XBee LPX 900, 900 MHz, U.FL Antenna connector, Through-hole
96På lager
Min.: 1
Multipla: 1

LPX 900 RF Transceivers 902 MHz to 928 MHz 19 dBm SPI, UART 2.1 VDC 3.6 VDC 110 mA 28 mA - 40 C + 85 C U.FL 2.761 cm x 2.438 cm Tray
Digi RF-moduler ConnectCore MP15, STM32MP157C, Dual A7, M4, GPU, 1GB SLC NAND, 1GB DDR3L, 1xGbE, 802.11a/b/g/n/ac 1x1, Bluetooth 5.2
169På lager
Min.: 1
Multipla: 1

ConnectCore MP1
Digi RF-moduler XBee XR 868, 868 MHz, DigiMesh, RF Pad Antenna, MMT 459På lager
Min.: 1
Multipla: 1

XBee XR Micro 868 Tray
Digi RF-moduler XBee XR 868, 868 MHz, DigiMesh, Chip Antenna, Surface Mount 33På lager
Min.: 1
Multipla: 1

Tray
Digi RF-moduler XBee XR 868, 868 MHz, DigiMesh, RF Pad, Surface Mount 36På lager
Min.: 1
Multipla: 1

Tray
Digi RF-moduler XBee XR 868, 868 MHz, DigiMesh, SMA, Through-hole 102På lager
Min.: 1
Multipla: 1

Tray
Digi RF-moduler XBee XR 868, 868 MHz, DigiMesh U.FL, Surface Mount 144På lager
Min.: 1
Multipla: 1

Tray
Digi RF-moduler XBee XR 868, 868 MHz, DigiMesh, U.FL, Through-hole 36På lager
Min.: 1
Multipla: 1

Tray
Digi RF-moduler XBee XR 900, 900 MHz, DigiMesh, Chip Antenna, Surface Mount
29På lager
Min.: 1
Multipla: 1

Tray
Digi RF-moduler XBee XR 900, 900 MHz, DigiMesh, RF Pad Antenna, MMT, Australia
83På lager
Min.: 1
Multipla: 1

XBee XR Micro 900 Tray
Digi RF-moduler XBee XR 900, 900 MHz, DigiMesh, RF Pad Antenna, MMT, New Zealand
45På lager
Min.: 1
Multipla: 1

XBee XR Micro 900 Tray
Digi RF-moduler XBee XR 900, 900 MHz, DigiMesh, RF Pad, Surface Mount
34På lager
Min.: 1
Multipla: 1

XBee XR Micro 900 RF Transceivers 900 MHz SPI, UART 2.1 VDC 3.6 VDC 110 mA 28 mA - 40 C + 85 C Dipole Antenna 2.199 cm x 3.4 cm x 0.305 cm Tray
Digi RF-moduler XBee XR 900, 900 MHz, DigiMesh, SMA, Through Hole
110På lager
Min.: 1
Multipla: 1

Tray
Digi RF-moduler XBee XR 900, 900 MHz, DigiMesh, U.FL, MMT, Australia
86På lager
Min.: 1
Multipla: 1

Tray
Digi RF-moduler XBee XR 900, 900 MHz, DigiMesh U.FL, MMT, New Zealand
90På lager
Min.: 1
Multipla: 1

Tray
Digi RF-moduler XBee XR 900, 900 MHz, DigiMesh, U.FL, Surface Mount
74På lager
Min.: 1
Multipla: 1

XBee XR Micro 900 RF Transceivers 900 MHz SPI, UART 2.1 VDC 3.6 VDC 110 mA 28 mA - 40 C + 85 C Dipole Antenna 2.199 cm x 3.4 cm x 0.305 cm Tray
Digi RF-moduler XBee XR 900, 900 MHz, DigiMesh, U.FL connector, Through Hole
171På lager
75Förväntad 2026-02-23
Min.: 1
Multipla: 1

Tray
Digi RF-moduler XBee LR, LoRaWAN 868/915MHz U.FL, MMT
157På lager
Min.: 1
Multipla: 1

XBee LR RF Modules 868 MHz, 915 MHz 22 dBm UART 1.8 V 3.6 V 124 mA 14 mA - 40 C + 85 C 13 mm x 19 mm x 2 mm Tray
Digi RF-moduler ConnectCore MP15, STM32MP157C, Dual A7, M4, GPU, 1GB SLC NAND, 1GB DDR3L, 1xGbE
10På lager
Min.: 1
Multipla: 1

ConnectCore MP1
Digi RF-moduler XBee XR 868, 868 MHz, DigiMesh, U.FL Antenna, MMT 1På lager
540Förväntad 2026-05-04
Min.: 1
Multipla: 1

XBee XR Micro 868 Tray
Digi RF-moduler Digi XBee for Wi-SUN - 900 MHz, Full Function Node (FFN), RF Pad, MMT, North America
90Förväntad 2026-04-24
Min.: 1
Multipla: 1

RF Modules 900 MHz 2.4 V 3.8 V 195 mA 12.2 mA - 40 C + 85 C 0.76 in x 0.534 in x 0.095 in Tray