Quectel Wireless communication module Mobiltelefonimoduler

Resultat: 44
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Frekvens Utgångseffekt Gränssnittstyp Minimal matningsspänning Maximal matningsspänning Strömförbrukningsöverföring Strömförbrukningsmottagning Minsta drifttemperatur Maximal drifttemperatur Antennkontakttyp Mått Protokoll - Mobilnät, Nbiot, LTE Förpackning
Quectel Mobiltelefonimoduler Cat M1/Cat NB2, HW version R1.2 168På lager
Min.: 1
Multipla: 1
: 250

850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz ADC, GPIO, UART, USB 3.3 V 4.3 V 223 mA - 35 C + 75 C 26.5 mm x 22.5 mm x 2.3 mm EGPRS, LTE Cat-M1, LTE Cat NB1 Reel, Cut Tape
Quectel Mobiltelefonimoduler Cat 1 + 3G, 1Gbit ROM+1Gbit RAM, voice + data application, North America
291På lager
Min.: 1
Multipla: 1
: 250

Audio, I2C, SPI, UART, USB 3.8 V 3.8 V - 35 C + 75 C 29 mm x 25 mm x 2.3 mm Reel, Cut Tape
Quectel Mobiltelefonimoduler CAT 1
95På lager
Min.: 1
Multipla: 1

33 dBm ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0 3.3 V 4.3 V 34 mA 34 mA - 40 C + 85 C Pad 32 mm x 29 mm x 2.4 mm LTE Cat 1 Tray
Quectel Mobiltelefonimoduler Cat 1, mPCIe form factor, Japan only
231På lager
Min.: 1
Multipla: 1
: 100

33 dBm ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0 3.3 V 4.3 V 32 mA 32 mA - 40 C + 85 C Pad 32 mm x 29 mm x 2.4 mm LTE Cat 1 Reel, Cut Tape
Quectel Mobiltelefonimoduler Cat 1 + 3G, 4Gbit ROM+2Gbit RAM, North America
170På lager
Min.: 1
Multipla: 1
: 250

Audio, I2C, SPI, UART, USB 3.8 V 3.8 V - 35 C + 75 C 29 mm x 25 mm x 2.3 mm Reel, Cut Tape
Quectel Mobiltelefonimoduler CAT 1
286På lager
Min.: 1
Multipla: 1
: 250

33 dBm ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0 3.3 V 4.3 V - 40 C + 85 C Pad 32 mm x 29 mm x 2.4 mm LTE Cat 1 Reel, Cut Tape
Quectel Mobiltelefonimoduler CAT 1
62På lager
Min.: 1
Multipla: 1

33 dBm ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0 3.3 V 4.3 V 32 mA 32 mA - 40 C + 85 C Pad 32 mm x 29 mm x 2.4 mm LTE Cat 1 Tray
Quectel Mobiltelefonimoduler CAT 1
207På lager
Min.: 1
Multipla: 1
: 250

Audio, I2C, SPI, UART, USB 3.8 V 3.8 V - 35 C + 75 C 29 mm x 25 mm x 2.3 mm Reel, Cut Tape
Quectel Mobiltelefonimoduler CAT 1
250På lager
Min.: 1
Multipla: 1
: 250

33 dBm ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0 3.3 V 4.3 V - 40 C + 85 C Pad 32 mm x 29 mm x 2.4 mm LTE Cat 1 Reel, Cut Tape
Quectel Mobiltelefonimoduler CAT 1
181På lager
Min.: 1
Multipla: 1
: 250

33 dBm ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0 3.3 V 4.3 V - 40 C + 85 C Pad 32 mm x 29 mm x 2.4 mm LTE Cat 1 Reel, Cut Tape
Quectel Mobiltelefonimoduler Cat 1, mPCIe form factor, Verizon
17På lager
Min.: 1
Multipla: 1
: 100

33 dBm ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0 3.3 V 4.3 V 30 mA 30 mA - 40 C + 85 C Pad 32 mm x 29 mm x 2.4 mm LTE Cat 1 Reel, Cut Tape
Quectel Mobiltelefonimoduler Cat 12, M.2 format 99På lager
Min.: 1
Multipla: 1
: 100

I2C, USB 3.135 V 4.4 V - 30 C + 70 C 30 mm x 42 mm x 2.3 mm Reel, Cut Tape
Quectel Mobiltelefonimoduler Cat M1/Cat NB2, Super Compact Size, Power Class 5 + GNSS (w/o WWAN concurrency) 224På lager
500Förväntad 2026-09-28
Min.: 1
Multipla: 1
: 500

21 dBm I2C, GPIO, PCM, UART, USB 2.6 V 4.8 V 228 mA - 35 C + 75 C 14.9 mm x 12.9 mm x 1.7 mm LTE Cat-M1, LTE Cat NB2 Reel, Cut Tape
Quectel Mobiltelefonimoduler Cat M1/Cat NB2, mPCIe form factor
133På lager
Min.: 1
Multipla: 1
: 100

850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz 23 dBm I2C, PCIe, PCM, UART, USB 2.0 3 V 3.6 V 479 mA - 40 C + 80 C 51 mm x 30 mm x 4.9 mm EGPRS, LTE Cat-M1, LTE Cat NB1 Reel, Cut Tape
Quectel Mobiltelefonimoduler Cat 1, 4Gbit ROM+2Gbit RAM, Japan only
93På lager
Min.: 1
Multipla: 1
: 250

33 dBm ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0 3.3 V 4.3 V - 40 C + 85 C Pad 32 mm x 29 mm x 2.4 mm LTE Cat 1 Reel, Cut Tape
Quectel Mobiltelefonimoduler Embedded, 698-960,1710-3800, LTE (4G), PCB, -, -, SMD, 26 x 8 x 3 4På lager
Min.: 1
Multipla: 1

850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz 23 dBm ADC, GPIO, PCM, UART, USB 2.0 3.3 V 4.3 V 223 mA - 40 C + 85 C 26.5 mm x 22.5 mm x 2.3 mm EGPRS, LTE Cat-M1, LTE Cat NB1
Quectel Mobiltelefonimoduler GSM/GPRS, Quad-band, LCC form factor, Ultra-small 170På lager
Min.: 1
Multipla: 1
: 250

850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz 2 W ADC, Audio, UART 3.45 V 4.25 V - 40 C + 85 C Pad 17.7 mm x 15.8 mm x 2.4 mm GSM/GPRS Reel, Cut Tape
Quectel Mobiltelefonimoduler Cat M1/Cat NB2, mPCIe form factor 19På lager
Min.: 1
Multipla: 1
: 100

850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz 23 dBm I2C, PCIe, PCM, UART, USB 2.0 3 V 3.6 V 479 mA - 40 C + 80 C 51 mm x 30 mm x 4.9 mm EGPRS, LTE Cat-M1, LTE Cat NB1 Reel, Cut Tape
Quectel Mobiltelefonimoduler Cat 1 + 3G + 2G, mPCIe form factor, Latin A, Australia, NZ
21På lager
100Förväntad 2026-12-01
Min.: 1
Multipla: 1
: 100

33 dBm ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0 3.3 V 4.3 V 34 mA 34 mA - 40 C + 85 C Pad 32 mm x 29 mm x 2.4 mm LTE Cat 1 Reel, Cut Tape
Quectel Mobiltelefonimoduler Cat 1 + 3G + 2G, 4Gbit ROM+2Gbit RAM, Support B5, EMEA+India
475Förväntad 2026-07-09
Min.: 1
Multipla: 1
: 250

824 MHz to 960 MHz, 1.71 GHz to 2.69 GHz 33 dBm ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0 3.3 V 4.3 V - 40 C + 85 C Pad 32 mm x 29 mm x 2.4 mm LTE Cat 1 Reel, Cut Tape
Quectel Mobiltelefonimoduler Cat 1 + 3G + 2G, 4Gbit ROM+2Gbit RAM, EMEA+India
300På beställningen
Min.: 1
Multipla: 1
: 100

33 dBm ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0 3.3 V 4.3 V 30 mA 30 mA - 40 C + 85 C Pad 32 mm x 29 mm x 2.4 mm LTE Cat 1 Reel, Cut Tape
Quectel Mobiltelefonimoduler Cat 1 + 3G + 2G, 4Gbit ROM+2Gbit RAM, Support B28A, EMEA
250Förväntad 2026-07-27
Min.: 1
Multipla: 1
: 250

33 dBm ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0 3.3 V 4.3 V - 40 C + 85 C Pad 32 mm x 29 mm x 2.4 mm LTE Cat 1 Reel, Cut Tape
Quectel Mobiltelefonimoduler Cat 4 + 3G + 2G, 2Gbit ROM+2Gbit RAM, voice + data, Global
988På beställningen
Min.: 1
Multipla: 1
: 250

33 dBm I2C, UART, USB 3.3 V 3.3 V - 35 C + 75 C 32 mm x 29 mm x 2.4 mm Reel, Cut Tape
Quectel Mobiltelefonimoduler Cat 4 + 3G + 2G, 2Gbit ROM+2Gbit RAM, G voice + data, Global, mPCIe form factor
678På beställningen
Min.: 1
Multipla: 1
: 100

33 dBm UART, USB 3 V 3.6 V - 35 C + 75 C Reel, Cut Tape
Quectel Mobiltelefonimoduler Cat 4 + 3G + 2G, 2Gbit ROM+2Gbit RAM, Voice + Data, Global, mPCIe form factor
298På beställningen
Min.: 1
Multipla: 1
: 100

33 dBm UART, USB 3 V 3.6 V - 35 C + 75 C Reel, Cut Tape