BM71BLE01FC2-0B02AA

Microchip Technology
579-71BLE01FC20B02AA
BM71BLE01FC2-0B02AA

Tillverk:

Beskrivning:
Bluetooth-moduler - 802.15.1 Bluetooth BLE Module, Unshielded, No Antenna, 6x8mm, Industrial Temp

Livscykel:
NRND:
Rekommenderas ej för ny design.
ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

Tillgänglighet

Lager:
Ej på lager
Fabrikens ledtid:
8 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 320   Flera: 320
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
68,13 kr 21.801,60 kr

Möjlig ersättning

Microchip Technology BM71BLE01FC2-0B05BA
Microchip Technology
Bluetooth-moduler - 802.15.1 Bluetooth BLE Module, Unshielded, No Antenna, 6x8mm, Industrial Temp

Produktattribut Attributvärde Välj attribut
Microchip
Produktkategori: Bluetooth-moduler - 802.15.1
RoHS-direktivet:  
BM71
BLE, Bluetooth 5.0
I2C, SPI, UART
0 dBm
- 90 dBm
2.44 GHz
1.9 V
3.6 V
- 40 C
+ 85 C
Tray
Antenn: External
Antennkontakttyp: RF Pad
Märke: Microchip Technology
Mått: 6 mm x 8 mm x 1.6 mm
Frekvensräckvidd: 2.402 GHz to 2.48 GHz
Höjd: 1.6 mm
Längd: 8 mm
Minnesstorlek: 24 kB, 32 kB, 256 kB
Fuktkänsliga: Yes
Monteringsstil: SMD/SMT
Driftspänning: 1.9 V to 3.6 V
Produkttyp: Bluetooth Modules
Protokoll - Bluetooth, BLE - 802.15.1: Bluetooth LE
Känslighet: - 90 dBm
Fabriksförpackningskvantitet: 320
Underkategori: Wireless & RF Modules
Strömförbrukningsmottagning: 3.2 mA
Strömförbrukningsöverföring: 3.3 mA
Typ: USB Adapter
Bredd: 6 mm
Del # Alias: BM71BLE01FC2-0B05BA
Enhetens vikt: 5,358 g
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

CNHTS:
8517799000
USHTS:
8517790000
ECCN:
5A992.C

Connected (Wired & Wireless)

Microchip Technology Connectivity is easy to add to applications, as Microchip's MCUs and MPUs are designed to be compatible with Microchip wired and wireless devices. Robust, reliable, high-speed connectivity is available with a broad portfolio of wired connectivity solutions. Mobility, convenience, and enhanced user experience are possible with a wide range of wireless connectivity solutions. And, with pre-certified modules, designers can avoid worrying about communication regulations.‌

Wireless Connectivity

Microchip Technology Wireless Connectivity Solutions enable you to quickly incorporate connectivity into your designs with wireless ICs, modules, software, and development kits that make connecting effortless for your customers. Microchip's comprehensive wireless portfolio has the technology to meet your range, data rate, interoperability, frequency, and topology needs. Microchip Technology's fully certified modules enable drop-in wireless connectivity, saving development costs and reducing time to market.