ESP32-PICO-V3-ZERO(P103AH0000PH3Q0)

Espressif Systems
356-ESP32-PICOV3ZERO
ESP32-PICO-V3-ZERO(P103AH0000PH3Q0)

Tillverk:

Beskrivning:
Moduler för multiprotokoll SMD module, ESP32-PICO-V3 with 4MB flash die inside, ESP32 ECO V3, PCB antenna, for Alexa Connect Kit (ACK).

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 483

Lager:
483 Kan skickas omedelbart
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
49,49 kr 49,49 kr
42,84 kr 428,40 kr
40,44 kr 1.011,00 kr
37,39 kr 3.739,00 kr
35,43 kr 8.857,50 kr
Komplett Papprulle (beställ i multiplar av 650)
33,57 kr 21.820,50 kr
32,26 kr 41.938,00 kr
31,61 kr 61.639,50 kr
4 550 Beräkning

Produktattribut Attributvärde Välj attribut
Espressif
Produktkategori: Moduler för multiprotokoll
RoHS-direktivet:  
ESP32
2.4 GHz
19.5 dBm
GPIO, I2C, I2S, SDIO, SPI, UART
3 V
3.6 V
- 40 C
+ 85 C
PCB
16 mm x 23 mm x 2.3 mm
BLE, Bluetooth 4.2
802.11 b/g/n
Reel
Cut Tape
Märke: Espressif Systems
Monteringsland: Not Available
Distributionsland: Not Available
Ursprungsland: CN
Datahastighet: 150 Mb/s
Fuktkänsliga: Yes
Driftspänning: 3 V to 3.6 V
Produkttyp: Multiprotocol Modules
Fabriksförpackningskvantitet: 650
Underkategori: Wireless & RF Modules
Strömförbrukningsmottagning: 116 mA
Strömförbrukningsöverföring: 233 mA
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

                        
This product is sold as "Engineering Samples" and are not yet
released to mass production. Customer understands and accepts
that the shipped Engineering Samples are sold "as is", come with
no warranties and that Espressif Systems takes no responsibility
and accepts no liability related to the usage of these devices.
Espressif Systems reserves the right to make changes to the
product and/or the manufacturing process without notification.
Please contact a Mouser Technical Service Representative for further assistance.
5-0920-2

TARIC:
8517620000
CNHTS:
8517629990
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C

ESP32-PICO-V3-ZERO Alexa Connect Kit (ACK) Module

Espressif Systems ESP32-PICO-V3-ZERO Alexa Connect Kit (ACK) Module is based on the ESP32-PICO-V3 System-in-Package (SiP) device. The kit provides a complete Wi-Fi and Bluetooth® solution with an embedded Xtensa® dual-core 32-bit LX6microprocessor. The module has a 4MB SPI flash, and an ESP32 chip, which is a single 2.4GHz Wi-Fi and Bluetooth combo chip. The ESP32-PICO-V3-ZERO integrates all peripheral components seamlessly. It includes crystal oscillator, flash, filter capacitors, and RF matching links in one single package. Module assembly and testing are already done at the SiP level. The ESP32-PICO-V3-ZERO reduces the complexity of the supply chain and improves control efficiency. It is ultra-small in size, with robust performance and low energy consumption.