ATZB-X-212B-XPRO

Microchip Technology
556-ATZB-X-212B-XPRO
ATZB-X-212B-XPRO

Tillverk:

Beskrivning:
Utvecklingsverktyg för Zigbee - 802.15.4 Xplained PRO Ext X

Livscykel:
Utgående:
Schemalagd för inkurans och kommer att avvecklas av tillverkaren.

Tillgänglighet

Lager:
0

Du kan fortfarande köpa produkten som en restnoterad beställning.

Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
759,84 kr 759,84 kr

Produktattribut Attributvärde Välj attribut
Microchip
Produktkategori: Utvecklingsverktyg för Zigbee - 802.15.4
RoHS-direktivet:  
Evaluation Boards
AT86RF212B
700 MHz, 800 MHz, 900 MHz
3.3 V
Zigbee
Märke: Microchip Technology
Produkttyp: Zigbee Development Tools
Fabriksförpackningskvantitet: 1
Underkategori: Development Tools
Enhetens vikt: 80,352 g
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

TARIC:
8542319000
CNHTS:
8543909000
CAHTS:
8542310000
USHTS:
8542310075
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
5A992.C

Wireless Development Kits

Incorporate wireless connectivity and security into designs with Microchip's wireless development kits. Choose from a wide range of development tools to evaluate designs that support various wireless technologies, multiple devices, and architectures. Microchip development tools work together to take full advantage of the MPLAB X ecosystem, including MPLAB X IDE, MPLAB XC C Compilers, and much more.

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

Xplained CryptoAuthentication XPRO Extension Kits

Microchip Technology CryptoAuthentication XPRO Extension Kits are development tools that allow the evaluation and demonstration of Microchip CryptoAuthentication Devices in either 8-pin SOIC or 8-pin UDFN packages. The CryptoAuthentication XPRO Extension Kits are designed to attach to any Microchip Microcontroller Evaluation Board that supports the XPRO Interface.

Xplained Development Boards

Microchip Xplained Development Boards and Kits are low-cost hardware platforms to prototype, evaluate, and demonstrate Microchip AVR® and Arm®-based Microcontrollers (MCUs). All boards are supported in the Atmel Studio and can be extended using various connectors. All design files are available for open-source hardware and are reusable in customer projects. Ease of use and flexibility lead to rapid prototyping.