CC-WMX51-CE6-EA

Digi
860-CC-WMX51-CE6-EA
CC-WMX51-CE6-EA

Tillverk:

Beskrivning:
Utvecklingskort och satser - Trådlöst ConnectCoreWi-i.MX51 Dev Kit

Tillgänglighet

Lager:
0

Du kan fortfarande köpa produkten som en restnoterad beställning.

Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
7.311,72 kr 7.311,72 kr

Produktattribut Attributvärde Välj attribut
Digi International
Produktkategori: Utvecklingskort och satser - Trådlöst
RoHS-direktivet:  
Development Kits
ARM Cortex A8
800 MHz
ConnectCore Wi-i.MX51
Märke: Digi
Databussbredd: 32 bit
Beskrivning/funktion: Digi JumpStart Kit for Microsoft Windows Embedded
Gränssnittstyp: Ethernet, I2C, RS-232, SPI, USB
Driftspänning: 9 V to 30 V
Produkttyp: Development Boards & Kits - Wireless
Underkategori: Development Tools
Handelsnamn: ConnectCore
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

TARIC:
8517620000
CAHTS:
8517620090
USHTS:
8471500150
ECCN:
5A992.C

ConnectCore™ for i.MX51 JumpStart Kit

The network-enabled Digi ConnectCore™ for i.MX51 family offers a highly integrated and future-proof System-on-Module (SOM) solution based on the Freescale i.MX515 ARM® Cortex™-A8 application processor. The modules combine the fast integration, reliability, and design flexibility of an off-the-shelf SOM with complete out-of-the-box software development support for platforms such as Microsoft® Windows® Embedded CE 6.0 and Digi Embedded Linux.

JumpStart Kit for Windows CE 6.0

Digi JumpStart Kit for Microsoft Windows Embedded CE 6.0 provides a complete kit with all hardware and software components needed to start immediate software development on the ConnectCore Wi-i.MX51 module platforms. This includes support for all processor platform features, such as power management, multimedia interfaces, and other peripherals. Microsoft Windows Embedded CE 6.0 is a highly componentized operating system, offering pre-tested technology components designed to create sophisticated embedded applications with minimized design effort and risk. It includes a wide range of ready-to-use components such as a graphical user interface, networking, web browser, and multimedia.