Ampleon RF MOSFET-transistorer

Resultat: 204
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Transistorns polaritet Teknologi Id - Kontinuerlig dräneringsström Vds - Dräneringskällans genombrottsspänning Rds på - Dräneringskällans resistans Manövreringsfrekvens Förstärkning Utgångseffekt Minsta drifttemperatur Maximal drifttemperatur Monteringsstil Paket/låda Förpackning
Ampleon RF MOSFET-transistorer BLF978P/SOT539/TRAY 111På lager
Min.: 1
Multipla: 1

Dual N-Channel LDMOS 50 V 54 mOhms 700 MHz 24.5 dB 1.2 kW + 225 C Screw Mount SOT539A-5 Tray
Ampleon RF MOSFET-transistorer BLL9G1214L-600/SOT502/TRAY 115På lager
Min.: 1
Multipla: 1

N-Channel LDMOS 65 V 26 mOhms 1.2 GHz to 1.4 GHz 19 dB 600 W + 225 C Screw Mount SOT502A-3 Tray
Ampleon RF MOSFET-transistorer BLM10D3438-35AB/SOT1462/REELDP 1 000På lager
Min.: 1
Multipla: 1
Papprulle: 500

LDMOS 65 V 3.4 GHz to 3.8 GHz 35.4 dB 45.5 dBm + 200 C SMD/SMT QFN-20 Reel, Cut Tape, MouseReel
Ampleon RF MOSFET-transistorer CLF3H0035-100/SOT467C/TRAY 97På lager
Min.: 1
Multipla: 1

N-Channel GaN Si 50 V 240 mOhms 0 Hz to 3.5 GHz 15 dB 100 W + 300 C Screw Mount SOT467C-3 Tray
Ampleon RF MOSFET-transistorer CLF3H0035S-100/SOT467B/TRAY 60På lager
Min.: 1
Multipla: 1

N-Channel GaN Si 50 V 240 mOhms 0 Hz to 3.5 GHz 15 dB 100 W + 300 C SMD/SMT SOT467B-3 Tray
Ampleon RF MOSFET-transistorer ART450FE/SOT1121/TRAY 4På lager
120Förväntad 2026-07-03
Min.: 1
Multipla: 1

Dual N-Channel LDMOS 65 V 340 mOhms 1 MHz to 650 MHz 27 dB 450 W + 225 C Screw Mount SOT1121A-5 Tray
Ampleon RF MOSFET-transistorer ART150FE/SOT467C/TRAY 85På lager
Min.: 1
Multipla: 1

N-Channel LDMOS 65 V 482 mOhms 1 MHz to 650 MHz 31 dB 150 W + 225 C Screw Mount SOT467C-3 Tray
Ampleon RF MOSFET-transistorer ART35FE/SOT467C/TRAY 35På lager
240Förväntad 2026-02-20
Min.: 1
Multipla: 1

N-Channel LDMOS 65 V 1.6 Ohms 1 MHz to 650 MHz 31 dB 35 W + 225 C Screw Mount SOT467C-3 Tray
Ampleon RF MOSFET-transistorer B11G2327N71D/PQFN-12x7/REELDP 130På lager
Min.: 1
Multipla: 1
Papprulle: 300

LDMOS 65 V 2.3 GHz to 2.7 GHz 33.5 dB 49.5 dBm + 200 C SMD/SMT QFN-36 Reel, Cut Tape, MouseReel
Ampleon RF MOSFET-transistorer BLA9H0912LS-250G/SOT502/TRAY 50På lager
Min.: 1
Multipla: 1

N-Channel LDMOS 50 V 110 mOhms 960 MHz to 1.215 GHz 22 dB 250 W + 225 C SMD/SMT SOT502E-3 Tray
Ampleon RF MOSFET-transistorer BLC2425M9LS250/SOT1270/TRAYDP 70På lager
Min.: 1
Multipla: 1

N-Channel LDMOS 65 V 52.5 mOhms 2.4 GHz to 2.5 GHz 18.5 dB 250 W + 225 C SMD/SMT SOT1270-1-3 Tray
Ampleon RF MOSFET-transistorer BLF13H9L750P/SOT1483/TRAY 29På lager
Min.: 1
Multipla: 1

Dual N-Channel LDMOS 50 V 90 mOhms 1.3 GHz 19 dB 750 W + 225 C Screw Mount SOT539A-5 Tray
Ampleon RF MOSFET-transistorer BLF647PS/SOT1121/TRAY 46På lager
Min.: 1
Multipla: 1

Dual N-Channel LDMOS 100 mA 65 V 140 mOhms 1.5 GHz 17.5 dB 200 W + 225 C SMD/SMT SOT1121B-5 Tray
Ampleon RF MOSFET-transistorer BLF974P/SOT539/TRAY 79På lager
120På beställningen
Min.: 1
Multipla: 1

Dual N-Channel LDMOS 50 V 110 mOhms 700 MHz 25.7 dB 500 W + 225 C Screw Mount SOT539A-5 Tray
Ampleon RF MOSFET-transistorer BLF984P/SOT1121/TRAY 28På lager
60Förväntad 2026-05-22
Min.: 1
Multipla: 1

Dual N-Channel LDMOS 50 V 180 mOhms 30 MHz to 860 MHz 22.5 dB 450 W + 225 C Screw Mount SOT1121A-5 Tray
Ampleon RF MOSFET-transistorer BLF989E/SOT539/TRAY 36På lager
Min.: 1
Multipla: 1

Dual N-Channel LDMOS 50 V 60 mOhms, 90 mOhms 400 MHz to 860 MHz 20 dB 1 kW + 225 C Screw Mount SOT539AN-5 Tray
Ampleon RF MOSFET-transistorer LDMOS 2-Stage Power MMIC 83På lager
Min.: 1
Multipla: 1
Papprulle: 100

LDMOS 32 V 350 mOhms, 2.35 Ohms 2.4 GHz to 2.5 GHz 27.5 dB 60 W + 150 C SMD/SMT SOT1211-3-16 Reel, Cut Tape, MouseReel
Ampleon RF MOSFET-transistorer BLM2425M9S20/OMP-400/TRAYDP Ledtid 16 Veckor
Min.: 1
Multipla: 1

LDMOS 65 V 350 mOhms, 2.35 Ohms 2.4 GHz to 2.5 GHz 28 dB 20 W + 150 C SMD/SMT OMP-400-8F-1-8 Tray
Ampleon RF MOSFET-transistorer LDMOS 2-stage power MMIC 75På lager
Min.: 1
Multipla: 1
Papprulle: 100

LDMOS 65 V 1.805 GHz to 2.17 GHz 33 dB 45.1 W + 150 C SMD/SMT SOT1212-3-16 Reel, Cut Tape, MouseReel
Ampleon RF MOSFET-transistorer LDMOS 2-Stage Power MMIC 94På lager
Min.: 1
Multipla: 1
Papprulle: 100

LDMOS 28 V 1.805 GHz to 2.17 GHz 29 dB 49.6 dBm + 150 C SMD/SMT SOT1212-3-16 Reel, Cut Tape, MouseReel
Ampleon RF MOSFET-transistorer BLM9D2327-26B/SOT1275/REELDP 180På lager
500Förväntad 2026-04-29
Min.: 1
Multipla: 1
Papprulle: 500

LDMOS 65 V 2.3 GHz to 2.7 GHz 31.3 dB 44.8 dBm + 200 C SMD/SMT QFN-20 Reel, Cut Tape, MouseReel
Ampleon RF MOSFET-transistorer BLP0408H9S30/TO270/REEL 100På lager
Min.: 1
Multipla: 1
Papprulle: 100

N-Channel LDMOS 50 V 1.2 Ohms 400 MHz to 860 MHz 20.2 dB 30 W + 225 C SMD/SMT TO-270-2F-1-3 Reel, Cut Tape, MouseReel
Ampleon RF MOSFET-transistorer BLP05H9S500P/OMP-780/REELDP 123På lager
Min.: 1
Multipla: 1
Papprulle: 100

N-Channel LDMOS 50 V 120 mOhms 423 MHz to 443 MHz 25.2 dB 500 W + 225 C SMD/SMT OMP-780-4F-1-4 Reel, Cut Tape, MouseReel
Ampleon RF MOSFET-transistorer BLP15H9S100G/TO270/REEL 127På lager
Min.: 1
Multipla: 1
Papprulle: 100

N-Channel LDMOS 50 V 30 mOhms 2 GHz 19 dB 100 W + 225 C SMD/SMT TO-270-2G-1-3 Reel, Cut Tape, MouseReel
Ampleon RF MOSFET-transistorer BLP15H9S100G/TO270/REEL 475På lager
Min.: 1
Multipla: 1
Papprulle: 500

N-Channel LDMOS 50 V 30 mOhms 2 GHz 19 dB 100 W + 225 C SMD/SMT TO-270-2G-1-3 Reel, Cut Tape, MouseReel