Mini-Circuits RF-mixer

Resultat: 184
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell RF-frekvens Konverteringsförlust - Max NF - brustal LO-frekvens IF-frekvens Maximal drifttemperatur Minsta drifttemperatur Monteringsstil Paket/låda
Mini-Circuits RF-mixer DBL BAL MIX / SURF MT / RoHS 168På lager
Min.: 1
Multipla: 1
Papprulle: 100

3.2 GHz to 15 GHz 10.3 dB 3.2 GHz to 15 GHz 0 Hz to 4 GHz + 85 C - 40 C SMD/SMT 5.08 mm x 4.57 mm x 2.21 mm
Mini-Circuits RF-mixer DBL BAL MIX / SURF MT / RoHS 182På lager
Min.: 1
Multipla: 1
Papprulle: 100

3.2 GHz to 15 GHz 9.6 dB 3.2 GHz to 15 GHz 0 Hz to 4 GHz + 85 C - 40 C SMD/SMT 5.08 mm x 4.57 mm x 2.21 mm
Mini-Circuits RF-mixer DBL BAL MIX / SURF MT / RoHS 124På lager
Min.: 1
Multipla: 1
Papprulle: 100

1 GHz to 4 GHz 8.6 dB 1 GHz to 4 GHz 0 Hz to 1.5 GHz + 85 C - 40 C SMD/SMT HV1195-8
Mini-Circuits RF-mixer DBL BAL MIX / SURF MT / RoHS 129På lager
Min.: 1
Multipla: 1
Papprulle: 100

2.3 GHz to 7.6 GHz 8.9 dB 2.3 GHz to 7.6 GHz 0 Hz to 3 GHz + 85 C - 40 C SMD/SMT 5.08 mm x 4.57 mm x 2.21 mm
Mini-Circuits RF-mixer DBL BAL MIX / SURF MT / RoHS 402På lager
Min.: 1
Multipla: 1
Papprulle: 500

1 MHz to 6 GHz 10.8 dB 1 MHz to 6 GHz 0 Hz to 1 GHz + 85 C - 40 C SMD/SMT 9.65 mm x 12.7 mm x 5.84 mm
Mini-Circuits RF-mixer Level 15, Double Balanced Mixer, RF/LO Freq 5000 - 21000 MHz 23På lager
Min.: 1
Multipla: 1

Mini-Circuits RF-mixer Level 15, Double Balanced Mixer, RF/LO Freq 10000 - 40000 MHz 14På lager
Min.: 1
Multipla: 1

Mini-Circuits RF-mixer DBL BAL MIX / SMA / RoHS 48På lager
Min.: 1
Multipla: 1

3.4 GHz to 15 GHz 13.5 dB 3.4 GHz to 15 GHz 0 Hz to 4 GHz + 85 C - 40 C Screw
Mini-Circuits RF-mixer Level 13, Double Balanced Mixer, RF/LO Freq 3200 - 15000 MHz 32På lager
Min.: 1
Multipla: 1

3.2 GHz to 15 GHz 10.5 dB 3.2 GHz to 15 GHz 0 Hz to 4 GHz + 85 C - 40 C SMD/SMT 18.8 mm x 22.86 mm x 13.72 mm
Mini-Circuits RF-mixer Level 7, SMT High Reliability, RF/LO Freq 3800 - 12000 MHz 49På lager
Min.: 1
Multipla: 1
Papprulle: 50

3.8 GHz to 12 GHz 9.4 dB 3.8 GHz to 12 GHz 0 Hz to 1.8 GHz + 125 C - 55 C SMD/SMT 7.62 mm x 6.35 mm x 1.52 mm
Mini-Circuits RF-mixer Level 7, SMT High Reliability, RF/LO Freq 1600 - 6000 MHz 61På lager
Min.: 1
Multipla: 1
Papprulle: 50

1.6 GHz to 6 GHz 7.3 dB 1.6 GHz to 6 GHz 0 Hz to 2 GHz + 125 C - 55 C SMD/SMT 7.62 mm x 6.35 mm x 1.52 mm
Mini-Circuits RF-mixer Level -3, SMT Active Mixer, RF/LO Freq 750 - 2400 MHz 49På lager
Min.: 1
Multipla: 1
Papprulle: 50

750 MHz to 2.4 GHz 9.8 dB 750 MHz to 2.4 GHz 0 Hz to 500 MHz + 85 C - 40 C SMD/SMT 7.62 mm x 6.35 mm x 2.67 mm
Mini-Circuits RF-mixer DBL BAL MIX / SURF MT / RoHS 274På lager
Min.: 1
Multipla: 1
Papprulle: 500

2.2 GHz to 7 GHz 9.8 dB 9 dB 2.2 GHz to 7 GHz 0 Hz to 1.6 GHz + 85 C - 40 C SMD/SMT MCLP-24
Mini-Circuits RF-mixer Level 7, Plug-In Double Balanced Mixer, RF/LO Freq 0.5 - 500 MHz 3På lager
Min.: 1
Multipla: 1

500 kHz to 500 MHz 8.5 dB 500 kHz to 500 MHz 0 Hz to 500 MHz + 100 C - 55 C Through Hole DIP-8
Mini-Circuits RF-mixer Level 7, Double Balanced Mixer, RF/LO Freq 3700 - 10000 MHz 9På lager
Min.: 1
Multipla: 1

500 kHz to 500 MHz 7.8 dB 500 kHz to 500 MHz 0 Hz to 500 MHz + 85 C - 40 C Screw FL905
Mini-Circuits RF-mixer DBL BAL MIX / SMA / RoHS 12På lager
Min.: 1
Multipla: 1

3.2 GHz to 15 GHz 14.2 dB 3.2 GHz to 15 GHz 0 Hz to 4 GHz + 85 C - 40 C Screw
Mini-Circuits RF-mixer Level 7, Double Balanced Mixer, RF/LO Freq 750 - 4200 MHz 11På lager
Min.: 1
Multipla: 1

750 MHz to 4.2 GHz 8.9 dB 750 MHz to 4.2 GHz 0 Hz to 1.5 GHz + 85 C - 40 C Screw 18.8 mm x 22.86 mm x 13.72 mm
Mini-Circuits RF-mixer Level 13, Double Balanced Mixer, RF/LO Freq 824 - 4200 MHz 12På lager
Min.: 1
Multipla: 1

824 MHz to 4.2 GHz 9.8 dB 824 MHz to 4.2 GHz 0 Hz to 1.5 GHz + 85 C - 40 C Screw 18.8 mm x 22.86 mm x 13.72 mm
Mini-Circuits RF-mixer Level 10, Double Balanced Mixer, RF/LO Freq 750 - 6000 MHz 11På lager
Min.: 1
Multipla: 1

Mini-Circuits RF-mixer Level 10, Double Balanced Mixer, RF/LO Freq 1700 - 8000 MHz 7På lager
20Förväntad 2026-03-25
Min.: 1
Multipla: 1

Mini-Circuits RF-mixer Level 20, SMT Triple Balanced Mixer, RF/LO Freq 1270 - 2070 MHz 45På lager
Min.: 1
Multipla: 1
Papprulle: 100

1.2 GHz to 2 GHz 9.8 dB 1.27 GHz to 2.07 GHz 50 MHz to 1 GHz + 85 C - 45 C SMD/SMT CK605
Mini-Circuits RF-mixer Level 13, SMT High Reliability, RF/LO Freq 1000 - 4200 MHz 38På lager
Min.: 1
Multipla: 1
Papprulle: 50

1 GHz to 4.2 GHz 8 dB 1 GHz to 4.2 GHz 0 Hz to 1.5 GHz + 125 C - 55 C SMD/SMT 7.62 mm x 6.35 mm x 1.52 mm
Mini-Circuits RF-mixer MMIC Double Balanced Mixer 29På lager
Min.: 1
Multipla: 1
Papprulle: 100

20 GHz to 50 GHz 12 dB 20 GHz to 50 GHz 0 Hz to 20 GHz + 85 C - 40 C SMD/SMT MLCP-12
Mini-Circuits RF-mixer Level 7, Plug-In Double Balanced Mixer, RF/LO Freq 0.04 - 400 MHz 2På lager
Min.: 1
Multipla: 1

40 kHz to 400 MHz 8 dB 40 kHz to 400 MHz 0 Hz to 400 MHz + 100 C - 55 C Through Hole B02
Mini-Circuits RF-mixer Level 7, Double Balanced Mixer, RF/LO Freq 1 - 1000 MHz 7På lager
Min.: 1
Multipla: 1

1 MHz to 1 GHz 1 MHz to 1 GHz 1 MHz to 1 GHz + 100 C - 55 C