Mini-Circuits RF-mixer

Resultat: 184
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell RF-frekvens Konverteringsförlust - Max NF - brustal LO-frekvens IF-frekvens Maximal drifttemperatur Minsta drifttemperatur Monteringsstil Paket/låda
Mini-Circuits RF-mixer Level 7, SMT Double Balanced Mixer, RF/LO Freq 5 - 1000 MHz 92På lager
Min.: 1
Multipla: 1
Papprulle: 100

5 MHz to 1 GHz 9.5 dB 5 MHz to 1 GHz 0 Hz to 1 GHz + 85 C - 40 C SMD/SMT 3125 (7964 metric)
Mini-Circuits RF-mixer Level 7, SMT Double Balanced Mixer, RF/LO Freq 1000 - 4200 MHz 711På lager
Min.: 1
Multipla: 1
Papprulle: 500

1 GHz to 4.2 GHz 8.9 dB 1 GHz to 4.2 GHz 0 Hz to 1.5 GHz + 100 C - 55 C SMD/SMT SMD-10
Mini-Circuits RF-mixer DBL BAL MIX / SURF MT / RoHS 547På lager
Min.: 1
Multipla: 1
Papprulle: 500

5 MHz to 750 MHz 8.8 dB 5 MHz to 750 MHz 0 Hz to 750 MHz + 85 C - 40 C SMD/SMT 7.87 mm x 5.59 mm x 2.84 mm
Mini-Circuits RF-mixer DBL BAL MIX / SURF MT / RoHS 200På lager
Min.: 1
Multipla: 1
Papprulle: 500

Mini-Circuits RF-mixer Level 17, SMT Double Balanced Mixer, RF/LO Freq 2 - 3000 MHz 51På lager
Min.: 1
Multipla: 1

2 MHz to 3 GHz 8.9 dB + 85 C - 40 C SMD/SMT
Mini-Circuits RF-mixer DBL BAL MIX / SURF MT / RoHS 304På lager
Min.: 1
Multipla: 1
Papprulle: 100

2.3 GHz to 7.9 GHz 8.5 dB 2.3 GHz to 7.9 GHz 0 Hz to 3 GHz + 85 C - 40 C SMD/SMT HV1195-8
Mini-Circuits RF-mixer DBL BAL MIX / SURF MT / RoHS 311På lager
Min.: 1
Multipla: 1
Papprulle: 500

1.75 GHz to 3.5 GHz 8.9 dB 1.75 GHz to 3.5 GHz 0 Hz to 700 MHz + 85 C - 40 C SMD/SMT CD542-6
Mini-Circuits RF-mixer DBL BAL MIX / SURF MT / RoHS 210På lager
Min.: 1
Multipla: 1
Papprulle: 500

3.7 GHz to 10 GHz 8.9 dB 3.7 GHz to 10 GHz 0 Hz to 4 GHz + 85 C - 40 C SMD/SMT 5.08 mm x 4.57 mm x 2.21 mm
Mini-Circuits RF-mixer DBL BAL MIX / SURF MT / RoHS 672På lager
Min.: 1
Multipla: 1
Papprulle: 500

50 MHz to 1.6 GHz 9.8 dB 50 MHz to 1.6 GHz 50 MHz to 1 GHz + 85 C - 40 C SMD/SMT CD541-6
Mini-Circuits RF-mixer DBL BAL MIX / SURF MT / RoHS 167På lager
Min.: 1
Multipla: 1
Papprulle: 100

7.3 GHz to 20 GHz 10.9 dB 7.3 GHz to 20 GHz 0 Hz to 7.5 GHz + 85 C - 40 C SMD/SMT HV1195-8
Mini-Circuits RF-mixer DBL BAL MIX / SURF MT / RoHS 863På lager
Min.: 1
Multipla: 1
Papprulle: 500

400 MHz to 1 GHz 8.5 dB 400 MHz to 1 GHz 0 Hz to 500 MHz + 85 C - 40 C SMD/SMT CD542-6
Mini-Circuits RF-mixer DBL BAL MIX / SURF MT / RoHS 1 999På lager
Min.: 1
Multipla: 1
Papprulle: 500

5 MHz to 1.5 GHz 9.3 dB 5 MHz to 1.5 GHz 0 Hz to 1 GHz + 85 C - 40 C SMD/SMT 7.87 mm x 5.59 mm x 2.84 mm
Mini-Circuits RF-mixer DBL BAL MIX / SURF MT / RoHS 77På lager
Min.: 1
Multipla: 1
Papprulle: 100

750 MHz to 4.2 GHz 8.1 dB 750 MHz to 4.2 GHz 0 Hz to 1.5 GHz + 85 C - 40 C SMD/SMT 5.08 mm x 4.57 mm x 2.21 mm
Mini-Circuits RF-mixer DBL BAL MIX / SURF MT / RoHS 176På lager
Min.: 1
Multipla: 1
Papprulle: 500

5 MHz to 3.5 GHz 10.5 dB 5 MHz to 3.5 GHz 5 MHz to 2.5 GHz + 85 C - 40 C SMD/SMT 7.87 mm x 5.59 mm x 4.11 mm
Mini-Circuits RF-mixer DBL BAL MIX / SURF MT / RoHS 136På lager
Min.: 1
Multipla: 1
Papprulle: 100

3.7 GHz to 10 GHz 10.5 dB 3.7 GHz to 10 GHz 0 Hz to 4 GHz + 85 C - 40 C SMD/SMT 5.08 mm x 4.57 mm x 2.21 mm
Mini-Circuits RF-mixer Level 17, SMT Double Balanced Mixer, RF/LO Freq 0.15 - 400 MHz 47På lager
Min.: 1
Multipla: 1

Mini-Circuits RF-mixer DBL BAL MIX / SURF MT / RoHS 516På lager
Min.: 1
Multipla: 1
Papprulle: 500

200 MHz to 3 GHz 9.8 dB 200 MHz to 3 GHz 0 Hz to 1 GHz + 85 C - 40 C SMD/SMT 7.87 mm x 5.59 mm x 2.84 mm
Mini-Circuits RF-mixer DBL BAL MIX / SURF MT / RoHS 1 148På lager
Min.: 1
Multipla: 1
Papprulle: 500

500 kHz to 600 MHz 8 dB 500 kHz to 600 MHz 0 Hz to 600 MHz + 85 C - 40 C SMD/SMT 7.87 mm x 5.59 mm x 2.84 mm
Mini-Circuits RF-mixer Level 10, SMT High Reliability, RF/LO Freq 300 - 2400 MHz 114På lager
Min.: 1
Multipla: 1
Papprulle: 200

300 MHz to 2.4 GHz 8 dB 300 MHz to 2.4 GHz 0 Hz to 700 MHz + 125 C - 55 C SMD/SMT SMD-10
Mini-Circuits RF-mixer Level 18, Coaxial IQ Mixer, RF/LO 10 GHz to 30 GHz 3På lager
Min.: 1
Multipla: 1

10 GHz to 30 GHz 12.5 dB 10 GHz to 30 GHz DC to 7 GHz + 85 C - 40 C Screw
Mini-Circuits RF-mixer DBL BAL MIX / SURF MT / RoHS 76På lager
Min.: 1
Multipla: 1
Papprulle: 500

9.8 dB 1.6 GHz to 3.5 GHz 0 Hz to 1.5 GHz + 85 C - 40 C SMD/SMT CD542-6
Mini-Circuits RF-mixer Level 17, Up Converter, RF/LO Freq 1100 - 4250 MHz 7På lager
Min.: 1
Multipla: 1

Mini-Circuits RF-mixer Level 13, SMT Double Balanced Mixer, RF/LO Freq 600-2700 MHz 91På lager
Min.: 1
Multipla: 1
Papprulle: 100

600 MHz to 2.7 GHz 9 dB 600 MHz to 2.7 GHz 10 MHz to 1 GHz + 85 C - 40 C SMD/SMT TTT881-6
Mini-Circuits RF-mixer Level 7, SMT Double Balanced Mixer, RF/LO Freq 5 - 1900 MHz 116På lager
Min.: 1
Multipla: 1
Papprulle: 100

5 MHz to 1.9 GHz 9.8 dB 5 MHz to 1.9 GHz 5 MHz to 1 GHz + 85 C - 40 C SMD/SMT 6.35 mm x 7.87 mm x 5.08 mm
Mini-Circuits RF-mixer Level 4, Double Balanced Mixer, RF/LO Freq 10 - 1000 MHz 11På lager
Min.: 1
Multipla: 1

10 MHz to 1 GHz 7.11 dB 10 MHz to 1 GHz DC to 800 MHz + 85 C - 40 C Screw FL905