Texas Instruments Faslåsta slingor - PLL

Resultat: 154
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Typ Antal kretsar Maximal inmatningsfrekvens Minsta inmatningsfrekvens Utmatningsfrekvensens räckvidd Maximal matningsspänning Minimal matningsspänning Teknologi Minsta drifttemperatur Maximal drifttemperatur Monteringsstil Paket/låda Kvalificering Förpackning
Texas Instruments Faslåsta slingor - PLL w/VCO/Lock Det 409På lager
Min.: 1
Multipla: 1

PLL + VCO 1 Circuit 38 MHz 38 MHz 38 MHz 6 V 2 V Si - 55 C + 125 C Through Hole PDIP-16 Tube
Texas Instruments Faslåsta slingor - PLL High Speed CMOS w/VC O & Lock Detect A 5 A 595-CD74HC7046AM 386På lager
Min.: 1
Multipla: 1
Papprulle: 250

PLL + VCO 1 Circuit 38 MHz 38 MHz 38 MHz 6 V 2 V Si - 55 C + 125 C SMD/SMT SOIC-16 Reel, Cut Tape, MouseReel
Texas Instruments Faslåsta slingor - PLL Hi-Spd CMOS Logic PL L 1 789På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

PLL 1 Circuit 38 MHz 38 MHz 38 MHz 6 V 2 V Si - 55 C + 125 C SMD/SMT SOIC-16 Reel, Cut Tape, MouseReel
Texas Instruments Faslåsta slingor - PLL CMOS Micrpwr Ph- Loc ked Loop ALT 595-CD ALT 595-CD4046BPW 1 570På lager
Min.: 1
Multipla: 1

PLL 1 Circuit 2.4 MHz 300 kHz 300 kHz to 2.4 MHz 18 V 3 V Si - 55 C + 125 C SMD/SMT TSSOP-16 Tube
Texas Instruments Faslåsta slingor - PLL Hi-Spd CMOS Logic PL L A 595-CD74HC4046A A 595-CD74HC4046AM96 2 203På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

PLL 1 Circuit 38 MHz 38 MHz 38 MHz 6 V 2 V Si - 55 C + 125 C SMD/SMT SOIC-16 Reel, Cut Tape, MouseReel
Texas Instruments Faslåsta slingor - PLL Hi-Spd CMOS Logic PL L w/VCO 958På lager
Min.: 1
Multipla: 1

PLL + VCO 1 Circuit 5.5 V 3 V Si - 40 C + 85 C SMD/SMT SOIC-16 Tube
Texas Instruments Faslåsta slingor - PLL 500-MHz to 3-GHz del ta-sigma low power A 926-LMX2485SQX/NOPB 693På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

PLL Frequency Synthesizer 2 Circuit 3 GHz 75 MHz 500 MHz to 3 GHz 3.6 V 2.5 V Si - 40 C + 85 C SMD/SMT WQFN-24 Reel, Cut Tape, MouseReel
Texas Instruments Faslåsta slingor - PLL Hi Perf Freq Synthes izer System A 926-L A 926-L2531LQX1910ENPB 285På lager
Min.: 1
Multipla: 1
Papprulle: 250

PLL Frequency Synthesizer 1 Circuit 80 MHz 5 MHz 553 MHz to 3.132 GHz 3.2 V 2.8 V Si - 40 C + 85 C SMD/SMT WQFN-36 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Faslåsta slingor - PLL High performance fre quency synthesizer A 926-L2531LQX1742NPB 138På lager
Min.: 1
Multipla: 1
Papprulle: 250

PLL Frequency Synthesizer 1 Circuit 1.866 GHz 880 MHz 553 MHz to 3.132 GHz 3.2 V 2.8 V Si - 40 C + 85 C SMD/SMT WQFN-36 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Faslåsta slingor - PLL 3.6-GHz/1.7-GHz PLLa tinum dual high fre 929På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

RF Synthesizer 2 Circuit 3.6 GHz 500 MHz 500 MHz to 3.6 GHz 2.75 V 2.25 V Si - 40 C + 85 C SMD/SMT ULGA-20 Reel, Cut Tape, MouseReel
Texas Instruments Faslåsta slingor - PLL Hi Perf Freq Synthes izer System A 926-L A 926-L2531LQE1415ENPB 1 000På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

PLL Frequency Synthesizer 1 Circuit 80 MHz 5 MHz 553 MHz to 3.132 GHz 3.2 V 2.8 V Si - 40 C + 85 C SMD/SMT WQFN-36 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Faslåsta slingor - PLL 2.6-GHz delta-sigma fractional-N PLL wit 1 993På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

Fractional-N PLL 2 Circuit 2.6 GHz 75 MHz 500 MHz to 2.6 GHz 2.75 V 2.25 V Si - 40 C + 85 C SMD/SMT ULGA-24 Reel, Cut Tape, MouseReel
Texas Instruments Faslåsta slingor - PLL TM PLL f Mult A 595- SN65LVDS150PWR A 595-SN65LVDS150PWR 114På lager
Min.: 1
Multipla: 1

PLL Frequency Multiplier 1 Circuit 50 MHz 5 MHz 50 MHz to 400 MHz 3.6 V 3 V Si - 40 C + 85 C SMD/SMT TSSOP-28 Tube
Texas Instruments Faslåsta slingor - PLL Low-noise high-freq uency buffer/multipl 144På lager
Min.: 1
Multipla: 1
Papprulle: 250

12.8 GHz 300 MHz 300 MHz to 12.8 GHz 2.6 V 2.4 V Si - 40 C + 85 C SMD/SMT VQFN-40 Reel, Cut Tape
Texas Instruments Faslåsta slingor - PLL 1:5 16GHz RF buffer and divider with aux 209På lager
Min.: 1
Multipla: 1

Low-Noise High-Frequency Buffer and Divider 16 GHz 300 MHz 1 MHz to 800 MHz 2.6 V 2.4 V - 40 C + 85 C SMD/SMT VQFN-40
Texas Instruments Faslåsta slingor - PLL 6.4-GHz low-power wi deband RF synthesiz A 595-LMX2572RHAR 1 998På lager
Min.: 1
Multipla: 1
Papprulle: 250

Synthesizer 1 Circuit 150 MHz 5 MHz 13 MHz to 6.4 GHz 3.5 V 3 V Si - 40 C + 85 C SMD/SMT VQFN-40 Reel, Cut Tape, MouseReel
Texas Instruments Faslåsta slingor - PLL 5.5-GHz high perform ance wideband PLLat A 595-LMX2582RHAT 2 169På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

Si - 40 C + 85 C SMD/SMT VQFN-40 Reel, Cut Tape, MouseReel
Texas Instruments Faslåsta slingor - PLL 5.5-GHz high perform ance wideband PLLat A 595-LMX2582RHAR 1 426På lager
Min.: 1
Multipla: 1
Papprulle: 250

Wideband RF Synthesizer/PLL 1 Circuit 1.4 GHz 5 MHz 20 MHz to 5.5 GHz 3.45 V 3.15 V Si - 40 C + 85 C SMD/SMT VQFN-40 Reel, Cut Tape, MouseReel
Texas Instruments Faslåsta slingor - PLL 15-GHz wideband PLLa tinum™ RF syn A 595-LMX2594RHAR 2 809På lager
Min.: 1
Multipla: 1
Papprulle: 250

Wideband PLL 1 Circuit 1.4 GHz 5 MHz 10 MHz to 15 GHz 3.45 V 3.15 V Si - 40 C + 85 C SMD/SMT VQFN-40 Reel, Cut Tape, MouseReel
Texas Instruments Faslåsta slingor - PLL 20-GHz wideband RF s ynthesizer with pha A 595-LMX2595RHAR 871På lager
Min.: 1
Multipla: 1
Papprulle: 250

RF Synthesizer 1 Circuit 1.4 GHz 5 MHz 10 MHz to 19 GHz 3.45 V 3.15 V Si - 40 C + 85 C SMD/SMT VQFN-40 Reel, Cut Tape, MouseReel
Texas Instruments Faslåsta slingor - PLL Enhanced product 15- GHz RF synthesizer 84På lager
Min.: 1
Multipla: 1
Papprulle: 50

RF Synthesizer 1 Circuit 1 GHz 5 MHz 39.3 MHz to 15.1 GHz 3.45 V 3.2 V Si - 55 C + 115 C SMD/SMT VQFN-48 Reel, Cut Tape, MouseReel
Texas Instruments Faslåsta slingor - PLL 22.6-GHz wideband RF synthesizer with ph A 595-LMX2820RTCR 887På lager
Min.: 1
Multipla: 1
Papprulle: 250

PLL RF Synthesizer 1 Circuit 1.4 GHz 5 MHz 45 MHz to 22.6 GHz 3.45 V 3.15 V Si - 40 C + 85 C SMD/SMT VQFN-48 Reel, Cut Tape, MouseReel
Texas Instruments Faslåsta slingor - PLL Micropower PLL 6 831På lager
Min.: 1
Multipla: 1

PLL 1 Circuit 2.4 MHz 300 kHz 300 kHz to 2.4 MHz 18 V 3 V Si - 55 C + 125 C Through Hole PDIP-16 Tube
Texas Instruments Faslåsta slingor - PLL Micropower PLL A 595 -CD4046BPW A 595-CD4046BPW 6 611På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

PLL 1 Circuit 2.4 MHz 300 kHz 300 kHz to 2.4 MHz 18 V 3 V Si - 55 C + 125 C SMD/SMT TSSOP-16 Reel, Cut Tape, MouseReel
Texas Instruments Faslåsta slingor - PLL PLL w/ VCO A 595-CD7 4HC4046APW A 595-CD74HC4046APW 8 689På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

PLL + VCO 1 Circuit 38 MHz 38 MHz 38 MHz 6 V 2 V Si - 55 C + 125 C SMD/SMT TSSOP-16 Reel, Cut Tape, MouseReel