Analog Devices Inc. Faslåsta slingor - PLL

Resultat: 211
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Typ Antal kretsar Maximal inmatningsfrekvens Minsta inmatningsfrekvens Utmatningsfrekvensens räckvidd Maximal matningsspänning Minimal matningsspänning Teknologi Minsta drifttemperatur Maximal drifttemperatur Monteringsstil Paket/låda Kvalificering Förpackning
Analog Devices Faslåsta slingor - PLL 22GHz WB Frac Synth with synchronisation 592På lager
Min.: 1
Multipla: 1

Synthesizer 4.5 GHz 10 MHz 687.5 MHz to 22 GHz 5.25 V 3.15 V - 40 C + 105 C SMD/SMT LGA-48 Tray
Analog Devices Faslåsta slingor - PLL 6 GHz Direct Modulation frac-N PLL 1 534På lager
Min.: 1
Multipla: 1
Papprulle: 1 500

Fractional-N PLL 1 Circuit 6.1 GHz 10 MHz 3.3 V 2.7 V Si - 40 C + 125 C SMD/SMT LFCSP-24 Reel, Cut Tape, MouseReel
Analog Devices Faslåsta slingor - PLL F-N with high performance integrated VCO 1 217På lager
Min.: 1
Multipla: 1

Synthesizer/VCO Integer-N 1 Circuit 4.4 GHz 137.5 MHz 135 MHz to 4.35 GHz 3.6 V 3 V Si - 40 C + 85 C SMD/SMT LFCSP-32 Tray

Analog Devices / Maxim Integrated Faslåsta slingor - PLL 23.5MHz to 6000MHz Fractional/IntegerN S 1 384På lager
Min.: 1
Multipla: 1

Fractional-N/Integer-N + VCO 1 Circuit 210 MHz 10 MHz 3 GHz to 6 GHz 3.6 V 3 V Si - 40 C + 85 C SMD/SMT TQFN-32 Tray
Analog Devices Faslåsta slingor - PLL PLLVCO, 656MHz-21GHz 212På lager
Min.: 1
Multipla: 1

Wideband Synthesizer 4.5 GHz 10 MHz 10 GHz to 20 GHz 5.25 V 4.75 V Si - 40 C + 105 C SMD/SMT LGA-48 Tray
Analog Devices Faslåsta slingor - PLL SINGLE PLL, 1.2GHz 871På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Integer-N 1 Circuit 1.2 GHz 80 MHz 5.5 V 2.7 V Si - 40 C + 85 C SMD/SMT TSSOP-16 Reel, Cut Tape, MouseReel
Analog Devices Faslåsta slingor - PLL Int. Synthesizer & VCO - 1400 - 1800 MHz 381På lager
Min.: 1
Multipla: 1

Synthesizer/VCO Integer-N 1 Circuit 1.75 GHz 1.45 GHz 1.45 GHz to 1.75 GHz 3.6 V 3 V Si - 40 C + 85 C SMD/SMT LFCSP-24 Tray
Analog Devices Faslåsta slingor - PLL 2.8 GHz Integer-N Synth (N = 2 - 32) 48På lager
Min.: 1
Multipla: 1

PLL 1 Circuit 2.8 GHz 10 MHz 5.2 V 4.8 V Si - 40 C + 85 C SMD/SMT QSOP-16 Cut Tape
Analog Devices Faslåsta slingor - PLL 8.2GHz frac-N PLL with prog modulus 431På lager
Min.: 1
Multipla: 1

Fractional-N PLL 1 Circuit 8 GHz 500 MHz 1.5 GHz 3.465 V 3.135 V Si - 40 C + 85 C SMD/SMT LFCSP-24 Tray
Analog Devices Faslåsta slingor - PLL SINGLE PLL, 3.8GHz 905På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Integer-N 1 Circuit 4 GHz 200 MHz 200 MHz 5.5 V 2.7 V Si - 40 C + 85 C SMD/SMT TSSOP-16 Reel, Cut Tape, MouseReel
Analog Devices Faslåsta slingor - PLL 1000-2500MHz Frac-N PLL 1 500På lager
Min.: 1
Multipla: 1
Papprulle: 1 500

Fractional-N PLL 2 Circuit 3 GHz 50 MHz 375 MHz 3.3 V 2.7 V Si - 40 C + 85 C SMD/SMT LFCSP-24 Reel, Cut Tape, MouseReel
Analog Devices Faslåsta slingor - PLL Int. Synthesizer & VCO - 2000 - 2550 MHz 1 562På lager
Min.: 1
Multipla: 1
Papprulle: 1 500

Synthesizer/VCO Integer-N 1 Circuit 2.45 GHz 2.05 GHz 2.05 GHz to 2.45 GHz 3.6 V 3 V Si - 40 C + 85 C SMD/SMT LFCSP-24 Reel, Cut Tape, MouseReel
Analog Devices Faslåsta slingor - PLL Int. Synthesizer & VCO - 1700 - 2150 MHz 1 379På lager
Min.: 1
Multipla: 1
Papprulle: 1 500

Synthesizer/VCO Integer-N 1 Circuit 2.17 GHz 1.85 GHz 1.85 GHz to 2.15 GHz 3.6 V 3 V Si - 40 C + 85 C SMD/SMT LFCSP-24 Reel, Cut Tape, MouseReel
Analog Devices Faslåsta slingor - PLL 6GHZ PLL SYNTHESIZER 2 228På lager
Min.: 1
Multipla: 1
Papprulle: 1 500

Integer-N 1 Circuit 6 GHz 500 MHz 325 MHz 3.3 V 2.7 V Si - 40 C + 85 C SMD/SMT LFCSP-20 Reel, Cut Tape, MouseReel
Analog Devices Faslåsta slingor - PLL PLL FREQUENCY SYNTHESIZER 1 344På lager
Min.: 1
Multipla: 1
Papprulle: 1 500

Integer-N 1 Circuit 8 GHz 1 GHz 325 MHz 3.6 V 3.2 V Si - 40 C + 85 C SMD/SMT LFCSP-20 Reel, Cut Tape, MouseReel
Analog Devices Faslåsta slingor - PLL 8.2GHz frac-N PLL with prog modulus 2 491På lager
Min.: 1
Multipla: 1
Papprulle: 1 500

Fractional-N PLL 1 Circuit 8 GHz 500 MHz 1.5 GHz 3.465 V 3.135 V Si - 40 C + 85 C SMD/SMT LFCSP-24 Reel, Cut Tape, MouseReel
Analog Devices Faslåsta slingor - PLL GHZ PLL SYNTHESIZER 1 603På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

Integer-N 1 Circuit 6 GHz 500 MHz 325 MHz 3.3 V 2.7 V Si - 40 C + 85 C SMD/SMT TSSOP-16 Reel, Cut Tape, MouseReel
Analog Devices Faslåsta slingor - PLL Single RF F-N PLL 688På lager
Min.: 1
Multipla: 1

Fractional-N PLL 1 Circuit 4 GHz 500 MHz 3.3 V 2.7 V Si - 40 C + 85 C SMD/SMT LFCSP-20 Tray
Analog Devices Faslåsta slingor - PLL 500-2500 MHz Low Power PLL 950På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Integer-N 2 Circuit 3 GHz 10 MHz 188 MHz 3.3 V 2.6 V Si - 40 C + 85 C SMD/SMT TSSOP-20 Reel, Cut Tape, MouseReel
Analog Devices Faslåsta slingor - PLL Int. Synthesizer & VCO - 1400 - 1800 MHz 1 027På lager
Min.: 1
Multipla: 1
Papprulle: 1 500

Synthesizer/VCO Integer-N 1 Circuit 1.75 GHz 1.45 GHz 1.45 GHz to 1.75 GHz 3.6 V 3 V Si - 40 C + 85 C SMD/SMT LFCSP-24 Reel, Cut Tape, MouseReel
Analog Devices Faslåsta slingor - PLL Synthesizer and VCO 1 984På lager
Min.: 1
Multipla: 1

Synthesizer/VCO Integer-N 1 Circuit 400 MHz 65 MHz 65 MHz to 400 MHz 3.6 V 3 V Si - 40 C + 85 C SMD/SMT LFCSP-24 Tray
Analog Devices Faslåsta slingor - PLL 6GHZ PLL SYNTHESIZER 422På lager
Min.: 1
Multipla: 1

Integer-N 1 Circuit 6 GHz 500 MHz 325 MHz 3.3 V 2.7 V Si - 40 C + 85 C SMD/SMT LFCSP-20 Tray
Analog Devices Faslåsta slingor - PLL 1000-2500MHz Frac-N PLL 747På lager
Min.: 1
Multipla: 1

Fractional-N PLL 2 Circuit 3 GHz 50 MHz 375 MHz 3.3 V 2.7 V Si - 40 C + 85 C SMD/SMT LFCSP-24 Tray
Analog Devices Faslåsta slingor - PLL SINGLE PLL, 3.0GHz 895På lager
Min.: 1
Multipla: 1

Integer-N 1 Circuit 3 GHz 100 MHz 200 MHz 5.5 V 2.7 V Si - 40 C + 85 C SMD/SMT TSSOP-16 Tube
Analog Devices Faslåsta slingor - PLL SINGLE PLL, 1.2GHz 2 934På lager
Min.: 1
Multipla: 1
Papprulle: 1 500

Integer-N 1 Circuit 1.2 GHz 80 MHz 200 MHz 5.5 V 2.7 V Si - 40 C + 85 C SMD/SMT LFCSP-20 Reel, Cut Tape, MouseReel