TDK MLG Serie RF-induktorer - ytmonterade

Resultat: 589
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Typ Paket/låda Skärmning Induktans Tolerans Maximal AC-ström Maximalt DC-motstånd Minsta drifttemperatur Maximal drifttemperatur minst Q Självresonant frekvens Terminering Längd Bredd Höjd Kärnmaterial Kvalificering Serie Förpackning
TDK RF-induktorer - ytmonterade IND 0201 22nH StdQ SMD RF IND 23 247På lager
Min.: 1
Multipla: 1
Papprulle: 15 000

Multilayer 0201 (0603 metric) Unshielded 22 nH 5 % 150 mA 1.2 Ohms - 55 C + 125 C 6 2.5 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic MLG Reel, Cut Tape, MouseReel
TDK RF-induktorer - ytmonterade IND 0201 24nH StdQ SMD RF IND 9 150På lager
Min.: 1
Multipla: 1
Papprulle: 15 000

Multilayer 0201 (0603 metric) Unshielded 24 nH 5 % 150 mA 1.3 Ohms - 55 C + 125 C 6 2.3 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic MLG Reel, Cut Tape
TDK RF-induktorer - ytmonterade IND 0201 24nH StdQ AEC Q200 RF IND 13 936På lager
Min.: 1
Multipla: 1
Papprulle: 15 000

Multilayer 0201 (0603 metric) Unshielded 24 nH 5 % 150 mA 1.3 Ohms - 55 C + 125 C 6 2.3 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic AEC-Q200 MLG Reel, Cut Tape, MouseReel
TDK RF-induktorer - ytmonterade IND 0201 27nH StdQ SMD RF IND 2 533På lager
Min.: 1
Multipla: 1
Papprulle: 15 000

Multilayer 0201 (0603 metric) Unshielded 27 nH 5 % 100 mA 1.5 Ohms - 55 C + 125 C 6 2.2 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic MLG Reel, Cut Tape, MouseReel
TDK RF-induktorer - ytmonterade IND 0201 27nH StdQ AEC Q200 RF IND 13 080På lager
Min.: 1
Multipla: 1
Papprulle: 15 000

Multilayer 0201 (0603 metric) Unshielded 27 nH 5 % 100 mA 1.5 Ohms - 55 C + 125 C 6 2.2 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic AEC-Q200 MLG Reel, Cut Tape, MouseReel
TDK RF-induktorer - ytmonterade IND 0201 2.2nH StdQ SMD RF IND 12 948På lager
Min.: 1
Multipla: 1
Papprulle: 15 000

Multilayer 0201 (0603 metric) Unshielded 2.2 nH 0.2 nH 400 mA 250 mOhms - 55 C + 125 C 4 8.9 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic MLG Reel, Cut Tape
TDK RF-induktorer - ytmonterade IND 0201 2.4nH StdQ SMD RF IND 29 743På lager
Min.: 1
Multipla: 1
Papprulle: 15 000

Multilayer 0201 (0603 metric) Unshielded 2.4 nH 0.2 nH 300 mA 250 mOhms - 55 C + 125 C 4 9.2 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic MLG Reel, Cut Tape
TDK RF-induktorer - ytmonterade IND 0201 2.7nH StdQ SMD RF IND 13 930På lager
Min.: 1
Multipla: 1
Papprulle: 15 000

Multilayer 0201 (0603 metric) Unshielded 2.7 nH 0.2 nH 300 mA 250 mOhms - 55 C + 125 C 4 8.1 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic MLG Reel, Cut Tape
TDK RF-induktorer - ytmonterade IND 0201 30nH StdQ SMD RF IND 4 198På lager
Min.: 1
Multipla: 1
Papprulle: 15 000

Multilayer 0201 (0603 metric) Unshielded 30 nH 5 % 100 mA 1.6 Ohms - 55 C + 125 C 6 2 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic MLG Reel, Cut Tape
TDK RF-induktorer - ytmonterade IND 0201 33nH StdQ SMD RF IND 19 267På lager
Min.: 1
Multipla: 1
Papprulle: 15 000

Multilayer 0201 (0603 metric) Unshielded 33 nH 5 % 100 mA 1.8 Ohms - 55 C + 125 C 6 2 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic MLG Reel, Cut Tape, MouseReel
TDK RF-induktorer - ytmonterade IND 0201 33nH StdQ AEC Q200 RF IND 6 992På lager
Min.: 1
Multipla: 1
Papprulle: 15 000

Multilayer 0201 (0603 metric) Unshielded 33 nH 5 % 100 mA 1.8 Ohms - 55 C + 125 C 6 2 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic AEC-Q200 MLG Reel, Cut Tape, MouseReel
TDK RF-induktorer - ytmonterade IND 0201 39nH StdQ AEC Q200 RF IND 920På lager
Min.: 1
Multipla: 1
Papprulle: 15 000

Multilayer 0201 (0603 metric) Unshielded 39 nH 5 % 50 mA 2 Ohms - 55 C + 125 C 6 1.6 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic AEC-Q200 MLG Reel, Cut Tape, MouseReel
TDK RF-induktorer - ytmonterade IND 0201 3.0nH StdQ SMD RF IND 10 668På lager
Min.: 1
Multipla: 1
Papprulle: 15 000

Multilayer 0201 (0603 metric) Unshielded 3 nH 0.3 nH 300 mA 300 mOhms - 55 C + 125 C 4 7.8 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic MLG Reel, Cut Tape, MouseReel
TDK RF-induktorer - ytmonterade IND 0201 3.3nH StdQ SMD RF IND 10 508På lager
Min.: 1
Multipla: 1
Papprulle: 15 000

Multilayer 0201 (0603 metric) Unshielded 3.3 nH 0.2 nH 300 mA 350 mOhms - 55 C + 125 C 4 7 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic MLG Reel, Cut Tape, MouseReel
TDK RF-induktorer - ytmonterade 0201 3.3nH 5% 3 178På lager
Min.: 1
Multipla: 1
Papprulle: 15 000

Multilayer 0201 (0603 metric) Unshielded 3.3 nH 0.3 nH 300 mA 350 mOhms - 55 C + 125 C 4 7 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic MLG Reel, Cut Tape, MouseReel
TDK RF-induktorer - ytmonterade IND 0201 3.6nH StdQ SMD RF IND 17 705På lager
Min.: 1
Multipla: 1
Papprulle: 15 000

Multilayer 0201 (0603 metric) Unshielded 3.6 nH 0.3 nH 300 mA 350 mOhms - 55 C + 125 C 4 6.9 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic MLG Reel, Cut Tape, MouseReel
TDK RF-induktorer - ytmonterade IND 0201 3.9nH StdQ SMD RF IND 23 843På lager
Min.: 1
Multipla: 1
Papprulle: 15 000

Multilayer 0201 (0603 metric) Unshielded 3.9 nH 0.3 nH 300 mA 400 mOhms - 55 C + 125 C 5 6.6 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic MLG Reel, Cut Tape, MouseReel
TDK RF-induktorer - ytmonterade IND 0201 43nH StdQ SMD RF IND 13 843På lager
Min.: 1
Multipla: 1
Papprulle: 15 000

Multilayer 0201 (0603 metric) Unshielded 43 nH 5 % 50 mA 2.2 Ohms - 55 C + 125 C 6 1.6 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic MLG Reel, Cut Tape
TDK RF-induktorer - ytmonterade IND 0201 47nH StdQ SMD RF IND 14 970På lager
Min.: 1
Multipla: 1
Papprulle: 15 000

Multilayer 0201 (0603 metric) Unshielded 47 nH 3 % 50 mA 2.2 Ohms - 55 C + 125 C 6 1.5 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic MLG Reel, Cut Tape
TDK RF-induktorer - ytmonterade IND 0201 47nH StdQ SMD RF IND 11 309På lager
Min.: 1
Multipla: 1
Papprulle: 15 000

Multilayer 0201 (0603 metric) Unshielded 47 nH 5 % 50 mA 2.2 Ohms - 55 C + 125 C 6 1.5 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic MLG Reel, Cut Tape, MouseReel
TDK RF-induktorer - ytmonterade IND 0201 4.7nH StdQ SMD RF IND 12 578På lager
Min.: 1
Multipla: 1
Papprulle: 15 000

Multilayer 0201 (0603 metric) Unshielded 4.7 nH 3 % 300 mA 450 mOhms - 55 C + 125 C 5 5.4 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic MLG Reel, Cut Tape, MouseReel
TDK RF-induktorer - ytmonterade IND 0201 4.7nH StdQ SMD RF IND 28 413På lager
Min.: 1
Multipla: 1
Papprulle: 15 000

Multilayer 0201 (0603 metric) Unshielded 4.7 nH 0.3 nH 300 mA 450 mOhms - 55 C + 125 C 5 5.4 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic MLG Reel, Cut Tape
TDK RF-induktorer - ytmonterade IND 0201 51nH StdQ SMD RF IND 12 574På lager
Min.: 1
Multipla: 1
Papprulle: 15 000

Multilayer 0201 (0603 metric) Unshielded 51 nH 5 % 50 mA 2.8 Ohms - 55 C + 125 C 5 1.5 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic MLG Reel, Cut Tape
TDK RF-induktorer - ytmonterade IND 0201 5.1nH StdQ AEC Q200 RF IND 13 800På lager
Min.: 1
Multipla: 1
Papprulle: 15 000

Multilayer 0201 (0603 metric) Unshielded 5.1 nH 3 % 250 mA 450 mOhms - 55 C + 125 C 5 5.5 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic AEC-Q200 MLG Reel, Cut Tape, MouseReel
TDK RF-induktorer - ytmonterade IND 0201 5.1nH StdQ SMD RF IND 13 690På lager
Min.: 1
Multipla: 1
Papprulle: 15 000

Multilayer 0201 (0603 metric) Unshielded 5.1 nH 0.3 nH 250 mA 450 mOhms - 55 C + 125 C 5 5.5 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic MLG Reel, Cut Tape