Accu-P RF-kondensatorer

Resultat: 2 938
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Serie Kapacitans Märkspänning Tolerans Temperaturkoefficient Fodralkod - tum Fodralkod - mm Paket/låda Minsta drifttemperatur Maximal drifttemperatur Längd Bredd Höjd Kvalificering Förpackning
KYOCERA AVX Silicon RF-kondensatorer/tunnfilm 25V 0.1pF .05pFTol T hinFilm 0201 3 460På lager
Min.: 1
Multipla: 1
Papprulle: 5 000

Accu-P Std 0.1 pF 25 V 0.05 pF 0201 (0603 metric) - 55 C + 125 C 0.6 mm 0.325 mm 0.225 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF-kondensatorer/tunnfilm 50V 0.7pF .05pFTol T hinFilm 0201 5 000På lager
Min.: 1
Multipla: 1
Papprulle: 5 000

Accu-P Std 0.7 pF 50 V 0.05 pF 0201 (0603 metric) - 55 C + 125 C 0.6 mm 0.325 mm 0.225 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF-kondensatorer/tunnfilm 16V 3.3pF .1pFTol Th inFilm 0201 2 672På lager
Min.: 1
Multipla: 1
Papprulle: 5 000

Accu-P Std 3.3 pF 16 V 0.1 pF 0201 (0603 metric) - 55 C + 125 C 0.6 mm 0.325 mm 0.225 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF-kondensatorer/tunnfilm 10V 3.1pF 0.1pFTol T hinFilm 0201 3 535På lager
Min.: 1
Multipla: 1
Papprulle: 5 000

Accu-P Std 3.1 pF 10 V 0.1 pF 0201 (0603 metric) - 55 C + 125 C 0.6 mm 0.325 mm 0.225 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF-kondensatorer/tunnfilm 25V 1.2pF .1pFTol Th inFilm 0402 2 649På lager
Min.: 1
Multipla: 1
Papprulle: 5 000
Nej
Accu-P Std 1.2 pF 25 V 0.1 pF 0402 (1005 metric) - 55 C + 125 C 1 mm 0.55 mm 0.4 mm Reel, Cut Tape, MouseReel
KYOCERA AVX 0201YK150FBSTR
KYOCERA AVX Silicon RF-kondensatorer/tunnfilm 16V 15pF Tol 1% Thin Film 0201 4 065På lager
Min.: 1
Multipla: 1
Papprulle: 5 000

Accu-P Std 16 V Reel, Cut Tape, MouseReel
KYOCERA AVX 02013K5R6ABSTR
KYOCERA AVX Silicon RF-kondensatorer/tunnfilm 25V 5.6pF+/-0.5pF 4 450På lager
Min.: 1
Multipla: 1
Papprulle: 5 000

Accu-P Std 5.6 pF 25 V 0.05 pF - 55 C + 125 C 0.6 mm 0.325 mm 0.225 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF-kondensatorer/tunnfilm 25V 0.5pF .02pFTol T hinFilm 0402
19 975Förväntad 2026-04-14
Min.: 1
Multipla: 1
Papprulle: 5 000

Accu-P Std 0.5 pF 25 V 0.02 pF 0402 (1005 metric) - 55 C + 125 C 1 mm 0.55 mm 0.4 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF-kondensatorer/tunnfilm 100V .05pF Tol .02pF Thin Film 0603
2 848Förväntad 2026-03-16
Min.: 1
Multipla: 1
Papprulle: 3 000

Accu-P Std 0.05 pF 100 V 0.02 pF 0603 (1608 metric) - 55 C + 125 C 1.6 mm 0.81 mm 0.63 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF-kondensatorer/tunnfilm 25V 1.8pF .02pFTol T hinFilm 0201 10 000På lager
Min.: 1
Multipla: 1
Papprulle: 5 000

Accu-P Std 1.8 pF 25 V 0.02 pF 0201 (0603 metric) - 55 C + 125 C 0.6 mm 0.325 mm 0.225 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF-kondensatorer/tunnfilm 50V 1.2pF Tol .02pF Thin Film 0201
9 890Förväntad 2026-05-13
Min.: 1
Multipla: 1
Papprulle: 5 000

Accu-P Std 1.2 pF 50 V 0.02 pF 0201 (0603 metric) - 55 C + 125 C 0.6 mm 0.325 mm 0.225 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF-kondensatorer/tunnfilm 50V 0.3pF .1pFTol Th inFilm 0402
4 865Förväntad 2026-04-03
Min.: 1
Multipla: 1
Papprulle: 5 000

Accu-P Std 0.3 pF 50 V 0.1 pF 0402 (1005 metric) - 55 C + 125 C 1 mm 0.55 mm 0.225 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF-kondensatorer/tunnfilm 50V 1.5pF .02pFTol T hinFilm 0402
1 000Förväntad 2026-03-02
Min.: 1
Multipla: 1
Papprulle: 500

Accu-P Std 1.5 pF 50 V 0.02 pF 0402 (1005 metric) - 55 C + 125 C 1 mm 0.55 mm 0.4 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF-kondensatorer/tunnfilm 50V 2pF .02pFTol Thi nFilm 0402
862Förväntad 2026-05-04
Min.: 1
Multipla: 1
Papprulle: 500

Accu-P Std 2 pF 50 V 0.02 pF 0402 (1005 metric) - 55 C + 125 C 1 mm 0.55 mm 0.4 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF-kondensatorer/tunnfilm 50V 3.9pF 0.1pFTol T hinFilm 0402
4 800Förväntad 2026-03-23
Min.: 1
Multipla: 1
Papprulle: 5 000

Accu-P Std 3.9 pF 50 V 0.1 pF 0402 (1005 metric) - 55 C + 125 C 1 mm 0.55 mm 0.4 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF-kondensatorer/tunnfilm 50V 5.1pF .1pFTol Th inFilm 0402
4 800Förväntad 2026-05-13
Min.: 1
Multipla: 1
Papprulle: 5 000

Accu-P Std 5.1 pF 50 V 0.1 pF 0402 (1005 metric) - 55 C + 125 C 1 mm 0.55 mm 0.4 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF-kondensatorer/tunnfilm 10V 9.1pF 0.1pFTol T hinFilm 0402
4 900Förväntad 2026-03-02
Min.: 1
Multipla: 1
Papprulle: 5 000

Accu-P Std 9.1 pF 10 V 0.1 pF 0402 (1005 metric) - 55 C + 125 C 1 mm 0.55 mm 0.4 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF-kondensatorer/tunnfilm 25V 20pF 1%Tol ThinF ilm 0603
800Förväntad 2026-03-31
Min.: 1
Multipla: 1
Papprulle: 500

Accu-P Std 20 pF 25 V 1 % 0603 (1608 metric) - 55 C + 125 C 1.6 mm 0.81 mm 0.63 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF-kondensatorer/tunnfilm 25V 22pF 1%Tol ThinF ilm 0603
2 123Förväntad 2026-05-13
Min.: 1
Multipla: 1
Papprulle: 3 000

Accu-P Std 22 pF 25 V 1 % 0603 (1608 metric) - 55 C + 125 C 1.6 mm 0.81 mm 0.63 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF-kondensatorer/tunnfilm 50V 8.2pF 0.1pFTol T hinFilm 0603
990Förväntad 2026-04-10
Min.: 1
Multipla: 1
Papprulle: 500

Accu-P Std 8.2 pF 50 V 0.1 pF 0603 (1608 metric) - 55 C + 125 C 1.6 mm 0.81 mm 0.63 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF-kondensatorer/tunnfilm 50V 9.1pF 0.1pFTol T hinFilm 0603
2 500Förväntad 2026-07-13
Min.: 1
Multipla: 1
Papprulle: 3 000

Accu-P Std 9.1 pF 50 V 0.1 pF 0603 (1608 metric) - 55 C + 125 C 1.6 mm 0.81 mm 0.63 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF-kondensatorer/tunnfilm 25V 1.1pF .05pFTol T hinFilm 0201
4 750Förväntad 2026-03-03
Min.: 1
Multipla: 1
Papprulle: 5 000

Accu-P Std 1.1 pF 25 V 0.05 pF 0201 (0603 metric) - 55 C + 125 C 0.6 mm 0.325 mm 0.225 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF-kondensatorer/tunnfilm 25V 2pF .05pFTol Thi nFilm 0201
5 000Förväntad 2026-04-13
Min.: 1
Multipla: 1
Papprulle: 5 000

Accu-P Std 2 pF 25 V 0.05 pF 0201 (0603 metric) - 55 C + 125 C 0.6 mm 0.325 mm 0.225 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF-kondensatorer/tunnfilm 25V 2.1pF .03pFTol T hinFilm 0201
5 000Förväntad 2026-04-07
Min.: 1
Multipla: 1
Papprulle: 5 000

Accu-P Std 2.1 pF 25 V 0.03 pF 0201 (0603 metric) - 55 C + 125 C 0.6 mm 0.325 mm 0.225 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF-kondensatorer/tunnfilm ACCU-F/P
4 775Förväntad 2026-03-02
Min.: 1
Multipla: 1
Papprulle: 5 000

Accu-P Std 3 pF 25 V 0.03 pF 0 PPM / C, 30 PPM / C 0201 0603 0201 (0603 metric) - 55 C + 125 C 0.6 mm 0.325 mm 0.225 mm Reel, Cut Tape, MouseReel