ALT3232M-151-T001

TDK
810-ALT3232M151T001
ALT3232M-151-T001

Tillverk:

Beskrivning:
Pulstransformatorer TRANSFORMERS AUDIO & SIGNAL

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

Produktattribut Attributvärde Välj attribut
TDK
Produktkategori: Pulstransformatorer
RoHS-direktivet:  
150 uH
3.2 mm
3.2 mm
2.8 mm
Märke: TDK
Maximal drifttemperatur: + 85 C
Minsta drifttemperatur: - 40 C
Förpackning: Reel
Förpackning: Cut Tape
Förpackning: MouseReel
Produkt: LAN Ethernet Transformers
Produkttyp: Pulse Transformers
Serie: ALT4532M
Fabriksförpackningskvantitet: 2000
Underkategori: Transformers
Termineringsstil: SMD/SMT
Del # Alias: ALT3232M-151-T001 -
Enhetens vikt: 120 mg
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

Efterlevnadskoder
TARIC:
8548909099
CNHTS:
8504319000
USHTS:
8504312000
JPHTS:
850431000
BRHTS:
85043100
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Japan
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

ALT SMD Pulse Transformers

TDK ALT SMD Pulse Transformers feature an innovative automated coil winding technique and uniform electrical properties with a much smaller footprint. TDK ALT SMD Pulse Transformers are compatible with 10/100/1000BASE-T, 1000BASE-T/2.5GBASE-T/5GBASE-T with PoE+(600mA) and 10GBASE-T for LAN interface portion of various devices. The series offers a high-quality product with automatic winding, and it conforms to the RoHS directive. Applications include LAN interface portions of various devices such as network devices, communication devices, and digital home appliances.

PoE - Power over Ethernet Applications & Solutions

TDK PoE - Power over Ethernet Applications and Solutions feature TDK's expanded line of ALT series SMD pulse transformers to be used in combination with ACM and MCZ series common-mode filters. These are used in various PoE applications that are compatible with 1G/2.5G/5G/10GBASE-T, 10/100/1000BASE-T, and PoE+ (600mA) standards. PoE is a technology that allows electrical power and data transmission to be carried simultaneously through a single cable versus through a separate power cord and network cable. PoE reduces the number of cables and wires necessary for installation and allows for design flexibility, as device placement no longer relies on the availability of an electrical outlet. PoE is capable of supporting higher transmission speeds while still providing outstanding reliability and meeting compact design targets. TDK PoE - Power over Ethernet Applications and Solutions allow for greater scalability as the number of connected devices and LAN interfaces on each device continues to grow and more electronic components are used in servers and routers, as well as in other network and communication devices. 

Basic Control Circuit Solutions

TDK offers a wide range of components ideally suited for the design and development of control circuits for motor control, DC to DC boost, and pulse width modulation (PWM). These components include a wide range of general passive devices, including signal inductors, signal transformers, magnetics, chokes, common-mode filters, aluminum electrolytic capacitors, film capacitors, SMD varistors, and surge arresters.

Modbus Products

TDK offers a wide range of components ideal for the design and development of Modbus circuits. Modbus is the standard serial communication protocol used throughout many industries to transmit and collect data from one electronic device to another. The Modbus protocol is commonly used in the design of the Industrial Internet of Things (IIoT). TDK components for Modbus-related applications feature a wide range of general passive devices such as signal inductors, common-mode filters, signal transformers, inductors, chokes, aluminum electrolytic capacitors, SMD varistors, and surge arresters. A full range of sensors and sensor systems are available for specific Modbus sensor requirements.

På lager: 104 756

Lager:
104 756 Kan skickas omedelbart
Fabrikens ledtid:
15 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Förpackning:
Komplett Papprulle (beställ i multiplar av 2000)

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Skärtejp/MouseReel™
11,55 kr 11,55 kr
9,57 kr 95,70 kr
8,84 kr 221,00 kr
8,33 kr 416,50 kr
7,85 kr 785,00 kr
7,27 kr 1 817,50 kr
6,86 kr 3 430,00 kr
6,64 kr 6 640,00 kr
Komplett Papprulle (beställ i multiplar av 2000)
6,19 kr 12 380,00 kr
† 58,00 kr MouseReel™-avgiften kommer att läggas till och beräknas i din kundvagn. MouseReel™-beställningar kan inte avbeställas eller returneras.