B82806D0060A240

EPCOS / TDK
871-B82806D0060A240
B82806D0060A240

Tillverk:

Beskrivning:
Pulstransformatorer P300868 60W 24Vout POE Transformer

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

Tillgänglighet

Lager:
Ej på lager
Fabrikens ledtid:
21 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 320   Flera: 160
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 160)
32,70 kr 10.464,00 kr
31,50 kr 15.120,00 kr
29,32 kr 28.147,20 kr
28,78 kr 69.072,00 kr
4 960 Beräkning

Produktattribut Attributvärde Välj attribut
TDK
Produktkategori: Pulstransformatorer
RoHS-direktivet:  
1:1:0.5
100 uH
PCB Mount
30 mm
22 mm
11.4 mm
Märke: EPCOS / TDK
Maximal drifttemperatur: + 125 C
Minsta drifttemperatur: - 40 C
Förpackning: Reel
Produkt: POE - Power Over Ethernet Transformers
Produkttyp: Pulse Transformers
Serie: B82806D
Fabriksförpackningskvantitet: 160
Underkategori: Transformers
Termineringsstil: SMD/SMT
Del # Alias: B82806D60A240
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

CNHTS:
8504329000
USHTS:
8504312000
ECCN:
EAR99

B82806D 60W Pulse Transformers

TDK Corporation EPCOS B82806D 60W Pulse Transformers are 60W output Power over Ethernet (PoE) transformers in a small SMD package. These transformers feature an EFD 20 ferrite core, SMD connectors, and gullwing terminals. The B82806D transformers offer very low DC resistance and have 'turn ratios' adopted to different output voltages. These RoHS-compliant pulse transformers operate within a -40°C to +125°C temperature range. Typical applications include PoE, active clamp forward converter, and switch-mode power supplies.

PoE - Power over Ethernet Applications & Solutions

TDK PoE - Power over Ethernet Applications and Solutions feature TDK's expanded line of ALT series SMD pulse transformers to be used in combination with ACM and MCZ series common-mode filters. These are used in various PoE applications that are compatible with 1G/2.5G/5G/10GBASE-T, 10/100/1000BASE-T, and PoE+ (600mA) standards. PoE is a technology that allows electrical power and data transmission to be carried simultaneously through a single cable versus through a separate power cord and network cable. PoE reduces the number of cables and wires necessary for installation and allows for design flexibility, as device placement no longer relies on the availability of an electrical outlet. PoE is capable of supporting higher transmission speeds while still providing outstanding reliability and meeting compact design targets. TDK PoE - Power over Ethernet Applications and Solutions allow for greater scalability as the number of connected devices and LAN interfaces on each device continues to grow and more electronic components are used in servers and routers, as well as in other network and communication devices.