SP-E Serie Strömtransformatorer

Resultat: 9
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Produkt Primär märkspänning Sekundär märkspänning Märkeffekt Sekundär märkström Monteringsstil Primärlindning Sekundärlindning Längd Bredd Höjd Serie
Bourns Strömtransformatorer Offline Flyback Transformers w/ Reinforced Insulation 3 965På lager
Min.: 1
Multipla: 1

Flyback Transformers 85 VAC to 265 VAC 12 V 6 W 250 mA PCB Mount Single Primary Winding Dual Secondary Winding 22 mm 22 mm 14.5 mm SP-E
Bourns Strömtransformatorer Offline Flyback Transformers w/ Reinforced Insulation 3 926På lager
Min.: 1
Multipla: 1

Flyback Transformers 85 VAC to 265 VAC 12 V 9 W 370 mA PCB Mount Single Primary Winding Dual Secondary Winding 22 mm 19 mm 14.5 mm SP-E
Bourns Strömtransformatorer Offline Flyback Transformers w/ Reinforced Insulation 217På lager
Min.: 1
Multipla: 1

Flyback Transformers 85 VAC to 265 VAC 6 V 4 W 250 mA PCB Mount Single Primary Winding Dual Secondary Winding 22 mm 19 mm 14.5 mm SP-E
Bourns Strömtransformatorer Offline Flyback Transformers w/ Reinforced Insulation 183På lager
Min.: 1
Multipla: 1

Flyback Transformers 85 VAC to 265 VAC 6 V 22 W 1.8 A PCB Mount Single Primary Winding Dual Secondary Winding 25 mm 21 mm 15 mm SP-E
Bourns Strömtransformatorer Offline Flyback Transformers w/ Reinforced Insulation 178På lager
Min.: 1
Multipla: 1

Flyback Transformers 85 VAC to 265 VAC 12 V 22 W 1.2 A PCB Mount Single Primary Winding Dual Secondary Winding 25 mm 21 mm 15 mm SP-E
Bourns Strömtransformatorer SP-E 16/5, LII=1,58mH 12
3 969På beställningen
Min.: 1
Multipla: 1

Flyback Transformers 85 VAC to 265 VAC 6 V 8 W 650 mA PCB Mount Single Primary Winding Dual Secondary Winding 22 mm 19 mm 14.5 mm SP-E
Bourns Strömtransformatorer Offline Flyback Transformers w/ Reinforced Insulation
3 900Förväntad 2026-05-28
Min.: 1
Multipla: 1

Flyback Transformers 85 VAC to 265 VAC 12 V 22 W 900 mA PCB Mount Single Primary Winding Dual Secondary Winding 25 mm 21 mm 15 mm SP-E
Bourns Strömtransformatorer SP-E 20/6, LI=940 H 10 Ej på lager
Min.: 4 000
Multipla: 250
Flyback Transformers 85 VAC to 265 VAC 12 V 22 W 1.2 A PCB Mount Single Primary Winding Dual Secondary Winding 25 mm 21 mm 15 mm SP-E
Bourns 063932-001
Bourns Strömtransformatorer SP-E 16/5, LI=1,55mH 15 Ej på lager
Min.: 4 000
Multipla: 250
Flyback Transformers 85 VAC to 265 VAC 12 V 6 W 250 mA PCB Mount Single Primary Winding Dual Secondary Winding 22 mm 22 mm 14.5 mm SP-E