F Serie Strömtransformatorer

Resultat: 195
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Produkt Primär märkspänning Sekundär märkspänning Märkeffekt Sekundär märkström Monteringsstil Primärlindning Sekundärlindning Längd Bredd Höjd Serie
Triad Magnetics Strömtransformatorer POWER XFMR 12.6Vct at 1.5A 115/230V CHASSIS MOUNT w/LEADS/F-325X 2På lager
Min.: 1
Multipla: 1

Control Transformers Chassis 2 in 3.31 in 1.94 in F
Triad Magnetics Strömtransformatorer POWER XFMR 26.8Vct at 1.0A 115/230V CHASSIS MOUNT w/LEADS 23På lager
Min.: 1
Multipla: 1

Control Transformers 115 VAC, 230 VAC 26.8 V 1 VA 1 A Chassis Dual Primary Winding Single Secondary Winding 2 in 3.31 in 1.94 in F
Triad Magnetics Strömtransformatorer POWER XFMR 25.2Vct at 2.0A 115/230V CHASSIS MOUNT w/LEADS/F-341X 22På lager
Min.: 1
Multipla: 1

Control Transformers 115 VAC, 230 VAC 25.2 V, 12.6 V 50.4 VA Chassis 2.25 in 4 in 2.59 in F
Triad Magnetics Strömtransformatorer POWER XFMR 12.6Vct at 2.0A 115/230V CHASSIS MOUNT w/LEADS/F-344X 24På lager
Min.: 1
Multipla: 1

115 VAC, 230 VAC 12.6 V 25.2 VA Chassis 2 in 3.31 in 1.94 in F
Triad Magnetics Strömtransformatorer POWER XFMR 24.0Vct at 1.0A 115/230V CHASSIS MOUNT w/LEADS/F-345X 22På lager
Min.: 1
Multipla: 1

Control Transformers 115 VAC, 230 VAC 24 V 24 VA Chassis 2 in 3.31 in 1.94 in F
Triad Magnetics Strömtransformatorer POWER XFMR 35.0Vct at 1.5A 115V/230 CHASSIS MOUNT w/LEADS 2På lager
Min.: 1
Multipla: 1

Control Transformers 115 VAC, 230 VAC 35 V 52.5 VA 1.5 A Chassis Dual Primary Winding Single Secondary Winding 2.25 in 4 in 2.59 in F
Triad Magnetics Strömtransformatorer POWER TRANSFORMER 24.0Vct at 0.450A 115V/230 PCB MOUNT/F-359XP 1På lager
Min.: 1
Multipla: 1

Control Transformers Through Hole 1.88 in 2.81 in 1.63 in F
Triad Magnetics Strömtransformatorer POWER XFMR 6.5/13.0/19.5/26.0V at 3.0A 115/230V CHASSIS MOUNT w/LEADS: 9På lager
Min.: 1
Multipla: 1

115 VAC, 230 VAC 0 V to 6.5 V/13 V/19.5 V/26 V 78 VA Chassis 2.625 in 2.812 in 3.375 in F
Triad Magnetics Strömtransformatorer POWER XFMR 24.0/27.0/30.0/33.0/36.0V at 3.0A 115/230V CHASSIS MOUNT w/LEADS
5På lager
Min.: 1
Multipla: 1

Control Transformers 36 VA Chassis F
Triad Magnetics Strömtransformatorer POWER TRANSFORMER 20.0Vct at 0.500A 115V/230 PCB MOUNT/F-362XP 18På lager
Min.: 1
Multipla: 1

Control Transformers 10 VA Through Hole F
Triad Magnetics Strömtransformatorer POWER TRANSFORMER 230.0Vct at 0.020A 115V/230 PCB MOUNT/F-363XP 19På lager
Min.: 1
Multipla: 1

Control Transformers 4.5 VA Through Hole F
Triad Magnetics Strömtransformatorer POWER TRANSFORMER 12.6Vct at 0.800A 115V/230 PCB MOUNT/F-365XP 15På lager
Min.: 1
Multipla: 1

Control Transformers 10 VA Through Hole F
Triad Magnetics Strömtransformatorer POWER TRANSFORMER 16.0Vct at 0.640A 115V/230 PCB MOUNT/F-366XP 19På lager
Min.: 1
Multipla: 1

115 VAC, 230 VAC 8 V/16 V 10 VA Through Hole 1.88 in 2.81 in 1.63 in F
Triad Magnetics Strömtransformatorer POWER TRANSFORMER 230.0Vct at 0.0065A 115V/230 PCB MOUNT/F-367P 38På lager
Min.: 1
Multipla: 1

115 VAC, 230 VAC 115 V/230 V 1.5 VA Through Hole 1.13 in 1.375 in 1.19 in F
Triad Magnetics Strömtransformatorer POWER TRANSFORMER 12.6Vct at 2.0A 115V/230 PCB MOUNT/F-371P 12På lager
Min.: 1
Multipla: 1

115 VAC, 230 VAC 6.3 V/12.6 V 24 VA Through Hole 1.63 in 1.625 in 1.38 in F
Triad Magnetics Strömtransformatorer POWER TRANSFORMER 16.0Vct at 1.5A 115V/230 PCB MOUNT/F-372P 14På lager
Min.: 1
Multipla: 1

Control Transformers 115 VAC 16 V 24 VA Through Hole 1.63 in 1.625 in 1.38 in F
Triad Magnetics Strömtransformatorer POWER TRANSFORMER 24.0Vct at 1.0A 115V/230 PCB MOUNT/F-374P 1På lager
Min.: 1
Multipla: 1

Control Transformers 115 VAC, 230 VAC 24 V, 12 V 24 VA Through Hole 1.63 in 1.625 in 1.38 in F
Triad Magnetics Strömtransformatorer POWER TRANSFORMER 40.0Vct at 0.600A 115V/230 PCB MOUNT/F-377P 3På lager
Min.: 1
Multipla: 1

Control Transformers 24 VA Through Hole F
Triad Magnetics Strömtransformatorer POWER TRANSFORMER 2På lager
Min.: 1
Multipla: 1

Control Transformers 115 VAC, 230 VAC 24 V, 12 V 72 VA Chassis 2.812 in 3.812 in 3.406 in F
Triad Magnetics Strömtransformatorer POWER XFMR 2.5Vct at 10.0A 115V CHASSIS MOUNT w/LEADS/F-3X 8På lager
Min.: 1
Multipla: 1

115 VAC 2.5 V 25 VA Chassis 2.13 in 3.75 in 2.28 in F
Triad Magnetics Strömtransformatorer POWER XFMR 24.0Vct at 10.0A 115V CHASSIS MOUNT w/LEADS 11På lager
Min.: 1
Multipla: 1

Control Transformers 115 VAC 24 V 240 VA Chassis F
Triad Magnetics Strömtransformatorer POWER XFMR 26.8Vct at 1.0A 115V CHASSIS MOUNT w/LEADS 42På lager
Min.: 1
Multipla: 1

Control Transformers 115 VAC 26.8 V 26.8 VA Chassis 2 in 3.31 in 1.94 in F
Triad Magnetics Strömtransformatorer POWER XFMR 25.2Vct at 2.0A 115V CHASSIS MOUNT w/LEADS 4På lager
Min.: 1
Multipla: 1

Control Transformers 115 VAC 25.2 V 2 VA 2 A Chassis Single Primary Winding Single Secondary Winding 2.25 in 4 in 2.59 in F
Triad Magnetics Strömtransformatorer POWER XFMR 6.3Vct at 4.0A 115V CHASSIS MOUNT w/LEADS 20På lager
Min.: 1
Multipla: 1

Control Transformers Chassis 2 in 3.31 in 1.94 in F
Triad Magnetics Strömtransformatorer POWER XFMR 12.6Vct at 2.0A 115V CHASSIS MOUNT w/LEADS 27På lager
Min.: 1
Multipla: 1

Control Transformers 115 VAC 12.6 V 25.2 VA Chassis 2 in 3.31 in 1.94 in F