F Serie Strömtransformatorer

Resultat: 195
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Produkt Primär märkspänning Sekundär märkspänning Märkeffekt Sekundär märkström Monteringsstil Primärlindning Sekundärlindning Längd Bredd Höjd Serie
Triad Magnetics Strömtransformatorer POWER XFMR 24.0Vct at 2.0A 115V CHASSIS MOUNT w/LEADS 5På lager
Min.: 1
Multipla: 1

Control Transformers 115 VAC 24 V 48 VA Chassis Single Primary Winding Dual Secondary Winding 2.25 in 4 in 2.59 in F
Triad Magnetics Strömtransformatorer POWER XFMR 24.0Vct at 4.0A 115V CHASSIS MOUNT w/LEADS/F-193U 22På lager
Min.: 1
Multipla: 1

Control Transformers 115 VAC 24 V 96 VA Chassis Single Primary Winding Dual Secondary Winding F
Triad Magnetics Strömtransformatorer POWER XFMR 2.5Vct at 3.0A 115V CHASSIS MOUNT w/LEADS/F-1X 3 36På lager
Min.: 1
Multipla: 1

Control Transformers 115 VAC 2.5 V 7.5 VA Chassis Single Primary Winding Dual Secondary Winding 1.63 in 2.81 in 1.63 in F
Triad Magnetics Strömtransformatorer POWER XFMR 48.0Vct at 0.250A 115/230V CHASSIS MOUNT w/LUGS 18På lager
Min.: 1
Multipla: 1

Control Transformers 12 VA Chassis F
Triad Magnetics Strömtransformatorer POWER XFMR 12.0V at 1.2A 115V CHASSIS MOUNT w/LEADS 11På lager
Min.: 1
Multipla: 1

115 VAC 12 V 14.4 VA Chassis Single Primary Winding Dual Secondary Winding 1.75 in 3.25 in 2 in F
Triad Magnetics Strömtransformatorer POWER XFMR 12.0V at 2.0A 115V CHASSIS MOUNT w/LEADS 22På lager
Min.: 1
Multipla: 1

Control Transformers 115 VAC 12 V 24 VA Chassis Single Primary Winding Single Secondary Winding 1.88 in 3.25 in 2 in F
Triad Magnetics Strömtransformatorer POWER XFMR 12.0V at 4.0A 115V CHASSIS MOUNT w/LEADS/F-219X 1 24På lager
Min.: 1
Multipla: 1

Control Transformers Chassis F
Triad Magnetics Strömtransformatorer POWER XFMR 6.3Vct at 10.0A 115V ENCLOSED CHASSIS MOUNT w/LEADS 25På lager
Min.: 1
Multipla: 1

Single Secondary Chassis Mount Power Transformers 115 V 6.3 V 63 VA 10 A Chassis Mount Single Primary Winding Single Secondary Winding 75.38 mm 79.35 mm 91.26 mm F
Triad Magnetics Strömtransformatorer POWER XFMR 12.6V at 4.0A 115V CHASSIS MOUNT w/LEADS/F-225X 6På lager
Min.: 1
Multipla: 1

Control Transformers 115 VAC 12.6 V 50.4 VA Chassis 2.06 in 4 in 2.63 in F
Triad Magnetics Strömtransformatorer POWER XFMR 24.0Vct at 12.0A 115V CHASSIS MOUNT w/LEADS
4På lager
Min.: 1
Multipla: 1

Control Transformers Chassis F
Triad Magnetics Strömtransformatorer POWER XFMR 18.0Vct at 1.0A x2 115V CHASSIS MOUNT w/LUGS 6På lager
Min.: 1
Multipla: 1

Control Transformers 115 VAC 18 V 1 VA 1 A Chassis Single Primary Winding Dual Secondary Winding 2.5 in 3 in 2.5 in F
Triad Magnetics Strömtransformatorer POWER XFMR 14.0Vct at 1.0A 115V CHASSIS MOUNT w/LEADS 3På lager
Min.: 1
Multipla: 1

Control Transformers 115 VAC 14 V 1 VA 1 A Chassis Single Primary Winding Single Secondary Winding 1.75 in 3.25 in 1.94 in F
Triad Magnetics Strömtransformatorer POWER XFMR 14.0Vct at 2.0A 115V CHASSIS MOUNT w/LEADS 12På lager
Min.: 1
Multipla: 1

Control Transformers 115 VAC 14 V 28 VA Chassis Single Primary Winding Dual Secondary Winding 1.94 in 3.69 in 2.25 in F
Triad Magnetics Strömtransformatorer POWER XFMR 14.0Vct at 4.0A 115V CHASSIS MOUNT w/LEADS 2På lager
Min.: 1
Multipla: 1

Control Transformers 115 VAC 14 V 1 VA 4 A Chassis Single Primary Winding Single Secondary Winding 2.44 in 2.5 in 3 in F
Triad Magnetics Strömtransformatorer POWER XFMR 20.0Vct at 6.0A 115V CHASSIS MOUNT w/LEADS
5På lager
Min.: 1
Multipla: 1

Control Transformers 115 VAC 20 V 120 VA Chassis 3.375 in 3.375 in 3.75 in F
Triad Magnetics Strömtransformatorer POWER XFMR 12.6Vct at 1.5A 115V CHASSIS MOUNT w/LEADS 18På lager
Min.: 1
Multipla: 1

115 VAC 12.6 V 18.9 VA Chassis Single Primary Winding Dual Secondary Winding 2 in 3.31 in 1.94 in F
Triad Magnetics Strömtransformatorer POWER XFMR 24.0Vct at 8.0A 115V CHASSIS MOUNT w/LEADS/F-261U
1På lager
Min.: 1
Multipla: 1

Control Transformers Chassis F
Triad Magnetics Strömtransformatorer POWER XFMR 12.6Vct at 2.5A 115V CHASSIS MOUNT w/LEADS 6På lager
Min.: 1
Multipla: 1

Control Transformers 115 VAC 12.6 V 1 VA 2.5 A Chassis Single Primary Winding Single Secondary Winding 2 in 3.69 in 2.28 in F
Triad Magnetics Strömtransformatorer POWER XFMR 40.0Vct at 6.0A 115V CHASSIS MOUNT w/LEADS
4På lager
Min.: 1
Multipla: 1

Control Transformers Chassis F
Triad Magnetics Strömtransformatorer POWER XFMR 12.0Vct at 11.0A 115V CHASSIS MOUNT w/LEADS:
7På lager
Min.: 1
Multipla: 1

Control Transformers 115 VAC Chassis Single Primary Winding Dual Secondary Winding 3.375 in 3.5 in 4.375 in F
Triad Magnetics Strömtransformatorer POWER XFMR 24.0Vct at 0.085A 115/230V CHASSIS MOUNT w/LEADS/F-3115X 28På lager
Min.: 1
Multipla: 1

115 VAC, 230 VAC 24 V 2 VA Chassis 1.38 in 2.06 in 1.19 in F
Triad Magnetics Strömtransformatorer POWER XFMR 24.0Vct at 0.200A 115/230V CHASSIS MOUNT w/LEADS/F-3116X 6På lager
Min.: 1
Multipla: 1

115 VAC, 230 VAC 24 V 4.8 VA Chassis 1.5 in 2.38 in 1.38 in F
Triad Magnetics Strömtransformatorer POWER XFMR 24.0Vct at 0.400A 115/230V CHASSIS MOUNT w/LEADS/F-3117X 17På lager
Min.: 1
Multipla: 1

115 VAC, 230 VAC 24 V 9.6 VA Chassis 1.5 in 2.81 in 1.63 in F
Triad Magnetics Strömtransformatorer POWER XFMR 6.3Vct at 1.2A 115/230V CHASSIS MOUNT w/LEADS 4På lager
Min.: 1
Multipla: 1

Control Transformers Chassis F


Triad Magnetics Strömtransformatorer POWER XFMR 28.0Vct at 2.0A 115V/230 CHASSIS MOUNT w/LEADS 7På lager
Min.: 1
Multipla: 1

Control Transformers 115 VAC, 230 VAC 28 V Chassis 2.44 in 2.5 in 3.17 in F