VPT Serie Strömtransformatorer

Resultat: 42
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Primär märkspänning Sekundär märkspänning Märkeffekt Sekundär märkström Monteringsstil Primärlindning Sekundärlindning Höjd Yttre diameter Serie
Triad Magnetics Strömtransformatorer POWER XFMR 24.0VCT at 4.17A UL/CE TOROIDAL MOUNT 18På lager
Min.: 1
Multipla: 1

115 VAC, 230 VAC 12 V to 24 V 100 VA 4.17 A/8.34 A Chassis Dual Primary Winding Dual Secondary Winding 47 mm 87 mm VPT
Triad Magnetics Strömtransformatorer POWER XFMR 30.0VCT at 1.67A UL/CE TOROIDAL MOUNT 26På lager
Min.: 1
Multipla: 1

115 VAC, 230 VAC 15 V to 30 V 50 VA 1.67 A/3.34 A Chassis Dual Primary Winding Dual Secondary Winding 33 mm 80 mm VPT
Triad Magnetics Strömtransformatorer POWER XFMR 30.0VCT at 3.33A UL/CE TOROIDAL MOUNT 13På lager
Min.: 1
Multipla: 1

115 VAC, 230 VAC 15 V to 30 V 100 VA 3.33 A/6.66 A Chassis Dual Primary Winding Dual Secondary Winding 47 mm 87 mm VPT
Triad Magnetics Strömtransformatorer POWER XFMR 30.0VCT at 5.33A UL/CE TOROIDAL MOUNT 7På lager
Min.: 1
Multipla: 1

115 VAC, 230 VAC 15 V to 30 V 160 VA 5.33 A/10.66 A Chassis Dual Primary Winding Dual Secondary Winding 48 mm 103 mm VPT
Triad Magnetics Strömtransformatorer POWER XFMR 36.0VCT at 0.69A UL/CE TOROIDAL MOUNT 47På lager
Min.: 1
Multipla: 1

115 VAC, 230 VAC 18 V to 36 V 25 VA 690 mA/1.38 A Chassis Dual Primary Winding Dual Secondary Winding 32 mm 71 mm VPT
Triad Magnetics Strömtransformatorer POWER XFMR 36.0VCT at 6.94A UL/CE TOROIDAL MOUNT
8På lager
Min.: 1
Multipla: 1

115 VAC, 230 VAC 18 V to 36 V 250 VA 6.94 A/13.88 A Chassis Dual Primary Winding Dual Secondary Winding 54 mm 112 mm VPT
Triad Magnetics Strömtransformatorer POWER XFMR 48.0VCT at 1.04A UL/CE TOROIDAL MOUNT 3På lager
Min.: 1
Multipla: 1

115 VAC, 230 VAC 24 V, 48 V 50 VA 1.04 A/2.08 A Chassis Dual Primary Winding Dual Secondary Winding 33 mm 80 mm VPT
Triad Magnetics Strömtransformatorer POWER XFMR 48.0VCT at 2.08A UL/CE TOROIDAL MOUNT 20På lager
Min.: 1
Multipla: 1

115 VAC, 230 VAC 24 V to 48 V 100 VA 2.08 A/4.16 A Chassis Dual Primary Winding Dual Secondary Winding 47 mm 87 mm VPT
Triad Magnetics Strömtransformatorer POWER XFMR 30.0VCT at 0.83A UL/CE TOROIDAL MOUNT 32På lager
180På beställningen
Min.: 1
Multipla: 1

115 VAC, 230 VAC 15 V to 30 V 25 VA 830 mA/1.66 A Chassis Dual Primary Winding Dual Secondary Winding 34 mm 74 mm VPT
Triad Magnetics Strömtransformatorer POWER XFMR 36.0VCT at 2.78A UL/CE TOROIDAL MOUNT 8På lager
12Förväntad 2026-07-01
Min.: 1
Multipla: 1

115 VAC, 230 VAC 18 V to 36 V 100 VA 2.78 A/5.56 A Chassis Dual Primary Winding Dual Secondary Winding 47 mm 87 mm VPT
Triad Magnetics Strömtransformatorer POWER XFMR 36.0VCT at 4.44A UL/CE TOROIDAL MOUNT 6På lager
8Förväntad 2026-06-22
Min.: 1
Multipla: 1

115 VAC, 230 VAC 18 V to 36 V 160 VA 4.44 A/8.88 A Chassis Dual Primary Winding Dual Secondary Winding 48 mm 103 mm VPT
Triad Magnetics Strömtransformatorer POWER XFMR 48.0VCT at 10.4A UL/CE TOROIDAL MOUNT
10På lager
13Förväntad 2026-04-02
Min.: 1
Multipla: 1

115 VAC, 230 VAC 24 V, 48 V 500 VA Chassis Dual Primary Winding Dual Secondary Winding 60 mm 140 mm VPT
Triad Magnetics Strömtransformatorer POWER XFMR 48.0VCT at 20.83A UL/CE TOROIDAL MOUNT
9Tillgänglig mängd i lager
Min.: 1
Multipla: 1

115 VAC, 230 VAC 24 V to 48 V 1 kVA 20.83 A/41.66 A Chassis Dual Primary Winding Dual Secondary Winding 68 mm 175 mm VPT
Triad Magnetics Strömtransformatorer POWER XFMR 100.0VCT at 10.0A UL/CE TOROIDAL MOUNT
119Tillgänglig mängd i lager
Min.: 1
Multipla: 1

115 VAC, 230 VAC 50 V to 100 V 1 kVA 10 A/20 A Chassis Dual Primary Winding Dual Secondary Winding 68 mm 175 mm VPT
Triad Magnetics Strömtransformatorer POWER XFMR 100.0VCT at 5.0A UL/CE TOROIDAL MOUNT
57Tillgänglig mängd i lager
Min.: 1
Multipla: 1

115 VAC, 230 VAC 50 V to 100 V 500 VA 5 A/10 A Chassis Dual Primary Winding Dual Secondary Winding 60 mm 140 mm VPT
Triad Magnetics Strömtransformatorer POWER XFMR 100.0VCT at 25.0A UL/CE TOROIDAL MOUNT
Fabriksleveranser från fabrikslager
Min.: 1
Multipla: 1

115 VAC, 230 VAC 50 V to 100 V 2.5 kVA 25 A/50 A Chassis Dual Primary Winding Dual Secondary Winding 112 mm 208 mm VPT
Triad Magnetics Strömtransformatorer POWER XFMR 230.0VCT at 10.87A UL/CE TOROIDAL MOUNT
Fabriksleveranser från fabrikslager
Min.: 1
Multipla: 1

115 VAC, 230 VAC 115 V/230 V 2.5 kVA 10.87 A/21.74 A Chassis Dual Primary Winding Dual Secondary Winding 112 mm 208 mm VPT