LP Serie Strömtransformatorer

Resultat: 53
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Primär märkspänning Sekundär märkspänning Märkeffekt Sekundär märkström Monteringsstil Primärlindning Sekundärlindning Längd Bredd Höjd Serie
Bel Signal Transformer Strömtransformatorer 50\60 Hz, Laminated Transformer 76På lager
Min.: 1
Multipla: 1

115 VAC, 230 VAC 16 V CT/8 V 6 VA 350 mA/700 mA Through Hole Dual Primary Winding Dual Secondary Winding 47.5 mm 39.6 mm 21.6 mm LP
Bel Signal Transformer Strömtransformatorer 50\60 Hz, Laminated Transformer 55På lager
Min.: 1
Multipla: 1

115 VAC, 230 VAC 20 V CT/10 V 12 VA 600 mA/1.2 A Through Hole Dual Primary Winding Dual Secondary Winding 63.5 mm 50.8 mm 27.1 mm LP
Bel Signal Transformer Strömtransformatorer 50\60 Hz, Laminated Transformer 74På lager
Min.: 1
Multipla: 1

115 VAC, 230 VAC 230 V CT/115 V 6 VA 25 mA/50 mA Through Hole Dual Primary Winding Dual Secondary Winding 47.5 mm 39.6 mm 21.6 mm LP
Bel Signal Transformer Strömtransformatorer 50\60 Hz, Laminated Transformer 14På lager
40Förväntad 2026-02-26
Min.: 1
Multipla: 1

115 VAC, 230 VAC 24 V CT/12 V 48 VA 2 A/4 A Through Hole Dual Primary Winding Dual Secondary Winding 79.2 mm 63.5 mm 34.9 mm LP
Bel Signal Transformer Strömtransformatorer 50\60 Hz, Laminated Transformer 50På lager
Min.: 1
Multipla: 1

115 VAC, 230 VAC 24 V CT/12 V 12 VA 500 mA/1 A Through Hole Dual Primary Winding Dual Secondary Winding 63.5 mm 50.8 mm 27.1 mm LP
Bel Signal Transformer Strömtransformatorer 50\60 Hz, Laminated Transformer 75På lager
Min.: 1
Multipla: 1

115 VAC, 230 VAC 30 V CT/15 V 6 VA 200 mA/400 mA Through Hole Dual Primary Winding Dual Secondary Winding 47.5 mm 39.6 mm 21.6 mm LP
Bel Signal Transformer Strömtransformatorer 50\60 Hz, Laminated Transformer 24På lager
60Förväntad 2026-04-24
Min.: 1
Multipla: 1

115 VAC, 230 VAC 34 V CT/17 V 48 VA 1.4 A/2.8 A Through Hole Dual Primary Winding Dual Secondary Winding 79.2 mm 63.5 mm 34.9 mm LP
Bel Signal Transformer Strömtransformatorer 50\60 Hz, Laminated Transformer 5På lager
50Förväntad 2026-03-12
Min.: 1
Multipla: 1

115 VAC, 230 VAC 34 V CT/17 V 12 VA 340 mA/680 mA Through Hole Dual Primary Winding Dual Secondary Winding 63.5 mm 50.8 mm 27.1 mm LP
Bel Signal Transformer Strömtransformatorer 50\60 Hz, Laminated Transformer 25På lager
Min.: 1
Multipla: 1

115 VAC, 230 VAC 40 V CT/20 V 48 VA 1.2 A/2.4 A Through Hole Dual Primary Winding Dual Secondary Winding 79.2 mm 63.5 mm 34.9 mm LP
Bel Signal Transformer Strömtransformatorer 50\60 Hz, Laminated Transformer 3På lager
100Förväntad 2026-05-01
Min.: 1
Multipla: 1

115 VAC, 230 VAC 40 V CT/20 V 6 VA 150 mA/300 mA Through Hole Dual Primary Winding Dual Secondary Winding 47.5 mm 39.6 mm 21.6 mm LP
Bel Signal Transformer Strömtransformatorer 50\60 Hz, Laminated Transformer 13På lager
Min.: 1
Multipla: 1

115 VAC, 230 VAC 88 V CT/44 V 12 VA 130 mA/260 mA Through Hole Dual Primary Winding Dual Secondary Winding 63.5 mm 50.8 mm 27.1 mm LP
Bel Signal Transformer Strömtransformatorer 50\60 Hz, Laminated Transformer
100Förväntad 2026-05-29
Min.: 1
Multipla: 1

115 VAC, 230 VAC 230 V CT/115 V 12 VA 50 mA/100 mA Through Hole Dual Primary Winding Dual Secondary Winding 63.5 mm 50.8 mm 27.1 mm LP
Bel Signal Transformer Strömtransformatorer 50\60 Hz, Laminated Transformer
140På beställningen
Min.: 1
Multipla: 1

115 VAC, 230 VAC 30 V CT/15 V 24 VA 800 mA/1.6 A Through Hole Dual Primary Winding Dual Secondary Winding 72.9 mm 57.2 mm 31.8 mm LP
Bel Signal Transformer Strömtransformatorer 50\60 Hz, Laminated Transformer
81Förväntad 2026-03-05
Min.: 1
Multipla: 1

115 VAC, 230 VAC 34 V CT/17 V 24 VA 700 mA/1.4 A Through Hole Dual Primary Winding Dual Secondary Winding 72.9 mm 57.2 mm 31.8 mm LP
Bel Signal Transformer Strömtransformatorer 50\60 Hz, Laminated Transformer
100Förväntad 2026-06-04
Min.: 1
Multipla: 1

115 VAC, 230 VAC 40 V CT/20 V 12 VA 300 mA/600 mA Through Hole Dual Primary Winding Dual Secondary Winding 63.5 mm 50.8 mm 27.1 mm LP
Bel Signal Transformer Strömtransformatorer 50\60 Hz, Laminated Transformer
64På beställningen
Min.: 1
Multipla: 1

115 VAC, 230 VAC 10 V CT/5 V 12 VA 1.2 A/2.4 A Through Hole Dual Primary Winding Dual Secondary Winding 63.5 mm 50.8 mm 27.1 mm LP
Bel Signal Transformer Strömtransformatorer 50\60 Hz, Laminated Transformer
100Förväntad 2026-03-12
Min.: 1
Multipla: 1

115 VAC, 230 VAC 16 V CT/8 V 2 VA 150 mA/300 mA Through Hole Dual Primary Winding Dual Secondary Winding 47.5 mm 39.6 mm 16.5 mm LP
Bel Signal Transformer Strömtransformatorer 50\60 Hz, Laminated Transformer
100Förväntad 2026-03-12
Min.: 1
Multipla: 1

115 VAC, 230 VAC 20 V CT/10 V 6 VA 300 mA/600 mA Through Hole Dual Primary Winding Dual Secondary Winding 47.5 mm 39.6 mm 21.6 mm LP
Bel Signal Transformer Strömtransformatorer 50\60 Hz, Laminated Transformer
50Förväntad 2026-05-29
Min.: 1
Multipla: 1

115 VAC, 230 VAC 30 V CT/15 V 12 VA 400 mA/800 mA Through Hole Dual Primary Winding Dual Secondary Winding 63.5 mm 50.8 mm 27.1 mm LP
Bel Signal Transformer Strömtransformatorer 50\60 Hz, Laminated Transformer Ledtid för icke lagerfört 16 Veckor
Min.: 1
Multipla: 1

115 VAC, 230 VAC 120 V CT/60 V 12 VA 100 mA/200 mA Through Hole Dual Primary Winding Dual Secondary Winding 63.5 mm 50.8 mm 27.1 mm LP
Bel Signal Transformer Strömtransformatorer 50\60 Hz, Laminated Transformer Ledtid för icke lagerfört 16 Veckor
Min.: 100
Multipla: 100

115 VAC, 230 VAC 120 V CT/60 V 6 VA 50 mA/100 mA Through Hole Dual Primary Winding Dual Secondary Winding 47.5 mm 39.6 mm 21.6 mm LP
Bel Signal Transformer Strömtransformatorer 50\60 Hz, Laminated Transformer Ledtid för icke lagerfört 16 Veckor
Min.: 100
Multipla: 100

115 VAC, 230 VAC 20 V CT/10 V 2 VA 125 mA/250 mA Through Hole Dual Primary Winding Dual Secondary Winding 47.5 mm 39.6 mm 16.5 mm LP
Bel Signal Transformer Strömtransformatorer 50\60 Hz, Laminated Transformer Ledtid för icke lagerfört 16 Veckor
Min.: 100
Multipla: 100

115 VAC, 230 VAC 34 V CT/17 V 2 VA 75 mA/150 mA Through Hole Dual Primary Winding Dual Secondary Winding 47.5 mm 39.6 mm 16.5 mm LP
Bel Signal Transformer Strömtransformatorer 50\60 Hz, Laminated Transformer Ledtid för icke lagerfört 16 Veckor
Min.: 1
Multipla: 1

115 VAC, 230 VAC 40 V CT/20 V 2 VA 60 mA/120 mA Through Hole Dual Primary Winding Dual Secondary Winding 47.5 mm 39.6 mm 16.5 mm LP
Bel Signal Transformer Strömtransformatorer 50\60 Hz, Laminated Transformer Ledtid för icke lagerfört 16 Veckor
Min.: 1
Multipla: 1

115 VAC, 230 VAC 40 V CT/20 V 24 VA 600 mA/1.2 A Through Hole Dual Primary Winding Dual Secondary Winding 72.9 mm 57.2 mm 31.8 mm LP