FP Serie Strömtransformatorer

Resultat: 54
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Primär märkspänning Sekundär märkspänning Märkeffekt Sekundär märkström Monteringsstil Primärlindning Sekundärlindning Längd Bredd Höjd Serie
Triad Magnetics Strömtransformatorer POWER XFMR 230.0Vct at 0.050A UL/cUL FLAT PACK PCB MOUNT/FP230-50 19På lager
Min.: 1
Multipla: 1

115 VAC, 230 VAC 120 V/230 V 12 VA Through Hole Dual Primary Winding Dual Secondary Winding 2.5 in 2 in 1.062 in FP
Triad Magnetics Strömtransformatorer POWER XFMR 24.0Vct at 0.100A UL/cUL FLAT PACK PCB MOUNT/FP24-100 28På lager
168Förväntad 2026-04-02
Min.: 1
Multipla: 1

115 VAC, 230 VAC 12 V/24 V 2.5 VA Through Hole Dual Primary Winding Dual Secondary Winding 2.87 in 2.25 in 1.375 in FP
Triad Magnetics Strömtransformatorer POWER XFMR 24.0Vct at 1.0A UL/cUL FLAT PACK PCB MOUNT 4På lager
Min.: 1
Multipla: 1

230 VAC 24 V 24 VA 1 A Through Hole Dual Primary Winding Dual Secondary Winding 2.87 in 2.25 in 1.375 in FP
Triad Magnetics Strömtransformatorer POWER XFMR 24.0Vct at 2.0A UL/cUL FLAT PACK PCB MOUNT 4På lager
Min.: 1
Multipla: 1

230 VAC 24 V 48 VA 2 A Through Hole Dual Primary Winding Dual Secondary Winding 3.12 in 2.5 in 1.375 in FP
Triad Magnetics Strömtransformatorer POWER XFMR 30.0Vct at 1.60A UL/cUL FLAT PACK PCB MOUNT 3På lager
Min.: 1
Multipla: 1

230 VAC 30 V 48 VA 1.6 A Through Hole Dual Primary Winding Dual Secondary Winding 3.12 in 2.5 in 1.375 in FP
Triad Magnetics Strömtransformatorer POWER XFMR 30.0Vct at 0.400A UL/cUL FLAT PACK PCB MOUNT/FP30-400 20På lager
Min.: 1
Multipla: 1

115 VAC, 230 VAC 15 V/30 V 12 VA Through Hole Dual Primary Winding Dual Secondary Winding 2.5 in 2 in 1.062 in FP
Triad Magnetics Strömtransformatorer POWER XFMR 30.0Vct at 0.800A UL/cUL FLAT PACK PCB MOUNT 19På lager
Min.: 1
Multipla: 1

230 VAC 30 V 24 VA 800 mA Through Hole Dual Primary Winding Dual Secondary Winding 2.87 in 2.25 in 1.375 in FP
Triad Magnetics Strömtransformatorer POWER XFMR 30.0Vct at 0.085A UL/cUL FLAT PACK PCB MOUNT/FP30-85 74På lager
Min.: 1
Multipla: 1

115 VAC, 230 VAC 15 V/30 V 2.5 VA Through Hole Dual Primary Winding Dual Secondary Winding 2.5 in 2 in 1.062 in FP
Triad Magnetics Strömtransformatorer POWER XFMR 34.0Vct at 1.40A UL/cUL FLAT PACK PCB MOUNT 3På lager
Min.: 1
Multipla: 1

230 VAC 34 V 48 VA 1.4 A Through Hole Dual Primary Winding Dual Secondary Winding 3.12 in 2.5 in 1.375 in FP
Triad Magnetics Strömtransformatorer POWER XFMR 34.0Vct at 0.700A UL/cUL FLAT PACK PCB MOUNT 13På lager
Min.: 1
Multipla: 1

230 VAC 34 V 24 VA 700 mA Through Hole Dual Primary Winding Dual Secondary Winding 2.87 in 2.25 in 1.375 in FP
Triad Magnetics Strömtransformatorer POWER XFMR 34.0Vct at 0.075A UL/cUL FLAT PACK PCB MOUNT/FP34-75 69På lager
Min.: 1
Multipla: 1

115 VAC, 230 VAC 34 V, 17 V 2.5 VA Through Hole Dual Primary Winding Dual Secondary Winding 2.5 in 2 in 1.062 in FP
Triad Magnetics Strömtransformatorer POWER XFMR 40Vct at 1.20A UL/cUL FLAT PACK PCB MOUNT 9På lager
Min.: 1
Multipla: 1

230 VAC 40 V 48 VA 1.2 A Through Hole Dual Primary Winding Dual Secondary Winding 3.12 in 2.5 in 1.375 in FP
Triad Magnetics Strömtransformatorer 12VA Flat Pack PC Mount Power Transformer 23På lager
Min.: 1
Multipla: 1

115 VAC, 230 VAC 20 V/40 V 12 VA Through Hole Dual Primary Winding Dual Secondary Winding 2.5 in 2 in 1.062 in FP
Triad Magnetics Strömtransformatorer POWER XFMR 40Vct at 0.060A UL/cUL FLAT PACK PCB MOUNT/FP40-60 72På lager
Min.: 1
Multipla: 1

2.5 VA Through Hole FP
Triad Magnetics Strömtransformatorer POWER XFMR 40Vct at 0.600A UL/cUL FLAT PACK PCB MOUNT 13På lager
Min.: 1
Multipla: 1

230 VAC 40 V 24 VA 600 mA Through Hole Dual Primary Winding Dual Secondary Winding 2.87 in 2.25 in 1.375 in FP
Triad Magnetics Strömtransformatorer POWER XFMR 56.0Vct at 0.100A UL/cUL FLAT PACK PCB MOUNT/FP56-100 28På lager
Min.: 1
Multipla: 1

115 VAC, 230 VAC 28 V/56 V 6 VA Through Hole Dual Primary Winding Dual Secondary Winding 2.5 in 2 in 1.062 in FP
Triad Magnetics Strömtransformatorer POWER XFMR 56.0Vct at 0.200A UL/cUL FLAT PACK PCB MOUNT/FP56-200 14På lager
Min.: 1
Multipla: 1

115 VAC, 230 VAC 56 V, 28 V 12 VA Through Hole Dual Primary Winding Dual Secondary Winding 2.5 in 2 in 1.062 in FP
Triad Magnetics Strömtransformatorer POWER XFMR 56.0Vct at 0.850A UL/cUL FLAT PACK PCB MOUNT 8På lager
Min.: 1
Multipla: 1

230 VAC 56 V 48 VA 850 mA Through Hole Dual Primary Winding Dual Secondary Winding 3.12 in 2.5 in 1.375 in FP
Triad Magnetics Strömtransformatorer POWER XFMR 88.0Vct at 0.130A UL/cUL FLAT PACK PCB MOUNT/FP88-130 18På lager
Min.: 1
Multipla: 1

Through Hole FP
Triad Magnetics Strömtransformatorer POWER XFMR 88.0Vct at 0.065A UL/cUL FLAT PACK PCB MOUNT/FP88-65 3På lager
Min.: 1
Multipla: 1

2.5 VA Through Hole 2.5 in 2 in 1.062 in FP
Triad Magnetics Strömtransformatorer POWER XFMR 16.0Vct at 0.375A UL/cUL FLAT PACK PCB MOUNT/FP16-375
230På beställningen
Min.: 1
Multipla: 1

115 VAC, 230 VAC 8 V/16 V 6 VA Through Hole Dual Primary Winding Dual Secondary Winding 1.875 in 1.562 in 0.65 in FP
Triad Magnetics Strömtransformatorer POWER XFMR 120.0Vct at 0.020A UL/cUL FLAT PACK PCB MOUNT/FP120-20 339Tillgänglig mängd i lager
Min.: 1
Multipla: 1

2.5 VA Through Hole FP
Triad Magnetics Strömtransformatorer POWER XFMR 120.0Vct at 0.050A UL/cUL FLAT PACK PCB MOUNT/FP120-50 239Tillgänglig mängd i lager
Min.: 84
Multipla: 84

6 VA Through Hole FP
Triad Magnetics Strömtransformatorer POWER XFMR 20.0Vct at 1.20A UL/cUL FLAT PACK PCB MOUNT 236Tillgänglig mängd i lager
Min.: 1
Multipla: 1

230 VAC 20 V 24 VA 1.2 A Through Hole Dual Primary Winding Dual Secondary Winding 2.87 in 2.25 in 1.375 in FP
Triad Magnetics Strömtransformatorer POWER XFMR 20.0Vct at 0.125A UL/cUL FLAT PACK PCB MOUNT/FP20-125 704Tillgänglig mängd i lager
Min.: 1
Multipla: 1

2.5 VA Through Hole FP