Transformers

Würth Elektronik Transformers feature power transformers for AC/DC, DC/DC, data/signal, battery management systems (BMS), and interfaces. Additional transformer solutions are gate drive and current sense transformers. These Würth power transformers feature several topologies, including flyback, push-pull, isolated buck, forward, and half-bridge. Würth Elektronik transformers are ideal for power electronics, LED lighting, signal applications, white goods, and more.

Resultat: 533
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Produkt Primär märkspänning Sekundär märkspänning Märkeffekt Sekundär märkström Monteringsstil Primärlindning Sekundärlindning Längd Bredd Höjd Serie
Wurth Elektronik Strömtransformatorer MID-IBTI TPS55010TER 1 uH 1 W Ej på lager
Min.: 1 200
Multipla: 300
Papprulle: 300

Flyback Transformers 3 V to 6 V 5 V 1 W 200 mA SMD/SMT Single Primary Winding Single Secondary Winding 9.78 mm 9.14 mm 10.54 mm MID-IBTI
Wurth Elektronik Strömtransformatorer MID-OLTI UCC28700 925 uH 5 W Ej på lager
Min.: 1 040
Multipla: 130

Flyback Transformers 85 VAC to 265 VAC 5 V 5 W 1 A Through Hole Single Primary Winding Single Secondary Winding 14.22 mm 20.45 mm 10.41 mm MID-OLTI
Wurth Elektronik Strömtransformatorer MID-IBTI LM5017 23 uH 3 W Ej på lager
Min.: 1 600
Multipla: 800
Papprulle: 800

Power 20 V to 100 V 10 V 3 W 300 mA SMD/SMT Single Primary Winding Single Secondary Winding 6.6 mm 8.26 mm 5.59 mm MID-IBTI
Wurth Elektronik Strömtransformatorer MID-OLNXP 100kHz Ej på lager
Min.: 1 056
Multipla: 88

Flyback Transformers 190 VAC to 260 VAC 39 V 9 W 230 mA Through Hole Dual Primary Winding Single Secondary Winding 13.97 mm 13.97 mm 12.7 mm MID-OLNXP
Wurth Elektronik Strömtransformatorer MID-OLON NCP1937 500 uH 100.1 W Ej på lager
Min.: 1 008
Multipla: 16

Flyback Transformers 80 VAC to 400 VAC 34 V, 19 V, 15.5 V 100.1 W 10 mA, 5.25 A Through Hole Dual Primary Winding Dual Secondary Winding 34 mm 37.34 mm 24.13 mm MID-OLON
Wurth Elektronik Strömtransformatorer MID-POELT LT4295 175 uH 85 W Ej på lager
Min.: 1
Multipla: 1
Papprulle: 125

POE - Power Over Ethernet Transformers 40 V to 57 V 5 V 85 W 17 A SMD/SMT Dual Primary Winding Single Secondary Winding 23.11 mm 29.08 mm 11.43 mm MID-POELT
Wurth Elektronik Strömtransformatorer WE-UNIT Offline 3.52mH +-10% Ej på lager
Min.: 1 000
Multipla: 50

Power 90 VAC to 305 VAC 16 V, 56 V 40 W 20 mA, 700 mA Through Hole Dual Primary Winding Dual Secondary Winding 24 mm 24 mm 18.67 mm WE-UNIT
Wurth Elektronik Strömtransformatorer MID-OLON NCP1075 5.5 mH 6.8 W Ej på lager
Min.: 1 080
Multipla: 90

Power 283 VAC to 425 VAC 5 V, 9 V 6.8 W 1 A, 200 mA Through Hole Dual Primary Winding Dual Secondary Winding 17.96 mm 20.3 mm 14.3 mm MID-OLON
Wurth Elektronik Strömtransformatorer MID-OLTI UCC28720 960 uH 6 W Ej på lager
Min.: 1 040
Multipla: 130

Power 85 VAC to 265 VAC 5 V 6 W 1.2 A Through Hole Single Primary Winding Dual Secondary Winding 15 mm 15.75 mm 18.5 mm MID-OLTI
Wurth Elektronik Strömtransformatorer MID-TI PRI Flyback .367 uH 2.55A 5.3V Ej på lager
Min.: 1 050
Multipla: 70

Flyback Transformers 85 VAC to 265 VAC 5.3 V 13.5 W 2.55 A Through Hole Dual Primary Winding Single Secondary Winding 20.32 mm 24.38 mm 16.51 mm MID-OLTI
Wurth Elektronik Strömtransformatorer WE-FB Flyback 50uH 1.3A 10% TOL Ej på lager
Min.: 1 000
Multipla: 250
Papprulle: 250

Flyback Transformers 15 V to 40 V 5 V, 5 V 2.5 W 250 mA, 250 mA SMD/SMT Single Primary Winding Dual Secondary Winding 13.34 mm 15.24 mm 11.43 mm MID-IBTI
Wurth Elektronik Strömtransformatorer MID-OLSTM VIPER0P 2.5 mH 6.9 W Ej på lager
Min.: 1 000
Multipla: 100

Flyback Transformers 85 VAC to 265 VAC - 5 V, 7 V 6.9 W 800 mA, 420 mA Through Hole Dual Primary Winding Dual Secondary Winding 18.5 mm 16.5 mm 18.8 mm MID-OLSTM
Wurth Elektronik Strömtransformatorer WE-PoE TPS23753 Ui = 36-57V U o1 = 5V/2A f = 248kH Ej på lager
Min.: 1
Multipla: 1
Papprulle: 200

Power Transformers PCB Mount Triple Primary Winding Dual Secondary Winding 13.46 mm 12.7 mm WE-PoE
Wurth Elektronik Strömtransformatorer MID-IBTI LM5017 80 uH 600 mW Ej på lager
Min.: 1 000
Multipla: 500
Papprulle: 500

Flyback Transformers 17 V to 36 V 24 V, 3.3 V 600 mW 25 mA, 50 mA SMD/SMT Single Primary Winding Dual Secondary Winding 10 mm 14.21 mm 4 mm MID-IBTI
Wurth Elektronik Strömtransformatorer MID-IBTI LM5017MR 45 uH 1.3 W Ej på lager
Min.: 1 000
Multipla: 500
Papprulle: 500

Flyback Transformers 16 V to 36 V 10 V, 5 V, - 5 V, - 10 V 1.3 W 25 mA, 80 mA, 80 mA, 25 mA SMD/SMT Single Primary Winding Quad Secondary Winding 12.95 mm 12.7 mm 5.98 mm MID-IBTI
Wurth Elektronik Strömtransformatorer MID-IBTI LM5017MRX 45 uH 1.2 W Ej på lager
Min.: 1 000
Multipla: 500
Papprulle: 500

Flyback Transformers 16 V to 36 V 7 V, 5 V, - 5 V, - 7 V 1.2 W 30 mA, 80 mA, 80 mA, 30 mA SMD/SMT Single Primary Winding Quad Secondary Winding 12.95 mm 12.7 mm 5.98 mm MID-IBTI
Wurth Elektronik Strömtransformatorer MID-IBTI LM5017 45 uH 1.5 W Ej på lager
Min.: 1 000
Multipla: 500
Papprulle: 500

Flyback Transformers 16 V to 36 V 12 V, 12 V, - 5 V, - 5 V 1.5 W 30 mA, 30 mA, 80 mA, 80 mA SMD/SMT Single Primary Winding Quad Secondary Winding 12.95 mm 12.7 mm 5.98 mm MID-IBTI
Wurth Elektronik Strömtransformatorer MID-IBTI LM5017MRX 45 uH 1.5 W Ej på lager
Min.: 1 000
Multipla: 500
Papprulle: 500

Flyback Transformers 16 V to 36 V 15 V, 5 V, - 5 V 1.5 W 33 mA, 100 mA, 100 mA SMD/SMT Single Primary Winding Triple Secondary Winding 12.95 mm 12.7 mm 5.98 mm MID-IBTI
Wurth Elektronik Strömtransformatorer MID-IBTI LM5017MRX 45 uH 1.4 W Ej på lager
Min.: 1 000
Multipla: 500
Papprulle: 500

Flyback Transformers 16 V to 36 V 24 V, 12 V, - 12 V 1.4 W 20 mA, 40 mA, 40 mA SMD/SMT Single Primary Winding Triple Secondary Winding 12.95 mm 12.7 mm 5.98 mm MID-IBTI
Wurth Elektronik Strömtransformatorer MID-IBTI LM5017 60 uH 5 W Ej på lager
Min.: 1 050
Multipla: 70

Power 17 V to 35 V 9 V, 16 V, 9 V, 16 V 5 W 100 mA, 100 mA, 100 mA, 100 mA Through Hole Dual Primary Winding Quad Secondary Winding 22.2 mm 25 mm 16 mm MID-IBTI
Wurth Elektronik Strömtransformatorer MID-IBTEL 36-72V 200-350kHz Ej på lager
Min.: 1 300
Multipla: 650
Papprulle: 650

Flyback Transformers 36 V to 72 V 10 V 500 mW 50 mA SMD/SMT Single Primary Winding Single Secondary Winding 7 mm 9.1 mm 7.8 mm MID-IBTEL
Wurth Elektronik Strömtransformatorer MID-IBTEL 36-72V 200-350kHz Ej på lager
Min.: 1 300
Multipla: 650
Papprulle: 650

Flyback Transformers 36 V to 72 V 10 V 500 mW 50 mA SMD/SMT Single Primary Winding Single Secondary Winding 7 mm 9.1 mm 7.8 mm MID-IBTEL
Wurth Elektronik Strömtransformatorer MID-IBTEL 36-72V 200-350kHz Ej på lager
Min.: 1 300
Multipla: 650
Papprulle: 650

Flyback Transformers 36 V to 72 V 10 V 500 mW 50 mA SMD/SMT Single Primary Winding Single Secondary Winding 7 mm 9.1 mm 7.8 mm MID-IBTEL
Wurth Elektronik Strömtransformatorer MID-IBTEL 36-72V 200-350kHz Ej på lager
Min.: 1 300
Multipla: 650
Papprulle: 650

Flyback Transformers 36 V to 72 V 10 V 500 mW 50 mA SMD/SMT Single Primary Winding Single Secondary Winding 7 mm 9.1 mm 7.8 mm MID-IBTEL
Wurth Elektronik Strömtransformatorer MID-IBTEL 36-72V 200-350kHz Ej på lager
Min.: 1 300
Multipla: 650
Papprulle: 650

Flyback Transformers 36 V to 72 V 10 V 500 mW 50 mA SMD/SMT Single Primary Winding Single Secondary Winding 7 mm 9.1 mm 7.8 mm MID-IBTEL