Transformers & Toroids for Solar Inverters

Würth Elektronik Transformers and Toroids for Solar Inverters are designed to work with TIDA-01606 solar string inverters by Texas Instruments. These Würth Elektronik power inductors include MID-FLT flat wire toroids with 15A rated current. The MID series for solar inverters also features MID-HB gate drive transformers with an EPX7 profile package and SN6501 MID-PPTI push-pull transformers that can be used to generate isolated bias supplies.

Resultat: 61
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Produkt Primär märkspänning Sekundär märkspänning Märkeffekt Sekundär märkström Monteringsstil Primärlindning Sekundärlindning Längd Bredd Höjd Serie
Wurth Elektronik Strömtransformatorer WE-PPTI 1 mH SN6501 1.94:1 125C 1 217På lager
Min.: 1
Multipla: 1
Papprulle: 1 200

Transformers SMD/SMT Single Primary Winding Single Secondary Winding 6.73 mm 7.14 mm 4.19 mm WE-PPTI
Wurth Elektronik Strömtransformatorer WE-PPTI 480 uH SN6501 2.2:1 125C 1 195På lager
Min.: 1
Multipla: 1
Papprulle: 1 200

Transformers SMD/SMT Single Primary Winding Single Secondary Winding 6.73 mm 7.14 mm 4.19 mm WE-PPTI
Wurth Elektronik Strömtransformatorer WE-PPTI SN6501 1 mH 3.3 V SMD/SMT 90C 12 898På lager
9 600Förväntad 2026-03-03
Min.: 1
Multipla: 1
Papprulle: 1 200

Push-Pull Transformers SMD/SMT Dual Primary Winding Dual Secondary Winding 6.73 mm 10.05 mm 4.19 mm WE-PPTI
Wurth Elektronik Strömtransformatorer WE-PPTI SN6501 475 uH 5 V SMD/SMT 125C 5 242På lager
8 400På beställningen
Min.: 1
Multipla: 1
Papprulle: 1 200

Power 5 V 5 V 1.8 W 350 mA SMD/SMT Dual Primary Winding Dual Secondary Winding 6.73 mm 10.05 mm 4.19 mm WE-PPTI
Wurth Elektronik Strömtransformatorer WE-PPTI SN6501 475 uH 3.3 V SMD/SMT 125C 6 819På lager
20 400På beställningen
Min.: 1
Multipla: 1
Papprulle: 1 200

Power 3.3 V 5 V 1.8 W 350 mA SMD/SMT Dual Primary Winding Dual Secondary Winding 6.73 mm 10.05 mm 4.19 mm WE-PPTI
Wurth Elektronik Strömtransformatorer WE-PPTI SN6501 340 uH 3.3 V SMD/SMT 125C 3 046På lager
500Förväntad 2026-03-05
Min.: 1
Multipla: 1
Papprulle: 500

Power 3.3 V 5 V 1.8 W 350 mA SMD/SMT Dual Primary Winding Dual Secondary Winding 9.14 mm 12.7 mm 7.62 mm WE-PPTI
Wurth Elektronik Strömtransformatorer WE-PPTI SN6501 340 uH 5 V SMD/SMT 125C 2 012På lager
5 700På beställningen
Min.: 1
Multipla: 1
Papprulle: 500

Power 5 V 3.3 V 1.2 W 350 mA SMD/SMT Dual Primary Winding Dual Secondary Winding 9.14 mm 12.7 mm 7.62 mm WE-PPTI
Wurth Elektronik Strömtransformatorer WE-PPTI SN6505 110 uH 5 V SMD/SMT 125C 2 805På lager
7 975På beställningen
Min.: 1
Multipla: 1
Papprulle: 275

Push-Pull Transformers 5 V 5 V 5 W 1 A SMD/SMT Dual Primary Winding Dual Secondary Winding 12.32 mm 15.41 mm 11.89 mm WE-PPTI
Wurth Elektronik Strömtransformatorer WE-PPTI SN6505B 350 uH 1 230På lager
1 170Förväntad 2026-03-05
Min.: 1
Multipla: 1
Papprulle: 1 200

Transformers 5 V 12 V 225 mA SMD/SMT Single Primary Winding Single Secondary Winding 6.73 mm 10.46 mm 4.19 mm WE-PPTI


Wurth Elektronik Strömtransformatorer WE-PPTI SN6501 50 uH 1 183På lager
1 000På beställningen
Min.: 1
Multipla: 1
Papprulle: 500

SMD/SMT Dual Primary Winding Dual Secondary Winding 9.14 mm 8 mm 7.62 mm WE-PPTI
Wurth Elektronik Strömtransformatorer WE-PPTI SN6501 50 uH 5 V SMD/SMT 125C 1 599På lager
Min.: 1
Multipla: 1
Papprulle: 500

Push-Pull Transformers 5 V 19.5 V 1 W 50 mA SMD/SMT Dual Primary Winding Dual Secondary Winding 9.14 mm 12.95 mm 7.62 mm WE-PPTI
Wurth Elektronik Strömtransformatorer WE-PPTI SN6501 340 uH 3.3 V SMD/SMT 125C 2 323På lager
3 000På beställningen
Min.: 1
Multipla: 1
Papprulle: 500

Power 3.3 V 5 V 1.8 W 350 mA SMD/SMT Dual Primary Winding Dual Secondary Winding 9.14 mm 12.7 mm 7.62 mm WE-PPTI
Wurth Elektronik Strömtransformatorer WE-PPTI LT3999 EP7 7W SMT 210På lager
Min.: 1
Multipla: 1
Papprulle: 300

WE-PPTI
Wurth Elektronik Strömtransformatorer WE-PPTI SN6505B 350uH 1.1W Push Pull TOR4.3/2.8/2.3 188På lager
1 200Förväntad 2026-04-09
Min.: 1
Multipla: 1
Papprulle: 1 200

Transformers 5 V 15 V 175 mA SMD/SMT Single Primary Winding Single Secondary Winding 6.73 mm 10.46 mm 4.19 mm WE-PPTI
Wurth Elektronik Strömtransformatorer WE-PPTI SN6505B 86 uH 622På lager
1 800Förväntad 2026-03-12
Min.: 1
Multipla: 1
Papprulle: 900

Transformers 5 V 15 V to 17 V 390 mA SMD/SMT Single Primary Winding Single Secondary Winding 8.3 mm 12.6 mm 4.1 mm WE-PPTI
Wurth Elektronik Strömtransformatorer WE-PPTI SN6505B 200 uH 29På lager
1 700Förväntad 2026-03-12
Min.: 1
Multipla: 1
Papprulle: 850

Transformers 5 V 23 V 145 mA SMD/SMT Single Primary Winding Single Secondary Winding 8.3 mm 14.75 mm 4.2 mm WE-PPTI
Wurth Elektronik Strömtransformatorer WE-PPTI SN6501 480 uH, 480 uH 751På lager
1 200Förväntad 2026-04-20
Min.: 1
Multipla: 1
Papprulle: 1 200

Push-Pull Transformers SMD/SMT Single Primary Winding Single Secondary Winding 6.73 mm 10.2 mm 4.19 mm WE-PPTI
Wurth Elektronik Strömtransformatorer WE-PPTI SN6501 TOR4.3/2.8/2.3 0.5W SMT 1 024På lager
Min.: 1
Multipla: 1
Papprulle: 1 200

WE-PPTI
Wurth Elektronik Strömtransformatorer WE-PPTI SN6505 72 uH 484På lager
Min.: 1
Multipla: 1
Papprulle: 900

Push-Pull Transformers 8.3 mm 9.25 mm 4.1 mm WE-PPTI
Wurth Elektronik Strömtransformatorer WE-PPTI SN6505 3.3V 231På lager
Min.: 1
Multipla: 1
Papprulle: 275

WE-PPTI
Wurth Elektronik Strömtransformatorer WE-PPTI SN6505B 86 uH 388På lager
1 800Förväntad 2026-05-21
Min.: 1
Multipla: 1
Papprulle: 900

Transformers 5 V 12 V 460 mA SMD/SMT Single Primary Winding Single Secondary Winding 8.3 mm 12.6 mm 4.1 mm WE-PPTI
Wurth Elektronik Strömtransformatorer WE-PPTI SN6507 Ui =12V Uo1 = 12V/0.625A f=400-600kHz AEC-Q200 15På lager
2 250På beställningen
Min.: 1
Multipla: 1
Papprulle: 750

Push-Pull Transformers SMD/SMT 9.45 mm 8.5 mm 5.5 mm WE-PPTI
Wurth Elektronik Strömtransformatorer WE-PPTI SN6505B TOR4.3/2.8/3 SMT 104På lager
500Förväntad 2026-02-20
Min.: 1
Multipla: 1
Papprulle: 500

WE-PPTI
Wurth Elektronik Strömtransformatorer WE-PPTI SN6501 340 uH 5 V SMD/SMT 125C 1 835På lager
9 500På beställningen
Min.: 1
Multipla: 1
Papprulle: 500

Power 5 V 5 V 1.8 W 350 mA SMD/SMT Dual Primary Winding Dual Secondary Winding 9.14 mm 12.7 mm 7.62 mm WE-PPTI
Wurth Elektronik Strömtransformatorer WE-PPTI SN6507 Ui = 24V Uo1 = 12V/0.5A f=350-1000kHz AEC-Q200
3 750Förväntad 2026-02-20
Min.: 1
Multipla: 1
Papprulle: 750

Push-Pull Transformers SMD/SMT 9.45 mm 8.5 mm 5.5 mm WE-PPTI