Triad Magnetics Strömtransformatorer

Resultat: 832
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Produkt Primär märkspänning Sekundär märkspänning Märkeffekt Sekundär märkström Monteringsstil Primärlindning Sekundärlindning Längd Bredd Höjd Yttre diameter Serie
Triad Magnetics Strömtransformatorer POWER XFMR 230.0VCT at 0.22A UL/CE TOROIDAL MOUNT 74På lager
Min.: 1
Multipla: 1

115 VAC, 230 VAC 115 V/230 V 50 VA 220 mA/440 mA Chassis Dual Primary Winding Dual Secondary Winding 33 mm 80 mm VPT
Triad Magnetics Strömtransformatorer POWER XFMR 12.6Vct at 0.400A UL/CSA/VDE PCB MOUNT/VPP12-400
302På lager
Min.: 1
Multipla: 1

5 VA Through Hole Dual Primary Winding Dual Secondary Winding 1.31 in 1.63 in 1.38 in VPP
Triad Magnetics Strömtransformatorer POWER XFMR 20.0Vct at 0.300A UL/cUL 115V/230 QUICK PACK w/LUGS/FD4-20 324På lager
Min.: 1
Multipla: 1

6 VA Chassis 2.38 in 1.25 in 1.38 in FD
Triad Magnetics Strömtransformatorer MEDICAL GRADE PWR TOROID 48.0VCT at 3.3A UL/CE TOROIDAL MOUNT 24På lager
Min.: 1
Multipla: 1

100 VAC, 120 VAC, 220 VAC, 240 VAC 24 V/48 V 160 VA 6.66 A/3.33 A Chassis Dual Primary Winding Dual Secondary Winding 52 mm 113 mm VPM
Triad Magnetics Strömtransformatorer POWER XFMR 24.0Vct at 1.25A UL/CSA/VDE PCB MOUNT
344På lager
Min.: 1
Multipla: 1

30 VA Through Hole Dual Primary Winding Dual Secondary Winding 2.19 in 2.63 in 1.56 in VPP
Triad Magnetics Strömtransformatorer POWER XFMR 10.0Vct at 0.600A UL/cUL 115/230V PCB MOUNT/FS10-600 217På lager
Min.: 1
Multipla: 1

115 VAC, 230 VAC 5 V/10 V 6 VA Through Hole Dual Primary Winding Dual Secondary Winding 1.63 in 1.31 in 1.31 in FS
Triad Magnetics Strömtransformatorer POWER XFMR 20.0Vct at 1.50A UL/CSA/VDE PCB MOUNT/VPP20-1500
73På lager
Min.: 1
Multipla: 1

115 VAC, 230 VAC 20 V 30 VA Through Hole Dual Primary Winding Dual Secondary Winding 2.19 in 2.63 in 1.56 in VPP
Triad Magnetics Strömtransformatorer POWER XFMR 20 Vct at 300 mA UL/cUL - Class 2/3, TUV, 115/230V PCB MOUNT 1På lager
Min.: 1
Multipla: 1

Class 2 Transformers 115 VAC, 230 VAC 20 V CT/10 V 6 VA 300 mA/600 mA Through Hole Dual Primary Winding Dual Secondary Winding 1.63 in 1.31 in 1.31 in FS
Triad Magnetics Strömtransformatorer MEDICAL GRADE PWR TOROID 30.0VCT at 3.33A UL/CE TOROIDAL MOUNT 6På lager
Min.: 1
Multipla: 1

100 VAC, 120 VAC, 220 VAC, 240 VAC 15 V/30 V 100 VA 6.66 A/3.33 A Chassis Dual Primary Winding Dual Secondary Winding 52 mm 96 mm VPM
Triad Magnetics Strömtransformatorer MEDICAL GRADE PWR TOROID 48.0VCT at 0.52A UL/CE TOROIDAL MOUNT 2På lager
Min.: 1
Multipla: 1

100 VAC, 120 VAC, 220 VAC, 240 VAC 24 V/48 V 25 VA 1.04 A/520 mA Chassis Dual Primary Winding Dual Secondary Winding 37 mm 84 mm VPM
Triad Magnetics Strömtransformatorer MEDICAL GRADE PWR TOROID 36.0VCT at 4.44A UL/CE TOROIDAL MOUNT 15På lager
Min.: 1
Multipla: 1

100 VAC, 120 VAC, 220 VAC, 240 VAC 18 V/36 V 160 VA 8.88 A/4.44 A Chassis Dual Primary Winding Dual Secondary Winding 52 mm 113 mm VPM
Triad Magnetics Strömtransformatorer POWER XFMR 56.0Vct at 0.425A UL/cUL FLAT PACK PCB MOUNT 5På lager
Min.: 1
Multipla: 1

230 VAC 56 V 24 VA 425 mA Through Hole Dual Primary Winding Dual Secondary Winding 2.87 in 2.25 in 1.375 in FP
Triad Magnetics Strömtransformatorer MEDICAL GRADE PWR TOROID 240VCT at 0.104A UL/CE TOROIDAL MOUNT 1På lager
26Förväntad 2026-07-02
Min.: 1
Multipla: 1

100 VAC, 120 VAC, 220 VAC, 240 VAC 120 V/240 V 25 VA 208 mA/104 mA Chassis Dual Primary Winding Dual Secondary Winding 37 mm 84 mm VPM
Triad Magnetics Strömtransformatorer MEDICAL GRADE PWR TOROID 30.0VCT at 5.33A UL/CE TOROIDAL MOUNT 5På lager
2Förväntad 2026-02-26
Min.: 1
Multipla: 1

100 VAC, 120 VAC, 220 VAC, 240 VAC 15 V/30 V 160 VA 10.66 A/5.33 A Chassis Dual Primary Winding Dual Secondary Winding 52 mm 113 mm VPM
Triad Magnetics Strömtransformatorer POWER TRANSFORMER 230.0Vct at 0.044A 115V/230 PCB MOUNT 15På lager
Min.: 1
Multipla: 1

230 VAC 230 V 10 VA 44 mA Through Hole Dual Primary Winding Dual Secondary Winding 2.812 in 1.437 in 1.625 in F
Triad Magnetics Strömtransformatorer MEDICAL GRADE PWR TOROID 12.0VCT at 4.17A UL/CE TOROIDAL MOUNT 3På lager
Min.: 1
Multipla: 1

100 VAC, 120 VAC, 220 VAC, 240 VAC 6 V/12 V 50 VA 8.34 A/4.17 A Chassis Dual Primary Winding Dual Secondary Winding 38 mm 92 mm VPM
Triad Magnetics Strömtransformatorer POWER XFMR 56 Vct at 110 mA UL/cUL - Class 3, TUV, 115/230V PCB MOUNT 9På lager
Min.: 1
Multipla: 1

Class 2 Transformers 115 VAC, 230 VAC 56 V CT/28 V 6 VA 110 mA/220 mA Through Hole Dual Primary Winding Dual Secondary Winding 1.63 in 1.31 in 1.31 in FS
Triad Magnetics Strömtransformatorer MEDICAL GRADE PWR TOROID 240VCT at 0.417A UL/CE TOROIDAL MOUNT 12På lager
Min.: 1
Multipla: 1

100 VAC, 120 VAC, 220 VAC, 240 VAC 120 V/240 V 100 VA 840 mA/420 mA Chassis Dual Primary Winding Dual Secondary Winding 52 mm 96 mm VPM
Triad Magnetics Strömtransformatorer MEDICAL GRADE PWR TOROID 36.0VCT at 0.69A UL/CE TOROIDAL MOUNT 7På lager
Min.: 1
Multipla: 1

100 VAC, 120 VAC, 220 VAC, 240 VAC 18 V/36 V 25 VA 1.38 A/690 mA Chassis Dual Primary Winding Dual Secondary Winding 37 mm 84 mm VPM
Triad Magnetics Strömtransformatorer POWER XFMR 26.8Vct at 1.7A 115V CHASSIS MOUNT w/LEADS 1På lager
Min.: 1
Multipla: 1

115 VAC 26.8 V 45.6 VA Chassis 2.25 in 4 in 2.59 in F
Triad Magnetics Strömtransformatorer MEDICAL GRADE PWR TOROID 100.0VCT at 5.0A UL/CE TOROIDAL MOUNT
3På lager
Min.: 1
Multipla: 1

100 VAC, 120 VAC, 220 VAC, 240 VAC 50 V/100 V 500 VA 10 A/5 A Chassis Dual Primary Winding Dual Secondary Winding 64 mm 147 mm VPM
Triad Magnetics Strömtransformatorer MEDICAL GRADE PWR TOROID 12.0VCT at 13.3A UL/CE TOROIDAL MOUNT 2På lager
Min.: 1
Multipla: 1

100 VAC, 120 VAC, 220 VAC, 240 VAC 6 V/12 V 160 VA 26.6 A/13.3 A Chassis Dual Primary Winding Dual Secondary Winding 52 mm 113 mm VPM
Triad Magnetics Strömtransformatorer MEDICAL GRADE PWR TOROID 18.0VCT at 8.8A UL/CE TOROIDAL MOUNT 7På lager
Min.: 1
Multipla: 1

100 VAC, 120 VAC, 220 VAC, 240 VAC 9 V/18 V 160 VA 17.6 A/8.8 A Chassis Dual Primary Winding Dual Secondary Winding 52 mm 113 mm VPM
Triad Magnetics Strömtransformatorer MEDICAL GRADE PWR TOROID 30.0VCT at 0.83A UL/CE TOROIDAL MOUNT 27På lager
Min.: 1
Multipla: 1

100 VAC, 120 VAC, 220 VAC, 240 VAC 15 V/30 V 25 VA 1.66 A/830 mA Chassis Dual Primary Winding Dual Secondary Winding 37 mm 84 mm VPM
Triad Magnetics Strömtransformatorer POWER XFMR 12.0V at 0.350A 115V CHASSIS MOUNT w/LEADS/F-216X 127På lager
Min.: 1
Multipla: 1

115 VAC 12 V 4.2 VA Chassis Single Primary Winding Single Secondary Winding 1.38 in 2.38 in 1.38 in F