Hammond Manufacturing Strömtransformatorer

Resultat: 1 429
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Produkt Primär märkspänning Sekundär märkspänning Märkeffekt Sekundär märkström Monteringsstil Primärlindning Sekundärlindning Längd Bredd Höjd Yttre diameter Serie
Hammond Manufacturing Strömtransformatorer Transformer, high voltage & filament, 465VA, 800V C.T. @ 534ma., 300 Series 3På lager
Min.: 1
Multipla: 1

Transformers 100 VAC to 240 VAC 800 VAC CT 465 VA 534 mA Chassis Dual Primary Winding Dual Secondary Winding 111.3 mm 152.4 mm 139.7 mm 300
Hammond Manufacturing Strömtransformatorer Transformer, high voltage & filament, 283VA, 1,000V C.T. @ 230ma., 300 Series 2På lager
Min.: 1
Multipla: 1

Transformers 100 VAC to 240 VAC 1 kVAC CT 283 VA 230 mA Chassis Dual Primary Winding Triple Secondary Winding 127 mm 95.25 mm 115.82 mm 300
Hammond Manufacturing Strömtransformatorer Transformer, high voltage, 200VA, 115 VAC to 1,020V C.T. @ 196ma. 2På lager
Min.: 1
Multipla: 1

Transformers 115 VAC 1.02 kVAC CT 180 VA 170 mA Chassis Single Primary Winding Single Secondary Winding 95.25 mm 79.5 mm 95.25 mm 700
Hammond Manufacturing Strömtransformatorer Transformer, high voltage, 352VA, 115 VAC to 1,020V C.T. @ 300ma. 2På lager
Min.: 1
Multipla: 1

Transformers 115 VAC 1.02 kVAC CT 200 VA 300 mA Chassis Single Primary Winding Single Secondary Winding 117.6 mm 95.25 mm 114.3 mm 700
Hammond Manufacturing Strömtransformatorer Transformer, high voltage, 370VA, 115 VAC to 1,250V C.T. @ 300ma.
1På lager
Min.: 1
Multipla: 1

Transformers 115 VAC 1.25 kVAC CT 370 VA 300 mA Chassis Single Primary Winding Single Secondary Winding 136.65 mm 95.25 mm 114.3 mm 700
Hammond Manufacturing Strömtransformatorer Transformer, high voltage, 345VA, 115 VAC to 1,500V C.T. @ 226ma. 2På lager
Min.: 1
Multipla: 1

Transformers 115 VAC 1.5 kVAC CT 345 VA 226 mA Chassis Single Primary Winding Single Secondary Winding 133.35 mm 95.25 mm 114.3 mm 700
Hammond Manufacturing Strömtransformatorer Transformer, high voltage, 312VA, 117/234 VAC to 1,780V C.T. @ 202ma.
1På lager
Min.: 1
Multipla: 1

Transformers 115 VAC, 230 VAC 1.78 kVAC CT 312 VA 202 mA Chassis Single Primary Winding Single Secondary Winding 133.35 mm 95.25 mm 114.3 mm 700
Hammond Manufacturing Strömtransformatorer Transformer, high voltage, 346VA, 115 VAC to 2,000V C.T. @ 173ma. 1På lager
Min.: 1
Multipla: 1

Transformers 115 VAC 2 kVAC CT 210 VA 175 mA Chassis Single Primary Winding Single Secondary Winding 133.35 mm 95.25 mm 114.3 mm 700
Hammond Manufacturing Strömtransformatorer Transformer, Class 2 energy limiting, box mount, 12VA, 120V input, 10V ouput 5På lager
Min.: 1
Multipla: 1

Transformers 115 VAC 10 VAC 12 VA 1.2 A Chassis Single Primary Winding Single Secondary Winding 59.18 mm 56.38 mm 50.29 mm BA-C-D-E
Hammond Manufacturing Strömtransformatorer Transformer, Class 2 energy limiting, box mount, 20VA, 120V input, 16V ouput 2På lager
Min.: 1
Multipla: 1

Transformers 115 VAC 16 VAC 20 VA 1.25 A Chassis Single Primary Winding Single Secondary Winding 59.43 mm 59.18 mm 50.29 mm BA-C-D-E
Hammond Manufacturing Strömtransformatorer Transformer, Class 2 energy limiting, box mount, 20VA, 120V input, 18V ouput 3På lager
Min.: 1
Multipla: 1

Transformers 115 VAC 18 VAC 20 VA 1.11 A Chassis Single Primary Winding Single Secondary Winding 59.43 mm 59.18 mm 50.29 mm BA-C-D-E
Hammond Manufacturing Strömtransformatorer Transformer, Class 2 energy limiting, box mount, 20VA, 120V input, 24V ouput 31På lager
Min.: 1
Multipla: 1

Transformers 115 VAC 24 VAC 20 VA 833 mA Chassis Single Primary Winding Single Secondary Winding 59.43 mm 59.18 mm 50.29 mm BA-C-D-E
Hammond Manufacturing Strömtransformatorer Transformer, Class 2 energy limiting, box mount, 40VA, 120V input, 24V ouput 35På lager
Min.: 1
Multipla: 1

Transformers 115 VAC 24 VAC 40 VA 1.67 A Chassis Single Primary Winding Single Secondary Winding 66.04 mm 59.18 mm 50.29 mm BA-C-D-E
Hammond Manufacturing Strömtransformatorer Transformer, Class 2 energy limiting, box mount, 75VA, 120V input, 16V ouput 1På lager
Min.: 1
Multipla: 1

Transformers 115 VAC 16 VAC 75 VA 4.68 A Chassis Single Primary Winding Single Secondary Winding 76.2 mm 63.5 mm 95.25 mm BA-C-D-E
Hammond Manufacturing Strömtransformatorer Transformer, Class 2 energy limiting, box mount, 75VA, 240V input, 24V ouput 2På lager
Min.: 1
Multipla: 1

Transformers 230 VAC 24 VAC 75 VA 3.13 A Chassis Single Primary Winding Single Secondary Winding 76.2 mm 63.5 mm 95.25 mm BA-C-D-E
Hammond Manufacturing Strömtransformatorer Transformer, Class 2 energy limiting, plug-in, 20VA, 120V input, 16V ouput 2På lager
Min.: 1
Multipla: 1

Transformers 115 VAC 16 VAC 20 VA 1.25 A Plug Single Primary Winding Single Secondary Winding 69.85 mm 61.92 mm 53.97 mm BP
Hammond Manufacturing Strömtransformatorer Transformer, Class 2 energy limiting, plug-in, 20VA, 120V input, 18V ouput 3På lager
Min.: 1
Multipla: 1

Transformers 115 VAC 18 VAC 20 VA 1.11 A Plug Single Primary Winding Single Secondary Winding 69.85 mm 61.92 mm 53.97 mm BP
Hammond Manufacturing Strömtransformatorer Transformer, Class 2 energy limiting, plug-in, 40VA, 120V input, 16V ouput 1På lager
4Förväntad 2026-02-25
Min.: 1
Multipla: 1

Transformers 115 VAC 16 VAC 40 VA 2.5 A Plug Single Primary Winding Single Secondary Winding 90.93 mm 71.12 mm 54.1 mm BP
Hammond Manufacturing Strömtransformatorer Transformer, Class 2 energy limiting, plug-in, 40VA, 120V input, 18V ouput 5På lager
Min.: 1
Multipla: 1

Transformers 115 VAC 18 VAC 40 VA 2.22 A Plug Single Primary Winding Single Secondary Winding 90.93 mm 71.12 mm 54.1 mm BP
Hammond Manufacturing Strömtransformatorer Transformer, Class 2 energy limiting, plug-in, 40VA, 120V input, 24V ouput 22På lager
Min.: 1
Multipla: 1

Transformers 115 VAC 24 VAC 40 VA 1.67 A Plug Single Primary Winding Single Secondary Winding 90.93 mm 71.12 mm 54.1 mm BP
Hammond Manufacturing Strömtransformatorer Potential transformer, instrument, 480V, ratio 480:120
4På lager
Min.: 1
Multipla: 1

Transformers 480 VAC 120 VAC 20 VA Chassis Single Primary Winding Single Secondary Winding 101.6 mm 95.25 mm 79.5 mm EX-HX-VT
Hammond Manufacturing Strömtransformatorer Potential transformer, instrument, 600V, ratio 600:120 1På lager
Min.: 1
Multipla: 1

Transformers 600 VAC 120 VAC 20 VA Chassis Single Primary Winding Single Secondary Winding 101.6 mm 95.25 mm 79.5 mm EX-HX-VT
Hammond Manufacturing Strömtransformatorer Control transformer, chassis mount, pri: 600, sec: 24 @ 1.04A, 25VA 2På lager
Min.: 1
Multipla: 1

Transformers PHC
Hammond Manufacturing Strömtransformatorer Control transformer, chassis mount, pri: 120, sec: 24 @ 1.04A, 25VA 2På lager
Min.: 1
Multipla: 1

Transformers PHC
Hammond Manufacturing Strömtransformatorer Control transformer, chassis mount, pri: 120, sec: 24 @ 2.08A, 50VA 10På lager
Min.: 1
Multipla: 1

Transformers PHC