Hammond Manufacturing Strömtransformatorer

Resultat: 1 429
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Produkt Primär märkspänning Sekundär märkspänning Märkeffekt Sekundär märkström Monteringsstil Primärlindning Sekundärlindning Längd Bredd Höjd Yttre diameter Serie
Hammond Manufacturing Strömtransformatorer Power transformer, chassis mount, 1.89VA, 6.3V @ 0.3A or 3.15V @ 0.6A 1På lager
Min.: 1
Multipla: 1

Transformers 115 VAC, 230 VAC 6.3 VAC CT 1.89 VA 300 mA Chassis Dual Primary Winding Dual Secondary Winding 52.32 mm 35.05 mm 31.75 mm 266
Hammond Manufacturing Strömtransformatorer Power transformer, chassis mount, 7VA, 14V @ 0.5A or 7V @ 1A 2På lager
Min.: 1
Multipla: 1

Transformers 115 VAC, 230 VAC 14 VAC CT 7 VA 500 mA Chassis Dual Primary Winding Dual Secondary Winding 71.37 mm 40.64 mm 42.67 mm 266
Hammond Manufacturing Strömtransformatorer Power transformer, chassis mount, 10VA, 20V @ 0.5A or 10V @ 1A 1På lager
Min.: 1
Multipla: 1

Transformers 115 VAC, 230 VAC 20 VAC CT 10 VA 500 mA Chassis Dual Primary Winding Dual Secondary Winding 73.15 mm 48.26 mm 60.19 mm 266
Hammond Manufacturing Strömtransformatorer Power transformer, chassis mount, 24VA, 48V @ 0.5A or 24V @ 1A 3På lager
Min.: 1
Multipla: 1

Transformers 115 VAC, 230 VAC 48 VAC CT 24 VA 500 mA Chassis Dual Primary Winding Dual Secondary Winding 82.55 mm 50.8 mm 50.8 mm 266
Hammond Manufacturing Strömtransformatorer Power transformer, chassis mount, 12.6VA, 12.6V @ 1A or 6.3V @ 2A 2På lager
Min.: 1
Multipla: 1

Transformers 115 VAC, 230 VAC 12.6 VAC CT 12.6 VA 1 A Chassis Dual Primary Winding Dual Secondary Winding 82.55 mm 44.45 mm 50.8 mm 266
Hammond Manufacturing Strömtransformatorer Power transformer, chassis mount, 24VA, 24V @ 1A or 12V @ 2A 2På lager
Min.: 1
Multipla: 1

Transformers 115 VAC, 230 VAC 24 VAC CT 24 VA 1 A Chassis Dual Primary Winding Dual Secondary Winding 79.5 mm 50.8 mm 69.85 mm 266
Hammond Manufacturing Strömtransformatorer Power transformer, chassis mount, 24VA, 24V C.T. @ 1A or - 3På lager
Min.: 1
Multipla: 1

Transformers 115 VAC, 230 VAC 24 VAC CT 24 VA 1 A Chassis Dual Primary Winding Dual Secondary Winding 82.55 mm 50.8 mm 50.8 mm 266
Hammond Manufacturing Strömtransformatorer Power transformer, chassis mount, 36VA, 36V @ 1A or 18V @ 2A 7På lager
Min.: 1
Multipla: 1

Transformers 115 VAC, 230 VAC 36 VAC CT 36 VA 1 A Chassis Dual Primary Winding Dual Secondary Winding 93.72 mm 50.03 mm 58.67 mm 266
Hammond Manufacturing Strömtransformatorer Power transformer, chassis mount, 48VA, 48V @ 1A or 24V @ 2A 7På lager
Min.: 1
Multipla: 1

Transformers 115 VAC, 230 VAC 48 VAC CT 48 VA 1 A Chassis Dual Primary Winding Dual Secondary Winding 90.42 mm 55.88 mm 79.24 mm 266
Hammond Manufacturing Strömtransformatorer Power transformer, chassis mount, 7.6VA, 6.3V @ 1.2A or 3.15V @ 2.4A 12På lager
Min.: 1
Multipla: 1

Transformers 115 VAC, 230 VAC 6.3 VAC CT 7.6 VA 1.2 A Chassis Dual Primary Winding Dual Secondary Winding 71.62 mm 42.92 mm 42.92 mm 266
Hammond Manufacturing Strömtransformatorer Power transformer, chassis mount, 31.5VA, 12.6V @ 2.5A or 6.3V @ 5A 2På lager
Min.: 1
Multipla: 1

Transformers 115 VAC, 230 VAC 12.6 VAC CT 31.5 VA 2.5 A Chassis Dual Primary Winding Dual Secondary Winding 93.72 mm 55.88 mm 58.67 mm 266
Hammond Manufacturing Strömtransformatorer Power transformer, chassis mount, 25.2VA, 12.6V @ 2A or 6.3V @ 4A 7På lager
Min.: 1
Multipla: 1

Transformers 115 VAC, 230 VAC 12.6 VAC CT 25.2 VA 2 A Chassis Dual Primary Winding Dual Secondary Winding 79.5 mm 50.03 mm 69.85 mm 266
Hammond Manufacturing Strömtransformatorer Power transformer, chassis mount, 28VA, 14V @ 2A or 7V @ 4A 3På lager
Min.: 1
Multipla: 1

Transformers 115 VAC, 230 VAC 14 VAC CT 28 VA 2 A Chassis Dual Primary Winding Dual Secondary Winding 93.72 mm 50.8 mm 58.67 mm 266
Hammond Manufacturing Strömtransformatorer Power transformer, chassis mount, 35.2VA, 16V @ 2.2A or 8V @ 4.4A 2På lager
Min.: 1
Multipla: 1

Transformers 115 VAC, 230 VAC 16 VAC CT 35.2 VA 2.2 A Chassis Dual Primary Winding Dual Secondary Winding 93.72 mm 55.88 mm 59.69 mm 266
Hammond Manufacturing Strömtransformatorer Power transformer, chassis mount, 40VA, 20V @ 2A or 10V @ 4A 3På lager
Min.: 1
Multipla: 1

Transformers 115 VAC, 230 VAC 20 VAC CT 40 VA 2 A Chassis Dual Primary Winding Dual Secondary Winding 101.6 mm 57.15 mm 66.54 mm 266
Hammond Manufacturing Strömtransformatorer Power transformer, chassis mount, 48VA, 24V @ 2A or 12V @ 4A 5På lager
Min.: 1
Multipla: 1

Transformers 115 VAC, 230 VAC 24 VAC CT 48 VA 2 A Chassis Dual Primary Winding Dual Secondary Winding 60.42 mm 57.15 mm 79.24 mm 266
Hammond Manufacturing Strömtransformatorer Power transformer, chassis mount, 12.6VA, 6.3V @ 2A or 3.15V @ 4A 4På lager
Min.: 1
Multipla: 1

Transformers 115 VAC, 230 VAC 6.3 VAC CT 12.6 VA 2 A Chassis Dual Primary Winding Dual Secondary Winding 82.55 mm 52.32 mm 50.8 mm 266
Hammond Manufacturing Strömtransformatorer Power transformer, chassis mount, 38VA, 12.6V @ 3A or 6.3V @ 6A 1På lager
Min.: 1
Multipla: 1

Transformers 115 VAC, 230 VAC 12.6 VAC CT 38 VA 3 A Chassis Dual Primary Winding Dual Secondary Winding 93.72 mm 58.67 mm 58.67 mm 266
Hammond Manufacturing Strömtransformatorer Power transformer, chassis mount, 7.5VA, 2.5V @ 3A or 1.25V @ 6A 18På lager
30På beställningen
Min.: 1
Multipla: 1

Transformers 115 VAC, 230 VAC 2.5 VAC CT 7.5 VA 3 A Chassis Dual Primary Winding Dual Secondary Winding 71.62 mm 42.92 mm 42.92 mm 266
Hammond Manufacturing Strömtransformatorer Power transformer, chassis mount, 75VA, 25V @ 3A or 12.5V @ 6A 8På lager
7Förväntad 2026-03-05
Min.: 1
Multipla: 1

Transformers 115 VAC, 230 VAC 25 VAC CT 75 VA 3 A Chassis Dual Primary Winding Dual Secondary Winding 114.3 mm 63.5 mm 73.66 mm 266
Hammond Manufacturing Strömtransformatorer Power transformer, chassis mount, 15VA, 5V @ 3A or 2.5V @ 6A 13På lager
Min.: 1
Multipla: 1

Transformers 115 VAC, 230 VAC 5 VAC CT 15 VA 3 A Chassis Dual Primary Winding Dual Secondary Winding 82.55 mm 52.32 mm 50.8 mm 266
Hammond Manufacturing Strömtransformatorer Power transformer, chassis mount, 50.4VA, 12.6V @ 4A or 6.3V @ 8A 3På lager
4Förväntad 2026-03-05
Min.: 1
Multipla: 1

Transformers 115 VAC, 230 VAC 12.6 VAC CT 50.4 VA 4 A Chassis Dual Primary Winding Dual Secondary Winding 101.6 mm 60.96 mm 66.54 mm 266
Hammond Manufacturing Strömtransformatorer Power transformer, chassis mount, 96VA, 24V @ 4A or 12V @ 8A 1På lager
Min.: 1
Multipla: 1

Transformers 115 VAC, 230 VAC 24 VAC CT 96 VA 4 A Chassis Dual Primary Winding Dual Secondary Winding 71.37 mm 77.72 mm 85.85 mm 266
Hammond Manufacturing Strömtransformatorer Power transformer, chassis mount, 192VA, 48V @ 4A or 24V @ 8A 2På lager
Min.: 1
Multipla: 1

Transformers 115 VAC, 230 VAC 48 VAC CT 192 VA 4 A Chassis Dual Primary Winding Dual Secondary Winding 87.37 mm 91.94 mm 107.18 mm 266
Hammond Manufacturing Strömtransformatorer Power transformer, chassis mount, 37.8VA, 6.3V @ 6A or 3.15V @ 12A 2På lager
Min.: 1
Multipla: 1

Transformers 115 VAC, 230 VAC 6.3 VAC CT 37.8 VA 6 A Chassis Dual Primary Winding Dual Secondary Winding 101.6 mm 57.15 mm 66.54 mm 266