Bel Signal Transformer Strömtransformatorer

Resultat: 1 062
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Produkt Primär märkspänning Sekundär märkspänning Märkeffekt Sekundär märkström Monteringsstil Primärlindning Sekundärlindning Längd Bredd Höjd Serie
Bel Signal Transformer Strömtransformatorer 50\60 Hz, Laminated Transformer 89På lager
Min.: 1
Multipla: 1

115 VAC 10 V CT 12 VA 1.2 A Chassis Single Primary Winding Single Secondary Winding 71.4 mm 36.3 mm 42.8 mm 241
Bel Signal Transformer Strömtransformatorer 50\60 Hz, Laminated Transformer 89På lager
Min.: 1
Multipla: 1

115 VAC 12.6 V CT 12 VA 1 A Chassis Single Primary Winding Single Secondary Winding 71.4 mm 36.3 mm 42.8 mm 241
Bel Signal Transformer Strömtransformatorer 50\60 Hz, Laminated Transformer 100På lager
Min.: 1
Multipla: 1

115 VAC 16 V CT 12 VA 800 mA Chassis Single Primary Winding Single Secondary Winding 71.4 mm 36.3 mm 42.8 mm 241
Bel Signal Transformer Strömtransformatorer 50\60 Hz, Laminated Transformer 43På lager
Min.: 1
Multipla: 1

115 VAC 48 V CT 12 VA 250 mA Chassis Single Primary Winding Single Secondary Winding 71.4 mm 36.3 mm 42.8 mm 241
Bel Signal Transformer Strömtransformatorer 50\60 Hz, Laminated Transformer 47På lager
Min.: 1
Multipla: 1

115 VAC 16 V CT 30 VA 2 A Chassis Single Primary Winding Single Secondary Winding 82.6 mm 44.3 mm 49.8 mm 241
Bel Signal Transformer Strömtransformatorer 50\60 Hz, Laminated Transformer 22På lager
Min.: 1
Multipla: 1

115 VAC 10 V CT 56 VA 5 A Chassis Single Primary Winding Single Secondary Winding 93.5 mm 49.2 mm 57.8 mm 241
Bel Signal Transformer Strömtransformatorer 50\60 Hz, Laminated Transformer 12På lager
Min.: 1
Multipla: 1

115 VAC 12.6 V CT 56 VA 4 A Chassis Single Primary Winding Single Secondary Winding 93.5 mm 49.2 mm 57.8 mm 241
Bel Signal Transformer Strömtransformatorer 50\60 Hz, Laminated Transformer 35På lager
Min.: 1
Multipla: 1

115 VAC 24 V CT 56 VA 2.4 A Chassis Single Primary Winding Single Secondary Winding 93.5 mm 49.2 mm 57.8 mm 241
Bel Signal Transformer Strömtransformatorer 50\60 Hz, Laminated Transformer 18På lager
Min.: 1
Multipla: 1

115 VAC 24 V CT 56 VA 2.4 A Chassis Single Primary Winding Single Secondary Winding 93.5 mm 49.2 mm 57.8 mm 241
Bel Signal Transformer Strömtransformatorer 50\60 Hz, Laminated Transformer 12På lager
Min.: 1
Multipla: 1

115 VAC 28 V CT 56 VA 2 A Chassis Single Primary Winding Single Secondary Winding 93.5 mm 49.2 mm 57.8 mm 241
Bel Signal Transformer Strömtransformatorer 50\60 Hz, Laminated Transformer 24På lager
Min.: 1
Multipla: 1

115 VAC 36 V CT 56 VA 1.5 A Chassis Single Primary Winding Single Secondary Winding 93.5 mm 49.2 mm 57.8 mm 241
Bel Signal Transformer Strömtransformatorer 50\60 Hz, Laminated Transformer 15På lager
Min.: 1
Multipla: 1

115 VAC 20 V CT 100 VA 5 A Chassis Single Primary Winding Single Secondary Winding 102.4 mm 58.5 mm 65.5 mm 241
Bel Signal Transformer Strömtransformatorer 50\60 Hz, Laminated Transformer 5På lager
Min.: 1
Multipla: 1

115 VAC 36 V CT 100 VA 2.8 A Chassis Single Primary Winding Single Secondary Winding 102.4 mm 58.5 mm 65.5 mm 241
Bel Signal Transformer Strömtransformatorer 50\60 Hz, Laminated Transformer 1På lager
Min.: 1
Multipla: 1

115 VAC 48 V CT 100 VA 2 A Chassis Single Primary Winding Single Secondary Winding 102.4 mm 58.5 mm 65.5 mm 241
Bel Signal Transformer Strömtransformatorer Rectifier Power Transformer 3På lager
Min.: 1
Multipla: 1

115 VAC 36 V CT/18 V CT 432 VA 12 A/24 A Chassis Single Primary Winding Dual Secondary Winding 133.4 mm 127 mm 111.1 mm
Bel Signal Transformer Strömtransformatorer Rectifier Power Transformer 1På lager
Min.: 1
Multipla: 1

115 VAC 36 V CT/18 V CT 72 VA 2 A/4 A Chassis Single Primary Winding Dual Secondary Winding 85.7 mm 74.6 mm 71.4 mm
Bel Signal Transformer Strömtransformatorer Rectifier Power Transformer 7På lager
Min.: 1
Multipla: 1

115 VAC 36 V CT/18 V CT 144 VA 4 A/8 A Chassis Single Primary Winding Dual Secondary Winding 104.8 mm 85.7 mm 87.3 mm
Bel Signal Transformer Strömtransformatorer Rectifier Power Transformer 8På lager
Min.: 1
Multipla: 1

115 VAC 68 V CT/34 V CT 136 VA 2 A/4 A Chassis Single Primary Winding Dual Secondary Winding 104.8 mm 85.7 mm 87.3 mm
Bel Signal Transformer Strömtransformatorer 50\60 Hz, Laminated Transformer 14På lager
Min.: 1
Multipla: 1

115 VAC, 230 VAC 12.6 V CT/6.3 V 130 VA 10.3 A/20.6 A Chassis Dual Primary Winding Dual Secondary Winding 71.4 mm 76.2 mm 85.7 mm A41
Bel Signal Transformer Strömtransformatorer 50\60 Hz, Laminated Transformer 7På lager
Min.: 1
Multipla: 1

115 VAC, 230 VAC 16 V CT/8 V 130 VA 8.1 A/16.2 A Chassis Dual Primary Winding Dual Secondary Winding 71.4 mm 76.2 mm 85.7 mm A41
Bel Signal Transformer Strömtransformatorer 50\60 Hz, Laminated Transformer 3På lager
Min.: 1
Multipla: 1

115 VAC, 230 VAC 28 V CT/14 V 130 VA 4.6 A/9.2 A Chassis Dual Primary Winding Dual Secondary Winding 71.4 mm 76.2 mm 85.7 mm A41
Bel Signal Transformer Strömtransformatorer 50\60 Hz, Laminated Transformer 13På lager
Min.: 1
Multipla: 1

115 VAC, 230 VAC 36 V CT/18 V 130 VA 3.6 A/7.2 A Chassis Dual Primary Winding Dual Secondary Winding 71.4 mm 76.2 mm 85.7 mm A41
Bel Signal Transformer Strömtransformatorer 50\60 Hz, Laminated Transformer 2På lager
Min.: 1
Multipla: 1

115 VAC, 230 VAC 16 V CT/8 V 175 VA 11 A/22 A Chassis Dual Primary Winding Dual Secondary Winding 79.4 mm 79.7 mm 95.3 mm A41
Bel Signal Transformer Strömtransformatorer 50\60 Hz, Laminated Transformer 18På lager
Min.: 1
Multipla: 1

115 VAC, 230 VAC 230 V CT/115 V 175 VA 760 mA/1.52 A Chassis Dual Primary Winding Dual Secondary Winding 79.4 mm 79.7 mm 95.3 mm A41
Bel Signal Transformer Strömtransformatorer 50\60 Hz, Laminated Transformer 17På lager
20Förväntad 2026-02-26
Min.: 1
Multipla: 1

115 VAC, 230 VAC 24 V CT/12 V 175 VA 7.3 A/14.6 A Chassis Dual Primary Winding Dual Secondary Winding 79.4 mm 79.7 mm 95.3 mm A41