Bulk Effekttransformatorer – industri

Resultat: 380
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Produkt Märkeffekt Primär märkspänning Sekundär märkspänning Monteringsstil Sekundär märkström Primärlindning Sekundärlindning Längd Bredd Höjd Termineringsstil Typ Serie
Bel Signal Transformer Effekttransformatorer – industri 450 VA Isolation 115/230 , 115/230 10På lager
Min.: 1
Multipla: 1

230 VAC 115 V 4 A 126 mm 136 mm 124.5 mm EcoTran
SolaHD Effekttransformatorer – industri 0.150KVA 208/240/415-120/24
1På lager
Min.: 1
Multipla: 1

150 VA 208 V, 240 V, 415 V 24 V, 120 V Bracket Mount Single Primary Winding Single Secondary Winding 3.89 in 4.5 in 5.21 in
Bel Signal Transformer Effekttransformatorer – industri 200 VA Isolation 115/230 , 14/28 7På lager
Min.: 1
Multipla: 1

28 V 14 V 14.2 A 90 mm 106 mm 116 mm EcoTran
Bel Signal Transformer Effekttransformatorer – industri 140 VA Isolation 115/230 , 115/230 8På lager
Min.: 1
Multipla: 1

230 VAC 115 V 1.2 A 90 mm 106 mm 106 mm EcoTran
Hammond Manufacturing Effekttransformatorer – industri Power transformer, toroid, 625 VA, with 60V @ 10.42A secondary 12På lager
Min.: 1
Multipla: 1

Toroid Transformers 625 VA 115 VAC, 230 VAC 120 V Series, 60 V Parallel Chassis 5.21 A Dual Primary Winding Dual Secondary Winding 2.38 in Wire Leads Power, Toroid 1182
Bel Signal Transformer Effekttransformatorer – industri 105 VA Isolation 115/230 , 20/40 9På lager
Min.: 1
Multipla: 1

40 V 20 V 5.2 A 90 mm 106 mm 96 mm EcoTran
Hammond Manufacturing Effekttransformatorer – industri Power transformer, toroid, 30 VA, with 117V @ 256ma secondary 101På lager
Min.: 1
Multipla: 1

Toroid Transformers 30 VA 115 VAC, 230 VAC 234 V Series, 117 V Parallel Chassis 128 mA Dual Primary Winding Dual Secondary Winding 1.25 in Wire Leads 1182
Hatch Lighting Effekttransformatorer – industri HARDWIRE 75W ELEC TRANS 120V to 12V BF 71På lager
Min.: 1
Multipla: 1

75 W 120 VAC 11.5 V Chassis 6.3 A Single Primary Winding Single Secondary Winding 2.08 in 1.3 in 0.79 in Wire Leads Dimmable
Hammond Manufacturing Effekttransformatorer – industri Transformer, chassis mount, 115/230VAC, 57.9VA, 48V C.T.@1.2A, 186 Series 2På lager
Min.: 1
Multipla: 1

57.6 VA 115 VAC, 230 VAC 48 VAC CT Chassis 1.2 A Dual Primary Winding Single Secondary Winding 82.55 mm 45.97 mm 49.02 mm Quick Connects Power Solder or Quick Connect Terminal 186-187
Hammond Manufacturing Effekttransformatorer – industri Transformer, high voltage & filament, 66VA, 500V C.T. @ 81ma., 300 Series 6På lager
Min.: 1
Multipla: 1

66 VA 100 VAC to 240 VAC 500 VAC CT Chassis 81 mA Dual Primary Winding Triple Secondary Winding 82.55 mm 63.5 mm 77.72 mm Wire Leads High Voltage, Plate & Filament 300
Bel Signal Transformer Effekttransformatorer – industri Class2Trans4mer40VA5, 50/60Hz, 120 PRI, 120 primary Voltage 40På lager
Min.: 1
Multipla: 1

Linear Transformers 40 W 120 V 24 V Chassis Mount Single Primary Winding 82.55 mm 66.67 mm 50.8 mm
Bel Signal Transformer Effekttransformatorer – industri Class2Trans4mer40VA5, 50/60Hz, 120 PRI, 240 primary Voltage 91På lager
Min.: 1
Multipla: 1

Linear Transformers 40 W 240 V 24 V Chassis Mount Single Primary Winding 82.55 mm 66.67 mm 50.8 mm
Bel Signal Transformer Effekttransformatorer – industri Class2Trans4mer40VA5, 50/60Hz, 120 PRI, 380 primary Voltage 90På lager
Min.: 1
Multipla: 1

Linear Transformers 40 W 380 V 24 V Chassis Mount Single Primary Winding 82.55 mm 66.67 mm 50.8 mm
Bel Signal Transformer Effekttransformatorer – industri Class2Trans4mer40VA5, 50/60Hz, 120 PRI, 415 primary Voltage 88På lager
Min.: 1
Multipla: 1

Linear Transformers 40 W 415 V 24 V Chassis Mount Single Primary Winding 82.55 mm 66.67 mm 50.8 mm
Bel Signal Transformer Effekttransformatorer – industri Class2Trans4mer40VA5, 50/60Hz, 120 PRI, 480 primary Voltage 61På lager
Min.: 1
Multipla: 1

Linear Transformers 40 W 480 V 24 V Chassis Mount Single Primary Winding 82.55 mm 66.67 mm 50.8 mm
Bel Signal Transformer Effekttransformatorer – industri Class2Trans4mer40VA5, 50/60Hz, 120 PRI, 575 primary Voltage 92På lager
Min.: 1
Multipla: 1

Linear Transformers 40 W 575 V 24 V Chassis Mount Single Primary Winding 82.55 mm 66.67 mm 50.8 mm
Bel Signal Transformer Effekttransformatorer – industri Industrial Control Transformer, 100VA Power, Chassis Mount 10På lager
Min.: 1
Multipla: 1

Control Transformers 100 VA 220 V, 230 V, 240 V 110 V, 115 V, 120 V Chassis Mount BH
Bel Signal Transformer Effekttransformatorer – industri Class2Trans4mer40VA5, 50/60Hz, 120 PRI, 277 primary Voltage 145På lager
108Förväntad 2026-09-08
Min.: 1
Multipla: 1

Linear Transformers 40 W 277 V 24 V Chassis Mount Single Primary Winding 82.55 mm 66.67 mm 50.8 mm
Bel Signal Transformer Effekttransformatorer – industri Industrial Control Transformer, 75VA Power, Chassis Mount 10På lager
Min.: 1
Multipla: 1

Control Transformers 75 VA 220 V, 230 V, 240 V 110 V, 115 V, 120 V Chassis Mount BH
Bel Signal Transformer Effekttransformatorer – industri International All-4-One Transformer, Chassis Mount, 75VA Power, 2-Pole FSE BLK 10På lager
Min.: 1
Multipla: 1

Control Transformers 75 VA 220 V, 230 V, 240 V 110 V, 115 V, 120 V Chassis Mount BH
Bel Signal Transformer Effekttransformatorer – industri International All-4-One Transformer, Chassis Mount, 100VA Power, 2-Pole FSE BLK 10På lager
Min.: 1
Multipla: 1

Control Transformers 100 VA 220 V, 230 V, 240 V 110 V, 115 V, 120 V Chassis Mount BH
Bel Signal Transformer Effekttransformatorer – industri Industrial Control Transformer, 50VA Power, Chassis Mount 9På lager
Min.: 1
Multipla: 1

Control Transformers 50 VA 220 V, 230 V, 240 V 110 V, 115 V, 120 V Chassis Mount BH
Bel Signal Transformer Effekttransformatorer – industri International All-4-One Transformer, Chassis Mount, 50VA Power, 2-Pole FSE BLK 10På lager
Min.: 1
Multipla: 1

Control Transformers 50 VA 220 V, 230 V, 240 V 110 V, 115 V, 120 V Chassis Mount BH
Tripp Lite Effekttransformatorer – industri Isolation Transformr Based PwrConditioner

Standard
Vicor 29768
Vicor Effekttransformatorer – industri 8T#29 8T#29 8T#29 504På lager
Min.: 1
Multipla: 1