15 mm Power Transformers - Board Mount

Results: 12
Select Image Part # Mfr. Description Datasheet Availability Pricing (SEK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Primary Voltage Rating Secondary Voltage Rating Power Rating Secondary Current Rating Mounting Style Primary Winding Secondary Winding Length Width Height Series
Bourns Power Transformers - Board Mount High Clearance and Creepage Transformer, -40 to +125 160In Stock
Min.: 1
Mult.: 1
: 200

Power Transformer 24 V 12 V 100 mA PCB Mount Dual Primary Winding Dual Secondary Winding 18.5 mm 15 mm 9.6 mm
Bel Signal Transformer Power Transformers - Board Mount High Frequency Universal Off-Line Transformers EE13 3W 2800uH 24V 8000mOhm 619In Stock
Min.: 1
Mult.: 1
Transformers 3 W PCB Mount 21.5 mm 15 mm 12 mm SUOT
Murata Power Solutions Power Transformers - Board Mount MAX 253 TRANSFORMER 120UH 20V 1In Stock
Min.: 1
Mult.: 1

Transformers 3.3 V 5 V 500 mW 100 mA Through Hole Single Primary Winding Single Secondary Winding 15 mm 15 mm 12 mm 76253/XXENC
Murata Power Solutions Power Transformers - Board Mount MAX 253 TRANSFORMER 250UH 20V 96In Stock
240On Order
Min.: 1
Mult.: 1

5 V 5 V Through Hole 15 mm 15 mm 12 mm 76253/XXENC
Bourns Power Transformers - Board Mount HCT Transformer, 15mm CR, 3+3PIN, 7.62kVDC,-40 to 125 C 37In Stock
4 200Expected 2027-06-04
Min.: 1
Mult.: 1
: 200

Transformers SMD/SMT 21.3 mm 15 mm 9.6 mm HCT
Wurth Elektronik Power Transformers - Board Mount WE-UNIT Offline 175uH .21A .29Ohm 106In Stock
Min.: 1
Mult.: 1

Power 85 VAC to 265 VAC 12 V 3 W 250 mA Through Hole Single Primary Winding Single Secondary Winding 21.5 mm 15 mm 12 mm WE-UNIT
Pulse Electronics Power Transformers - Board Mount 29uH DCR=0.23mOhms 3000VRMS 3W LLC/SiC Winding Pinned Header
1 000Expected 2026-08-28
Min.: 1
Mult.: 1
: 500

Header PCB Mount 15 mm 15 mm 5 mm PMG
Wurth Elektronik Power Transformers - Board Mount WE-UNIT Offline 180uH .2A .05Ohm
359Expected 2026-09-11
Min.: 1
Mult.: 1

Power 85 VAC to 265 VAC 5 V 3 W 600 mA Through Hole Single Primary Winding Single Secondary Winding 21.5 mm 15 mm 12 mm WE-UNIT
Murata Power Solutions Power Transformers - Board Mount Max250 TX EN60950 Approved
205On Order
Min.: 1
Mult.: 1

Through Hole 15 mm 15 mm 12 mm 76250ENC
Bel Signal Transformer Power Transformers - Board Mount High Frequency Universal Off-Line Transformers EE13 3W 2800uH 12V 8000mOhm Non-Stocked Lead-Time 18 Weeks
Min.: 2 496
Mult.: 2 496

Transformers 3 W PCB Mount 21.5 mm 15 mm 12 mm SUOT
Bel Signal Transformer Power Transformers - Board Mount High Frequency Universal Off-Line Transformers EE13 3W 2800uH 5V 8000mOhm Non-Stocked Lead-Time 18 Weeks
Min.: 2 496
Mult.: 2 496

Transformers 3 W PCB Mount 21.5 mm 15 mm 12 mm SUOT
Wurth Elektronik Power Transformers - Board Mount WE-UNIT Offline 172uH .21A 1.2Ohm Non-Stocked Lead-Time 19 Weeks
Min.: 180
Mult.: 180

Power 85 VAC to 265 VAC 24 V 3 W 125 mA Through Hole Single Primary Winding Single Secondary Winding 21.5 mm 15 mm 12 mm WE-UNIT