AEC-Q200 Ljud- och signaltransformatorer

Resultat: 63
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Produkt Typ Termineringsstil Frekvensräckvidd Induktans Isoleringsspänning Minsta drifttemperatur Maximal drifttemperatur Antal kanaler Applikation Paket/låda Längd Bredd Höjd Serie Kvalificering Förpackning

Coilcraft Ljudtransformatorer/Signaltransformatorer 3.6uH 1-8500MHz 250mA 45mOhm 1:1 AECQ2 705På lager
Min.: 1
Multipla: 1
Papprulle: 750

Ultra Wideband SMD/SMT 1 MHz to 8.5 GHz 3.6 uH - 40 C + 125 C 1 Channel 4.06 mm 3.175 mm 3.175 mm UWB AEC-Q200 Reel, Cut Tape, MouseReel
Pulse Electronics Ljudtransformatorer/Signaltransformatorer 150uH 1KV AEC-Q200 67På lager
Min.: 1
Multipla: 1

SMD/SMT 150 uH 3000 Vrms - 40 C + 125 C 1 Channel BMS 12.15 mm 9 mm 3.2 mm BMS AEC-Q200 Tube
Bourns Ljudtransformatorer/Signaltransformatorer 350UH LAN 10/100 BASE-T 2 810På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

LAN Transformers LAN SMD/SMT 1 MHz to 100 MHz 350 uH - 40 C + 125 C Dual 10/100 Base-T 12.8 mm 6.9 mm 5.65 mm SM91071AL-E AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Ljudtransformatorer/Signaltransformatorer 10/100 BASE-T xfrmer AEC-Q200 compliant 3 534På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

PoE Transformers SMD/SMT 1 MHz to 100 MHz 500 nH - 40 C + 125 C Dual 10/100 Base-T 12.8 mm 6.9 mm 5.65 mm SM91074AL-E AEC-Q200 Reel, Cut Tape, MouseReel
Pulse Electronics Ljudtransformatorer/Signaltransformatorer 5uH 500V 1:1:1 2% AE C-Q200 713På lager
Min.: 1
Multipla: 1

Power Line Communication Transformers PLC 3 MHz to 30 MHz Single Power Line Commication 10.6 mm 9.08 mm 10 mm BMU AEC-Q200 Tube
Pulse Electronics Ljudtransformatorer/Signaltransformatorer 1000BaseT 350uH .650hms 1-P AEC-Q200 1 794På lager
Min.: 1
Multipla: 1

LAN Transformers Module SMD/SMT 1 MHz to 125 MHz 350 uH 1.5 kV - 40 C + 105 C Single 1000 Base-T 17.526 mm 16.002 mm 5.715 mm HM AEC-Q200 Tube
Pulse Electronics Ljudtransformatorer/Signaltransformatorer 1000BaseT 120uH .30ohms 4-P AEC-Q200 451På lager
Min.: 1
Multipla: 1

LAN Transformers SMD/SMT 100 kHz to 200 MHz 120 uH - 40 C + 105 C Quad 18.16 mm 18.16 mm 6.6 mm AEC-Q200 Tube
EPCOS / TDK Ljudtransformatorer/Signaltransformatorer 330nH 100mOhm 3000VAC AEC-Q200 404På lager
Min.: 1
Multipla: 1
Papprulle: 190

Signal Transformers SMD/SMT 100 kHz to 400 kHz 330 nH - 40 C + 150 C 12.9 mm 11 mm 11.4 mm E13 EMHV AEC-Q200 Reel, Cut Tape, MouseReel
EPCOS / TDK Ljudtransformatorer/Signaltransformatorer 90uH 2pF 260mOhm 3000VAC AEC-Q200 190På lager
Min.: 1
Multipla: 1
Papprulle: 190

Signal Transformers SMD/SMT 100 kHz to 400 kHz 90 uH - 40 C + 150 C 12.9 mm 11 mm 11.4 mm E13 EMHV AEC-Q200 Reel, Cut Tape, MouseReel
EPCOS / TDK Ljudtransformatorer/Signaltransformatorer 90uH 6pF 175mOhm 3000VAC AEC-Q200 217På lager
Min.: 1
Multipla: 1
Papprulle: 190

Signal Transformers SMD/SMT 100 kHz to 400 kHz 90 uH - 40 C + 150 C 12.9 mm 11 mm 11.4 mm E13 EMHV AEC-Q200 Reel, Cut Tape, MouseReel
Pulse Electronics Ljudtransformatorer/Signaltransformatorer 8uH 3KV 1:1:1 2% AEC -Q200 470På lager
Min.: 1
Multipla: 1
Papprulle: 400

Power Line Communication Transformers PLC SMD/SMT 3 MHz to 30 MHz 8 uH 3 kVAC - 40 C + 125 C 10.6 mm x 9.08 mm x 10 mm 10.6 mm 9.08 mm 10 mm BM AEC-Q200 Reel, Cut Tape, MouseReel
Pulse Electronics Ljudtransformatorer/Signaltransformatorer 7uH 4KV 1:1 2% AEC-Q200 4På lager
700Förväntad 2026-06-26
Min.: 1
Multipla: 1

Power Line Communication Transformers PLC SMD/SMT - 40 C + 85 C Single Power Line Commication 11.3 mm 10.3 mm 7.62 mm BX AEC-Q200 Tube
Pulse Electronics Ljudtransformatorer/Signaltransformatorer MDL SIN XFMR AEC-Q200 Ledtid 9 Veckor
Min.: 840
Multipla: 40

Signal Transformers SMD/SMT 150 uH 4.6 kV - 40 C + 125 C 1 Channel Automotive 7.62 mm 6.73 mm 5.72 mm BMS AEC-Q200 Tube
Pulse Electronics Ljudtransformatorer/Signaltransformatorer MDL SIN XFMR-CMC AEC-Q200 206På lager
Min.: 1
Multipla: 1

Signal Transformers SMD/SMT 150 uH 4.3 kV - 40 C + 125 C 1 Channel Automotive 7.62 mm 6.73 mm 5.72 mm BMS AEC-Q200 Tube
Wurth Elektronik Ljudtransformatorer/Signaltransformatorer WE-BMS SMT Transfomr 1Ch -40C/+125C AEC-Q200 165På lager
850Förväntad 2026-02-20
Min.: 1
Multipla: 1
Papprulle: 850

SMT transformer SMD/SMT 450 uH - 40 C + 125 C 1 Channel 14.3 mm 9.5 mm 3.45 mm WE-BMS AEC-Q200 Reel, Cut Tape, MouseReel
HALO Electronics Ljudtransformatorer/Signaltransformatorer 10/100BASE-TX SMD AEC-Q200 16P 1-Port 20På lager
Min.: 1
Multipla: 1

LAN Isolation Transformers Module SMD/SMT 350 uH 1.5 kV - 40 C + 85 C Single 10/100 Base-TX AEC-Q200 SMD-16 12.7 mm 7.11 mm 6.35 mm AE050 AEC-Q200 Tube
Pulse Electronics Ljudtransformatorer/Signaltransformatorer 8uH 3KV 1:1:1 2% AEC -Q200 321På lager
Min.: 1
Multipla: 1

Power Line Communication Transformers PLC SMD/SMT 3 MHz to 30 MHz 8 uH 3 kVAC - 40 C + 125 C Single Power Line Commication 10.6 mm x 9.08 mm x 10 mm 10.6 mm 9.08 mm 10 mm BM AEC-Q200 Tube
Pulse Electronics Ljudtransformatorer/Signaltransformatorer MDL Dual XFMR-CMC AEC-Q200 56På lager
Min.: 1
Multipla: 1

Signal Transformers SMD/SMT 500 uH, 650 uH 2.5 kV - 40 C + 125 C Dual Automotive 11.56 mm 9.53 mm 5.72 mm BMS AEC-Q200 Tube
Pulse Electronics Ljudtransformatorer/Signaltransformatorer 1000BaseT 350uH .650hms 1-P AEC-Q200
889Förväntad 2026-02-20
Min.: 1
Multipla: 1
Papprulle: 300

LAN Transformers HM AEC-Q200 Reel, Cut Tape, MouseReel
Pulse Electronics Ljudtransformatorer/Signaltransformatorer 10GBaseT 150uH SMT AEC-Q200
910Förväntad 2026-02-20
Min.: 1
Multipla: 1

LAN Transformers SMD/SMT 100 kHz to 500 MHz 150 uH 1.5 kV - 40 C + 125 C Quad 13.72 mm 12.2 mm 5.72 mm HM AEC-Q200 Tube
Wurth Elektronik Ljudtransformatorer/Signaltransformatorer WE-BMS SMT Transfomr 1Ch -40C/+125C AEC-Q200
1 244Förväntad 2026-03-13
Min.: 1
Multipla: 1
Papprulle: 650

SMT transformer SMD/SMT 450 uH - 40 C + 125 C 1 Channel 8.9 mm 7.6 mm 5.5 mm WE-BMS AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Ljudtransformatorer/Signaltransformatorer LAN xfmr,10/100/1000 BASE-T,IEEE,AEC-Q
3 888Förväntad 2026-02-27
Min.: 1
Multipla: 1
Papprulle: 2 000

LAN Transformers LAN SMD/SMT 1 MHz to 100 MHz - 40 C + 85 C Single 10/100/1000 Base-T 4.7 mm 3.3 mm 2.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Pulse Electronics Ljudtransformatorer/Signaltransformatorer 28uH 3KV 1:1:1 2% AE C-Q200 Ledtid för icke lagerfört 8 Veckor
Min.: 800
Multipla: 400
Papprulle: 400

Power Line Communication Transformers PLC SMD/SMT 3 MHz to 30 MHz 28 uH 3 kVAC - 40 C + 125 C 10.6 mm x 9.08 mm x 10 mm 10.6 mm 9.08 mm 10 mm BM AEC-Q200 Reel
Pulse Electronics Ljudtransformatorer/Signaltransformatorer 5uH 500V 1:1:1 -40 / 85C DCR=0.5 Ohms AEC-Q200 Ledtid för icke lagerfört 12 Veckor
Min.: 1
Multipla: 1

PLC Transformers SMD/SMT 3 MHz to 30 MHz 5 uH - 40 C + 125 C Automotive 9 mm 6.9 mm 5 mm BM62xx AEC-Q200 Tube
Pulse Electronics Ljudtransformatorer/Signaltransformatorer 12uH 16V 1:1 -40 / 85C DCR=0.5 Ohms AEC-Q200 Ledtid för icke lagerfört 12 Veckor
Min.: 770
Multipla: 35

PLC Transformers SMD/SMT 3 MHz to 30 MHz 12 uH - 40 C + 125 C Automotive 11 mm 9.5 mm 10 mm BM62xx AEC-Q200 Tube