HALO Electronics Ljud- och signaltransformatorer

Resultat: 1 672
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Produkt Typ Termineringsstil Frekvensräckvidd Induktans Primär impedans Isoleringsspänning Minsta drifttemperatur Maximal drifttemperatur Antal kanaler Applikation Paket/låda Längd Bredd Höjd Serie Kvalificering Förpackning
HALO Electronics Ljudtransformatorer/Signaltransformatorer T3/DS3/E3/STS-1 SMD 1-Port 1:2 Gullwing 544På lager
Min.: 1
Multipla: 1

Isolation Transformers Module SMD/SMT 35 uH 1.5 kV - 40 C + 85 C Single T3/DS3/E3/STS-1 Interface SMD-6 8.13 mm 7.11 mm 5.08 mm SMD-T3 Tube
HALO Electronics Ljudtransformatorer/Signaltransformatorer GIGABIT ISO MOD SMD 24P 1-Port w/Choke 253På lager
Min.: 1
Multipla: 1
LAN Isolation Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C Dual Gigabit Interface SMD-24 17.78 mm 12.19 mm 5.84 mm TG1G Tube
HALO Electronics TG110-ESV01N6LF
HALO Electronics Ljudtransformatorer/Signaltransformatorer SMD ISOLATION MODULE 186På lager
Min.: 1
Multipla: 1

Isolation Transformers Tube
HALO Electronics Ljudtransformatorer/Signaltransformatorer T1/E1 ISO MOD THT 6Pin 1:1:1 Single Ch 414På lager
Min.: 1
Multipla: 1

Isolation Transformers Module Through Hole 1.2 mH 1.5 kV 0 C + 70 C Single T1/E1 Line Interface DIP-6 12.7 mm 8.89 mm 6.35 mm TD-T1 Tube
HALO Electronics Ljudtransformatorer/Signaltransformatorer 10BASE-T THT 16P 200uH 1:1 & 1:1.41 416På lager
Min.: 1
Multipla: 1

LAN Isolation Transformers Module Through Hole 200 uH 2 kV - 40 C + 85 C 10 Base-T Interface DIP-16 20.57 mm 7.62 mm 5.33 mm TD-10BT Tube
HALO Electronics Ljudtransformatorer/Signaltransformatorer T1/E1 ISO MOD THT 6Pin 1:1.36CT 1Ch 40På lager
Min.: 1
Multipla: 1

Isolation Transformers Module Through Hole 1.2 mH 1.5 kV 0 C + 70 C Single T1/E1 Line Interface DIP-6 12.7 mm 8.89 mm 6.35 mm TD-T1 Tube
HALO Electronics Ljudtransformatorer/Signaltransformatorer 10BASE-T PCMCIA SMD 1:1 Filterless 276På lager
Min.: 1
Multipla: 1
LAN Isolation Transformers Module SMD/SMT 200 uH 1.5 kV - 40 C + 85 C Single 10 Base-T Interface SMD-16 12.7 mm 7.11 mm 2.24 mm TG-10BT Tube
HALO Electronics Ljudtransformatorer/Signaltransformatorer T1/E1 MiniOctal SMD 32P 8Channel ISO MOD 6På lager
Min.: 1
Multipla: 1
Papprulle: 450

Isolation Transformers Module SMD/SMT 1.5 mH 1.5 kV - 40 C + 85 C Quad T1/E1 Line Interface SMD-32 25.4 mm 7.62 mm 7.37 mm SMD-T1 Reel, Cut Tape, MouseReel
HALO Electronics Ljudtransformatorer/Signaltransformatorer FIBRE CH ISO MOD SMD Dual Core 1062.5MHz 176På lager
Min.: 1
Multipla: 1

LAN Isolation Transformers Module SMD/SMT 3.75 uH 1.5 kV Single Fibre Channel Interface SMD-16 12.7 mm 7.11 mm 5.08 mm SMD-FIBRE Tube
HALO Electronics Ljudtransformatorer/Signaltransformatorer T1/E1 ISO MOD SMD GullWing 6P SingleCh 165På lager
Min.: 1
Multipla: 1
Isolation Transformers Module SMD/SMT 1.2 mH 1.5 kV 0 C + 70 C Single T1/E1 Line Interface SMD-6 8.13 mm 7.11 mm 5.08 mm SMD-T1 Tube
HALO Electronics Ljudtransformatorer/Signaltransformatorer 10/100BASE-TX SMD POE DUAL PORT 350mA 1CT:1CT -40 / 85C 350uH 1500Vrms 27På lager
Min.: 1
Multipla: 1

TG110 Tube
HALO Electronics Ljudtransformatorer/Signaltransformatorer 10/100BASE-TX SMD Quantra PoE 48P Quad 4På lager
Min.: 1
Multipla: 1
LAN Isolation Transformers Module SMD/SMT 1 MHz to 100 MHz 1.5 kV - 40 C + 85 C Dual, Quad 10/100 Base-TX PoE Interface SMD-48 27.69 mm 18.8 mm 7.62 mm TG110 Tube
HALO Electronics Ljudtransformatorer/Signaltransformatorer GIGABIT PoE++ SMD 24P ISO MOD 225På lager
Min.: 1
Multipla: 1

PoE Isolation Transformers 13.84 mm 12.19 mm 6.35 mm TG1G Tube
HALO Electronics Ljudtransformatorer/Signaltransformatorer 0.3uH 12V 1:1 DCR=0.6Ohms 244På lager
Min.: 1
Multipla: 1

Tube
HALO Electronics Ljudtransformatorer/Signaltransformatorer 10/100BASETX SMD 16P RP-Ultra PoE+ 1Port 336På lager
Min.: 1
Multipla: 1

LAN Transformers Module SMD/SMT 1 MHz to 80 MHz 350 uH 1.5 kV - 40 C + 85 C Single 10/100 Base-TX PoE+ Interface SMD-16 12.7 mm 7.11 mm 6.35 mm TG110 Tube
HALO Electronics Ljudtransformatorer/Signaltransformatorer 10/100BASETX SMD 16P RP-Ultra PoE 1Port 105På lager
520Förväntad 2026-05-08
Min.: 1
Multipla: 1

LAN Isolation Transformers Module SMD/SMT 1 MHz to 80 MHz 1.5 kV - 40 C + 85 C Single 10/100 Base-TX PoE Interface SMD-16 12.7 mm 7.11 mm 6.35 mm TG110 Tube
HALO Electronics Ljudtransformatorer/Signaltransformatorer GIGABIT ISO MOD SMD 24P 1-Port w/Choke 24På lager
Min.: 1
Multipla: 1

LAN Isolation Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kV 0 C + 70 C Dual Gigabit Interface SMD-24 17.78 mm 12.19 mm 5.84 mm TG1G Tube
HALO Electronics Ljudtransformatorer/Signaltransformatorer 2.5GBase-T PoE 1Port 30W 350mA Nano 194På lager
Min.: 1
Multipla: 1

PoE Isolation Transformers Module SMD/SMT 1500 Vrms - 40 C + 80 C Quad SMD-24 14.22 mm 7.62 mm 8.64 mm Nano2.5G Tube
HALO Electronics Ljudtransformatorer/Signaltransformatorer T1/E1 ISO MOD SMD GullWing 16P Dual Ch 5På lager
520Förväntad 2026-04-24
Min.: 1
Multipla: 1

LAN Isolation Transformers Module SMD/SMT 1.2 mH 1.5 kV 0 C + 70 C Dual T1/E1 Line Interface SMD-16 12.7 mm 7.11 mm 5.08 mm SMD-T1 Tube


HALO Electronics Ljudtransformatorer/Signaltransformatorer 62På lager
Min.: 1
Multipla: 1
HALO Electronics Ljudtransformatorer/Signaltransformatorer T1/E1 ISO MOD SMD GullWing 6P SingleCh 396På lager
Min.: 1
Multipla: 1

Isolation Transformers Module SMD/SMT 1.5 mH 1.5 kV - 40 C + 85 C Single T1/E1 Line Interface SMD-6 8.13 mm 7.11 mm 5.08 mm SMD-T1 Tube
HALO Electronics Ljudtransformatorer/Signaltransformatorer 10BASE-T SMD 1-Port GullWing 1:2.5 220På lager
Min.: 1
Multipla: 1

LAN Isolation Transformers Module SMD/SMT 200 uH 1.5 kV - 40 C + 85 C Single 10 Base-T Interface SMD-16 12.7 mm 7.11 mm 5.08 mm TG-10BT Tube
HALO Electronics Ljudtransformatorer/Signaltransformatorer AUI ISO MOD THT 16Pin 100uH 1:1 318På lager
Min.: 1
Multipla: 1

LAN Isolation Transformers Module Through Hole 100 uH 1.5 kV 0 C + 70 C Dual AUI Interface DIP-16 20.57 mm 7.62 mm 5.33 mm TD-10B2 Tube
HALO Electronics Ljudtransformatorer/Signaltransformatorer T3/DS3/E3/STS-1 SMD 1-Port 1:1 Gullwing 27På lager
Min.: 1
Multipla: 1

Isolation Transformers Module SMD/SMT 45 uH 1.5 kV - 40 C + 85 C Single T3/DS3/E3/STS-1 Interface SMD-6 8.13 mm 7.11 mm 5.08 mm SMD-T3 Tube
HALO Electronics Ljudtransformatorer/Signaltransformatorer T1/E1 ISO MOD SMD GullWing 16P Dual Ch 5På lager
Min.: 1
Multipla: 1

Isolation Transformers Module SMD/SMT 1.2 mH 1.5 kV 0 C + 70 C Dual T1/E1 Line interface SMD-16 12.7 mm 7.11 mm 5.08 mm SMD-T1 Tube