HALO Electronics Ljud- och signaltransformatorer

Resultat: 1 672
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Produkt Typ Termineringsstil Frekvensräckvidd Induktans Primär impedans Isoleringsspänning Minsta drifttemperatur Maximal drifttemperatur Antal kanaler Applikation Paket/låda Längd Bredd Höjd Serie Kvalificering Förpackning
HALO Electronics Ljudtransformatorer/Signaltransformatorer 2.5Gig Reinforced SMD 24P ISO MOD 104På lager
Min.: 1
Multipla: 1
Ethernet Transformers Isolated SMD/SMT 350 uH 4000 Vrms - 40 C + 85 C 2.5GBASE-T Reinforced SMD-24 19.05 mm 12.19 mm 11.94 mm TGR2G
HALO Electronics Ljudtransformatorer/Signaltransformatorer 10/100BASE-TX SMD E-Ultra 16P 1-Port 12 465På lager
Min.: 1
Multipla: 1

LAN Isolation Transformers Module SMD/SMT 1.5 kV - 40 C + 85 C Single 10/100 Base-TX Interface SMD-16 12.7 mm 7.11 mm 6.35 mm TG110 Tube
HALO Electronics TG10G-E12NZ5LF
HALO Electronics Ljudtransformatorer/Signaltransformatorer 10G SMD ISOLATION MODULE 447På lager
Min.: 1
Multipla: 1

LAN Isolation Transformers Tube
HALO Electronics TG1G-E005J24LF
HALO Electronics Ljudtransformatorer/Signaltransformatorer 1:1 1500Vrms 1.3Ohm -1.1dB SMT 3 304På lager
Min.: 1
Multipla: 1

TG1G Tube
HALO Electronics Ljudtransformatorer/Signaltransformatorer Singal Transformer Power Line Comm 6P SMD AEC-Q200 791På lager
Min.: 1
Multipla: 1

Isolation Transformers SMD/SMT 140 uH 1.5 kVAC - 40 C + 125 C SMD-6 8.13 mm 7.11 mm 5.08 mm AEC-Q200 Tube
HALO Electronics Ljudtransformatorer/Signaltransformatorer Singal Transformer Power Line Comm 6P SMD 876På lager
Min.: 1
Multipla: 1

Isolation Transformers SMD/SMT 140 uH 1.5 kVAC - 40 C + 125 C SMD-6 8.13 mm 7.11 mm 5.08 mm Tube
HALO Electronics Ljudtransformatorer/Signaltransformatorer 1500Vrms 0.9Ohm 16-Pin SMD 142På lager
Min.: 1
Multipla: 1

LAN Isolation Transformers 10 / 100 Base-TX SMD/SMT 1.5 kV - 55 C + 125 C 1 Channel SMD-16 12.7 mm 7.11 mm 3.76 mm TG110 Tube


HALO Electronics Ljudtransformatorer/Signaltransformatorer SMD ISOLATION MODULE 420På lager
Min.: 1
Multipla: 1

Isolation Transformers Tube


HALO Electronics Ljudtransformatorer/Signaltransformatorer SMD ISOLATION MODULE 297På lager
Min.: 1
Multipla: 1
Papprulle: 300

Isolation Transformers Reel, Cut Tape
HALO Electronics Ljudtransformatorer/Signaltransformatorer FIBRE CH ISO MOD SMD Dual Core 531.25MHz 647På lager
Min.: 1
Multipla: 1

LAN Isolation Transformers Module SMD/SMT 7.5 uH 1.5 kV Single Fibre Channel Interface SMD-16 12.7 mm 7.11 mm 5.08 mm SMD-FIBRE Tube
HALO Electronics Ljudtransformatorer/Signaltransformatorer GIGABIT ISO MOD SMD 24P Lw Prfl 1 Port 448På lager
Min.: 1
Multipla: 1

LAN Isolation Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C Dual SMD-24 13.21 mm 15.24 mm 3.76 mm TG111 Tube
HALO Electronics Ljudtransformatorer/Signaltransformatorer 2.5GBaseT 4PPoE 90W 1A 0.4mOhm 1Port 697På lager
Min.: 1
Multipla: 1

PoE Isolation Transformers Module SMD/SMT 1500 Vrms - 40 C + 85 C Quad SMD-24 18.33 mm 16.38 mm 6.48 mm 2.5G/5G BASE-T Tube
HALO Electronics Ljudtransformatorer/Signaltransformatorer SMD ISOLATION MODULE GigE 2-Port Gigabit 871På lager
Min.: 1
Multipla: 1

LAN Isolation Transformers Module SMD/SMT - 40 C + 85 C Gigabit Interface 27.94 mm 7.62 mm 8.64 mm TG1G Tube
HALO Electronics Ljudtransformatorer/Signaltransformatorer GIGABIT ISO MOD SMD 24P 1-Port w/Choke 550På lager
Min.: 1
Multipla: 1

LAN Isolation Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kV 0 C + 70 C Dual Gigabit Interface SMD-24 17.78 mm 12.19 mm 5.84 mm TG1G Tube
HALO Electronics Ljudtransformatorer/Signaltransformatorer 10/100BASE-TX SMD AEC-Q200 16P 1-Port 1 199På lager
Min.: 1
Multipla: 1
Papprulle: 700

LAN Isolation Transformers Module SMD/SMT 350 uH 1.5 kV - 40 C + 125 C Single 10/100 Base-TX AEC-Q200 SMD-16 12.7 mm 7.11 mm 6.35 mm AEX50 AEC-Q200 Reel, Cut Tape, MouseReel
HALO Electronics Ljudtransformatorer/Signaltransformatorer GIGABIT ISO MOD GigE 10/100BASE-TX 453På lager
Min.: 1
Multipla: 1

LAN Isolation Transformers Module SMD/SMT - 40 C + 85 C Gigabit Interface 15.24 mm 13.72 mm 6.35 mm TG1G Tube
HALO Electronics Ljudtransformatorer/Signaltransformatorer GIGABIT ISO MOD SMD 24P 1-Port w/Choke 323På lager
Min.: 1
Multipla: 1
LAN Isolation Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C Single Gigabit Interface SMD-24 15.24 mm 13.72 mm 6.35 mm TG1G Tube
HALO Electronics Ljudtransformatorer/Signaltransformatorer GIGABIT ISO MOD GigE 10/100BASE-TX 3 369På lager
Min.: 1
Multipla: 1
Papprulle: 330

LAN Isolation Transformers Module SMD/SMT - 40 C + 85 C Gigabit Interface 15.24 mm 13.72 mm 6.35 mm TG1G Reel, Cut Tape, MouseReel
HALO Electronics Ljudtransformatorer/Signaltransformatorer ISO MOD GullWng Sgl Audio w/ shield 6pin 6 575På lager
Min.: 1
Multipla: 1

Audio Transformers Module SMD/SMT 10 KHz to 200 MHz 750 uH 1.5 kV - 40 C + 85 C Single Digital Audio Transformer SMD-16 8.13 mm 7.11 mm 5.08 mm TG10-DA1 Tube
HALO Electronics Ljudtransformatorer/Signaltransformatorer 10GBASET 600mA 24-Pin 1-Port 364På lager
Min.: 1
Multipla: 1

LAN Transformers TG10G Tube
HALO Electronics Ljudtransformatorer/Signaltransformatorer 10/100BASETX SMD 16P RP-Ultra PoE 1Port 906På lager
Min.: 1
Multipla: 1
Papprulle: 700

LAN Isolation Transformers Module SMD/SMT 1 MHz to 80 MHz 1.5 kV 0 C + 70 C 10/100 Base-TX PoE Interface SMD-16 12.7 mm 7.11 mm 6.35 mm TG110 Reel, Cut Tape, MouseReel
HALO Electronics Ljudtransformatorer/Signaltransformatorer GIGABIT PoE+ ISO MOD 24P SMD Single Port 1 919På lager
Min.: 1
Multipla: 1

LAN Transformers Module SMD/SMT 1.5 kV - 40 C + 85 C Dual Gigabit PoE+ Interface SMD-24 17.78 mm 12.19 mm 5.84 mm TG1G Tube


HALO Electronics Ljudtransformatorer/Signaltransformatorer SMD ISOLATION MODULE 257På lager
Min.: 1
Multipla: 1

Isolation Transformers Tube


HALO Electronics Ljudtransformatorer/Signaltransformatorer SMD ISOLATION MODULE 344På lager
Min.: 1
Multipla: 1

Isolation Transformers Tube
HALO Electronics Ljudtransformatorer/Signaltransformatorer GIGABIT ISO MOD SMD 24P Lw Prfl 1 Port 886På lager
Min.: 1
Multipla: 1

LAN Isolation Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C Dual Gigabit Interface SMD-24 13.21 mm 12.19 mm 3.76 mm TG111 Tube