Unshielded Ljud- och signaltransformatorer

Resultat: 771
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Produkt Typ Termineringsstil Frekvensräckvidd Induktans Primär impedans Sekundär impedans Isoleringsspänning Minsta drifttemperatur Maximal drifttemperatur Antal kanaler Applikation Paket/låda Längd Bredd Höjd Serie Kvalificering Förpackning


Pulse Electronics Ljudtransformatorer/Signaltransformatorer 1000Base-T NonPoE 1-Port SMD 350uH 1 637På lager
Min.: 1
Multipla: 1
: 700

LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C Single 1000 Base-T 15.24 mm 9.78 mm 4.14 mm HX Reel, Cut Tape, MouseReel
Pulse Electronics Ljudtransformatorer/Signaltransformatorer 1000BaseT SMD NonPoE 300uH/360uH 1-port 541På lager
1 550Förväntad 2026-10-07
Min.: 1
Multipla: 1

LAN Transformers Module SMD/SMT 1 MHz to 125 MHz 350 uH 1.5 kV - 40 C + 85 C Single 1000 Base-T 17.78 mm 9.91 mm 3.2 mm 1000Base-T Tube


Pulse Electronics Ljudtransformatorer/Signaltransformatorer 1000Base-T PCMCIA 1-Port NonPoE SMD 1 467På lager
Min.: 1
Multipla: 1
: 400

LAN Transformers Module SMD/SMT 1 MHz to 125 MHz 350 uH 1.5 kV - 40 C + 85 C Single 1000 Base-T 17.78 mm 9.91 mm 3.2 mm HX Reel, Cut Tape, MouseReel
Pulse Electronics Ljudtransformatorer/Signaltransformatorer 1000BaseT SMD NonPoE 350uH 1-port 343På lager
Min.: 1
Multipla: 1

LAN Transformers Module SMD/SMT 1 MHz to 125 MHz 350 uH 1.5 kV - 40 C + 85 C Single 1000 Base-T 0.545 in 0.48 in 0.25 in 1000Base-T Tube
Pulse Electronics Ljudtransformatorer/Signaltransformatorer MDL, DUAL,1GP, 1:1 EXT. BGA SMD T&R 340På lager
Min.: 1
Multipla: 1
: 170

LAN Transformers Module SMD/SMT 1 MHz to 125 MHz 350 uH 1.5 kV - 40 C + 85 C 2 Channel 1000 Base-T BGA 14.73 mm 17.27 mm 11.18 mm HX5200NLT Reel, Cut Tape
Pulse Electronics Ljudtransformatorer/Signaltransformatorer 1000BaseT SMD NonPoE 350uH .65Ohms 2-Port 326På lager
Min.: 1
Multipla: 1

LAN Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C Dual 1000 Base-T 17.27 mm 14.73 mm 10.67 mm HX Tray
Pulse Electronics Ljudtransformatorer/Signaltransformatorer 1000BASE-T SMD PoE+ 1-Port 230På lager
Min.: 1
Multipla: 1
: 25

LAN Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 4 kV - 40 C + 85 C Quad 1000 Base-T 18.5 mm 15.34 mm 9.77 mm HX Reel, Cut Tape
Pulse Electronics Ljudtransformatorer/Signaltransformatorer 1000BaseT SMD PoE 350uH .65Ohms 4-Por 220På lager
1 320På beställningen
Min.: 1
Multipla: 1

LAN Transformers Module SMD/SMT 100 kHz to 200 MHz 350 uH 1.5 kV - 40 C + 85 C Quad 1000 Base-T 28.45 mm 17.27 mm 11.18 mm HX5401NL Tray
Pulse Electronics Ljudtransformatorer/Signaltransformatorer 1000Base-T PoE SMD 1-Port 325uH/350uH 329På lager
Min.: 1
Multipla: 1

LAN Transformers Module SMD/SMT 1 MHz to 125 MHz 350 uH 1.5 kV - 40 C + 85 C Single 1000 Base-T PoE 17.5 mm 12.2 mm 5.72 mm 1000Base-T Tube
Pulse Electronics Ljudtransformatorer/Signaltransformatorer MDL QUAD 1GPP 1:1 SM TR NPB 180På lager
510Förväntad 2026-12-07
Min.: 1
Multipla: 1
: 170

LAN Transformers Module SMD/SMT 1 MHz to 125 MHz 150 uH 1.5 kV - 40 C + 85 C 4 Channel 1000 Base-T BGA 28.45 mm 17.27 mm 11.18 mm HX Reel, Cut Tape
Pulse Electronics Ljudtransformatorer/Signaltransformatorer THT T1/CEPT/ISDN-Pri 1200uH .7Ohms 2-Por 1 083På lager
Min.: 1
Multipla: 1

ISDN Transformers Module Through Hole 1 MHz to 100 MHz 1.2 mH 1.5 kV 0 C + 70 C Dual T1/CEPT/ISDN-Pri 12.7 mm 8.89 mm 6.35 mm Tube
Pulse Electronics Ljudtransformatorer/Signaltransformatorer THT Digital Audio 2500uH 1-Port 2 350På lager
Min.: 1
Multipla: 1

Telecom Transformers Module Through Hole 100 kHz to 55 MHz 2 kV 0 C + 70 C Single Digital 12.7 mm 8.89 mm 6.35 mm Tube
Pulse Electronics Ljudtransformatorer/Signaltransformatorer SMD 10BaseT Islation 200uH .3Ohms 1-Port 1 028På lager
Min.: 1
Multipla: 1
: 850

LAN Transformers Module SMD/SMT 200 uH 0 C + 70 C Single 10 Base-T DIP-16 12.7 mm 7.24 mm 5.08 mm PE-65726 Reel, Cut Tape, MouseReel
Pulse Electronics Ljudtransformatorer/Signaltransformatorer SMD Isolation Xfmr 100uH .3Ohms 1-Port 745På lager
Min.: 1
Multipla: 1

Telecom Transformers Module SMD/SMT 100 kHz 100 uH 2 kV 0 C + 70 C Single AUI Ethernet 12.7 mm 9.4 mm 5.08 mm Tube
Pulse Electronics Ljudtransformatorer/Signaltransformatorer SMD 10BaseT Islation 140uH .3Ohms 1-Port 1 117På lager
Min.: 1
Multipla: 1

LAN Transformers Module SMD/SMT 100 kHz 140 uH 1.5 kV 0 C + 70 C Dual 10 Base-T 12.7 mm 9.4 mm 5.08 mm Tube
Pulse Electronics Ljudtransformatorer/Signaltransformatorer SMD Digital Audio 2500uH 1-Port 2 097På lager
Min.: 1
Multipla: 1
: 250

Telecom Transformers Module SMD/SMT 100 kHz to 55 MHz 2.5 mH 2 kV 0 C + 70 C Single Digital 12.06 mm 15.24 mm 8.64 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ljudtransformatorer/Signaltransformatorer SMD T3/DS3/E3/STS-1 19uH 1-Port 581På lager
Min.: 1
Multipla: 1

Telecom Transformers Module SMD/SMT 250 kHz to 500 MHz 60 nH 1.5 kV 0 C + 70 C Single T3/DS3/E3/STS-1 Interfaces 7.62 mm 9.91 mm 6.35 mm Tube
Pulse Electronics Ljudtransformatorer/Signaltransformatorer THT CommonMode Choke 140uH .6Ohms 514På lager
Min.: 1
Multipla: 1

Telecom Transformers Module Through Hole 500 V 0 C + 70 C Single 10.16 mm Tube
Pulse Electronics Ljudtransformatorer/Signaltransformatorer SMD T1/CEPT/ISDN-Pri 1200uH .7Ohm 2-Port 618På lager
Min.: 1
Multipla: 1

ISDN Transformers Module SMD/SMT 1.2 mH, 1.2 mH 1 Ohms, 1 Ohms 1 Ohms, 2 Ohms 1.5 kV - 40 C + 85 C Dual T1/CEPT/ISDN-Pri 12.83 mm 7.11 mm 6.22 mm Tube
Pulse Electronics Ljudtransformatorer/Signaltransformatorer SMD T3/DS3/E3/STS-1 100uH 1-Port 461På lager
Min.: 1
Multipla: 1

Telecom Transformers Module SMD/SMT 100 uH 1 Ohms 1 Ohms 1.5 kV - 40 C + 85 C Single T3/DS3/E3/STS-1 7.62 mm 7 mm 6.35 mm Tube
Pulse Electronics Ljudtransformatorer/Signaltransformatorer SMD T1/CEPT/ISDN-Pri 1200uH .7Ohms 2-Port 400På lager
Min.: 1
Multipla: 1
: 600

ISDN Transformers Module SMD/SMT 700 mOhms, 700 mOhms 1.5 kV - 40 C + 85 C Dual T1/CEPT/ISDN-Pri 12.83 mm 7.11 mm 6.22 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ljudtransformatorer/Signaltransformatorer SMD T1/CEPT/ISDN-Pri 1200uH .7Ohms 2-Por 600På lager
Min.: 1
Multipla: 1

ISDN Transformers Module SMD/SMT 700 mOhms, 700 mOhms 1.5 kV - 40 C + 85 C Dual T1/CEPT/ISDN-Pri 12.83 mm 7.11 mm 6.22 mm Tube
Coilcraft Ljudtransformatorer/Signaltransformatorer GA3459 for LT3751 500V 20A 1 216På lager
1 560Förväntad 2026-07-03
Min.: 1
Multipla: 1

Flyback Transformers Flyback SMD/SMT 50 kHz 5 uH 1.5 kV - 40 C + 125 C Single LT3751 Capacitor Charger Controller 26.75 mm 26 mm 14 mm GA3459 Tray
Coilcraft Ljudtransformatorer/Signaltransformatorer WBC SMT Mini Wdebnd 1:2 0.200-500 MHz 2 882På lager
Min.: 1
Multipla: 1
: 750

RF Transformers SMD/SMT 200 kHz to 500 MHz 20 uH 300 V - 40 C + 85 C Wideband 4.45 mm x 4.19 mm x 3.05 mm 4.45 mm 4.19 mm 3.05 mm WBC Reel, Cut Tape, MouseReel
Pulse Electronics Ljudtransformatorer/Signaltransformatorer 100BaseTX SMD NonPoE 350uH .65Ohms 1-Por 1 057På lager
Min.: 1
Multipla: 1

LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV 0 C + 70 C Single 100 Base-TX PoE SMT 12.7 mm 9.53 mm 6.09 mm Tube