Unshielded Ljud- och signaltransformatorer

Resultat: 771
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Produkt Typ Termineringsstil Frekvensräckvidd Induktans Primär impedans Sekundär impedans Isoleringsspänning Minsta drifttemperatur Maximal drifttemperatur Antal kanaler Applikation Paket/låda Längd Bredd Höjd Serie Kvalificering Förpackning
Pulse Electronics Ljudtransformatorer/Signaltransformatorer 1000BaseT SMD NonPoE 350uH .65Ohms 1-Por 670På lager
Min.: 1
Multipla: 1

LAN Transformers Module SMD/SMT 1 MHz to 125 MHz 350 uH 1 Ohms 1 Ohms 1.5 kV 0 C + 70 C 4 Channel 1000 Base-T 16.51 mm 9.14 mm 2.08 mm Tube


Pulse Electronics Ljudtransformatorer/Signaltransformatorer 1000BaseT SMD NonPoE 350uH .65Ohms 1-Por 2 125På lager
Min.: 1
Multipla: 1
: 1 000

LAN Transformers Module SMD/SMT 1 MHz to 125 MHz 350 uH 1.5 kV 0 C + 70 C Single 1000 Base-T 16.51 mm 9.14 mm 2.08 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ljudtransformatorer/Signaltransformatorer 1000Base-T SMD PoE 350uH .65Ohms 1-Port 333På lager
Min.: 1
Multipla: 1

LAN Transformers Module SMD/SMT 1 MHz to 125 MHz 0 C + 70 C Single 1000 Base-T 17.53 mm 16 mm 5.51 mm Tube
Pulse Electronics Ljudtransformatorer/Signaltransformatorer 1000Base-T SMD PoE 350uH .65Ohms 1-Port 1 566På lager
Min.: 1
Multipla: 1
: 300

LAN Transformers Module SMD/SMT 1 MHz to 125 MHz 0 C + 70 C Single 1000 Base-T 17.53 mm 12.2 mm 5.51 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ljudtransformatorer/Signaltransformatorer 1000Base-T BGA PoE+ 350uH .65Ohms 4-Port 179På lager
Min.: 1
Multipla: 1

LAN Transformers Module SMD/SMT 1 MHz to 125 MHz 350 uH 1.5 kV 0 C + 70 C Quad 1000 Base-T 28.45 mm 17.27 mm 11.18 mm Discrete LAN Tray
Pulse Electronics Ljudtransformatorer/Signaltransformatorer SIN HDBaseT SMT 1-Port 4PoEPP 60W 256På lager
315Förväntad 2026-12-01
Min.: 1
Multipla: 1

PoE Transformers SMD/SMT 120 uH 1500 Vrms - 40 C + 85 C Quad HD BaseT Application 13.72 mm 12.2 mm 5.72 mm Tube
Pulse Electronics Ljudtransformatorer/Signaltransformatorer 100BaseTX SMD NonPoE 350uH 1-Port 833På lager
Min.: 1
Multipla: 1

LAN Transformers Module SMD/SMT 1 MHz to 200 MHz 350 uH 1.5 kV - 40 C + 105 C Single 100 Base-T 0.5 in 0.28 in 0.235 in HM Tube
Pulse Electronics Ljudtransformatorer/Signaltransformatorer 100BaseTX SMD PoE 350uH 1-port 977På lager
Min.: 1
Multipla: 1

LAN Transformers Module SMD/SMT 350 uH 1.5 kV - 40 C + 85 C Single 100 Base-T 12.7 mm 9.65 mm 4.01 mm 100Base-TX Tube
Pulse Electronics Ljudtransformatorer/Signaltransformatorer 100BaseTX SMD NonPoE 350uH 1-Port 3 314På lager
4 720Förväntad 2026-09-21
Min.: 1
Multipla: 1

LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C Single 100 Base-TX 12.7 mm 9.53 mm 5.97 mm 100Base-TX Tube
Pulse Electronics Ljudtransformatorer/Signaltransformatorer 100BaseTX SMD NonPoE 350uH 1-Port 6 122På lager
19 721På beställningen
Min.: 1
Multipla: 1
: 600

LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C Single 100 Base-TX 12.7 mm 9.53 mm 5.97 mm HX Reel, Cut Tape, MouseReel
Pulse Electronics Ljudtransformatorer/Signaltransformatorer 100BaseTX SMD NonPoE 350uH 1-Port 1 884På lager
Min.: 1
Multipla: 1
: 600

LAN Transformers Module SMD/SMT 1 MHz to 125 MHz 350 uH 1.5 kV - 40 C + 85 C Single 100 Base-TX PoE 0.5 in 0.358 in 0.236 in HX Reel, Cut Tape, MouseReel
Pulse Electronics Ljudtransformatorer/Signaltransformatorer 100BaseTX SMD NonPoE 4-Port 610På lager
Min.: 1
Multipla: 1

LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C Quad 100 Base-TX 28.58 mm 16 mm 5.84 mm HX Tube
Pulse Electronics Ljudtransformatorer/Signaltransformatorer 100BaseTX SMD NonPoE 4-Port 430På lager
750Förväntad 2026-07-13
Min.: 1
Multipla: 1
: 250

LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C Quad 100 Base-TX 28.58 mm 16.002 mm 5.84 mm HX Reel, Cut Tape, MouseReel


Pulse Electronics Ljudtransformatorer/Signaltransformatorer 100BaseTX SMD NonPoE 350uH .65Ohms 1-Por 808På lager
1 200Förväntad 2026-07-24
Min.: 1
Multipla: 1
: 600

LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C Single 100 Base-TX PoE 12.7 mm 9.09 mm 5.99 mm HX Reel, Cut Tape, MouseReel


Pulse Electronics Ljudtransformatorer/Signaltransformatorer 100BaseTX SMD NonPoE 350uH .65Ohms 1-Port 3 012På lager
Min.: 1
Multipla: 1
: 600

LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C Single 100 Base-TX HX Reel, Cut Tape, MouseReel
Pulse Electronics Ljudtransformatorer/Signaltransformatorer 100BaseTX SMD NonPoE 2-Port 329På lager
385Förväntad 2026-07-06
Min.: 1
Multipla: 1

LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C Dual 10/100 Base-TX 28.58 mm x 16.26 mm x 5.84 mm 28.58 mm 16.26 mm 5.84 mm 100Base-TX Tube
Pulse Electronics Ljudtransformatorer/Signaltransformatorer 100Base-TX SMD PoE 350uH .75Ohms 1-Port 887På lager
Min.: 1
Multipla: 1
: 600

LAN Transformers Module SMD/SMT 1 MHz to 125 MHz 350 uH 1.5 kV - 40 C + 85 C Single 100 Base-TX PoE 0.5 in 0.358 in 0.236 in HX Reel, Cut Tape, MouseReel
Pulse Electronics Ljudtransformatorer/Signaltransformatorer 100Base-TX PoE+ SMD 1-Port 350/120uH 1 422På lager
4 800Förväntad 2026-07-13
Min.: 1
Multipla: 1
: 600

LAN Transformers Module SMD/SMT 1 MHz to 125 MHz 350 uH 1.5 kV - 40 C + 85 C Single Ethernet Transformer / Choke 12.7 mm x 9.09 mm x 5.99 mm 12.7 mm 9.09 mm 5.99 mm HX2326 Reel, Cut Tape, MouseReel
Pulse Electronics Ljudtransformatorer/Signaltransformatorer 1000BaseT SMD NonPoE 350uH .65Ohms 1-Por 689På lager
Min.: 1
Multipla: 1

LAN Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C Single 1000 Base-T 17.53 mm 16 mm 5.51 mm HX Tube


Pulse Electronics Ljudtransformatorer/Signaltransformatorer 1000BaseT SMD NonPoE 325uH 1-Port 748På lager
2 800Förväntad 2026-09-28
Min.: 1
Multipla: 1
: 350

LAN Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C Single 1000 Base-T 13.16 mm 18.67 mm 6.12 mm HX Reel, Cut Tape, MouseReel
Pulse Electronics Ljudtransformatorer/Signaltransformatorer 1000BaseT SMD NonPoE 325uH 1-Port 2 419På lager
4 200Förväntad 2026-10-26
Min.: 1
Multipla: 1
: 350

LAN Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C Single 1000 Base-T 13.64 mm 18.8 mm 5.72 mm HX Reel, Cut Tape, MouseReel
Pulse Electronics Ljudtransformatorer/Signaltransformatorer 1000BaseT SMD NonPoE 350uH .65Ohms 2-Por 355På lager
Min.: 1
Multipla: 1
: 250

LAN Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C Dual 1000 Base-T 27.94 mm 10.92 mm 8.33 mm HX Reel, Cut Tape, MouseReel
Pulse Electronics Ljudtransformatorer/Signaltransformatorer 1000BaseT SMD NonPoE 350uH .65Ohms 1-Por 374På lager
700Förväntad 2026-10-14
Min.: 1
Multipla: 1

LAN Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C Single 1000 Base-T 17.53 mm 16 mm 5.715 mm 1000Base-T Tube


Pulse Electronics Ljudtransformatorer/Signaltransformatorer 1000BaseT SMD NonPoE 350uH 1-Port 1 512På lager
Min.: 1
Multipla: 1

LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C Single 1000 Base-T 15.24 mm 9.78 mm 4.14 mm HX Tube


Pulse Electronics Ljudtransformatorer/Signaltransformatorer 1000Base-T NonPoE 1-Port SMD 350uH 1 637På lager
Min.: 1
Multipla: 1
: 700

LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C Single 1000 Base-T 15.24 mm 9.78 mm 4.14 mm HX Reel, Cut Tape, MouseReel