Unshielded Ljud- och signaltransformatorer

Resultat: 771
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Produkt Typ Termineringsstil Frekvensräckvidd Induktans Primär impedans Sekundär impedans Isoleringsspänning Minsta drifttemperatur Maximal drifttemperatur Antal kanaler Applikation Paket/låda Längd Bredd Höjd Serie Kvalificering Förpackning
Pulse Electronics Ljudtransformatorer/Signaltransformatorer 180uH 80V 0.6A 1:1 5GP -40 /+85 2-line 1-Ch 60W PoE 3 989På lager
Min.: 1
Multipla: 1
: 2 000

Chip LAN Transformers Surface Mount Chip LAN Transformer SMD/SMT 1 MHz to 250 MHz 180 uH 1.5 kVAC - 40 C + 85 C 1 Channel Ethernet LAN interfaces 4.7 mm 3.2 mm 3.15 mm TCxG Reel, Cut Tape, MouseReel
Murata Electronics Ljudtransformatorer/Signaltransformatorer 50MHz to 1800MHz 20VDC 75Ohm 1 366På lager
2 000Förväntad 2026-09-03
Min.: 1
Multipla: 1
: 2 000

Micro Chip Transformers Balun SMD/SMT 50 MHz to 1.8 GHz 75 Ohms - 40 C + 85 C 1 Channel Satellite 2 mm x 1.2 mm x 1.2 mm 2 mm 1.2 mm 1.2 mm DXW21BN Reel, Cut Tape, MouseReel
iNRCORE Ljudtransformatorer/Signaltransformatorer XFMR TCS SNGL 1000BT 1:124 SMT RPB 107På lager
475På beställningen
Min.: 1
Multipla: 1

RF Transformers SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV - 55 C + 125 C Single 1000 Base-T 17.53 mm 12.19 mm 5.72 mm 1000B-F Tube
iNRCORE Ljudtransformatorer/Signaltransformatorer EXTMP XFMR 100BT SMG COM PBC 64På lager
Min.: 1
Multipla: 1

RF Transformers SMD/SMT 100 kHz to 100 MHz 350 uH - 55 C + 125 C Single 100 Base-TX 12.7 mm 9.4 mm 5.97 mm 100B Tube


Pulse Electronics Ljudtransformatorer/Signaltransformatorer SMD Wideband RF Xfmr 75Ohms 7 534På lager
Min.: 1
Multipla: 1
: 2 000

RF Transformers Module SMD/SMT 50 kHz to 450 MHz - 40 C + 85 C Single Wideband 3.81 mm 3.81 mm 2.79 mm CX Reel, Cut Tape, MouseReel
Pulse Electronics Ljudtransformatorer/Signaltransformatorer 100BaseTX SMD NonPoE 1-Port 911På lager
Min.: 1
Multipla: 1

LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV 0 C + 70 C Single 100 Base-TX 0.5 in 0.347 in 0.082 in Discrete LAN Tube
Pulse Electronics Ljudtransformatorer/Signaltransformatorer 10/100BaseT SMD NPoE 1-Port 1 247På lager
Min.: 1
Multipla: 1
: 300

LAN Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kV 0 C + 70 C Single 10/100 Base-T 17.78 mm 12.95 mm 9.4 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ljudtransformatorer/Signaltransformatorer 100BaseTX SMD NonPoE 350uH .65Ohms 1-Por 1 874På lager
2 720Förväntad 2026-08-03
Min.: 1
Multipla: 1

LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV 0 C + 70 C Single 100 Base-TX 12.7 mm 9.53 mm 6.09 mm Tube
Pulse Electronics Ljudtransformatorer/Signaltransformatorer 100BaseTX SMD NonPoE 350uH .65Ohms 1-Por 13 669På lager
10 800Förväntad 2026-11-09
Min.: 1
Multipla: 1
: 600

LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV 0 C + 70 C Single 100 Base-TX 12.7 mm 9.53 mm 6.09 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ljudtransformatorer/Signaltransformatorer 100BaseTX SMD NonPoE 1-Port 466På lager
Min.: 1
Multipla: 1

LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV 0 C + 70 C Single 100 Base-TX 14.81 mm 14.73 mm 4.88 mm H1112 Tube
Pulse Electronics Ljudtransformatorer/Signaltransformatorer 100BaseTX SMD NonPoE 350uH .65Ohms 4-Por 197På lager
Min.: 1
Multipla: 1

LAN Transformers Module SMD/SMT 1 kHz to 100 MHz 350 uH 1 Ohms 1 Ohms 1.5 kV 0 C + 70 C Quad 100 Base-TX 28.58 mm x 116 mm x 5.84 mm 28.58 mm 12.19 mm 5.84 mm Tube
Pulse Electronics Ljudtransformatorer/Signaltransformatorer 100BaseTX SMD NonPoE 2-Port 570På lager
Min.: 1
Multipla: 1
: 500

LAN Transformers Module SMD/SMT 1 MHz to 125 MHz 350 uH 1.5 kV 0 C + 70 C Dual 100 Base-TX 14.57 mm 13.08 mm 3.69 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ljudtransformatorer/Signaltransformatorer 100BaseTX SMD NonPoE 350uH .65Ohms 1-Por 1 119På lager
Min.: 1
Multipla: 1
: 600

LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV 0 C + 70 C Single 10/100 Base-T PoE 12.7 mm 9.65 mm 6 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ljudtransformatorer/Signaltransformatorer 100BaseTX SMD NonPoE 350uH .65Ohms 2-Por 534På lager
Min.: 1
Multipla: 1

LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV 0 C + 70 C Dual 10/100 Base-TX 0.574 in 0.515 in 0.145 in Tube


Pulse Electronics Ljudtransformatorer/Signaltransformatorer 100BaseTX SMD NonPoE 350uH .65Ohms 2-Por 510På lager
Min.: 1
Multipla: 1
: 500

LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV 0 C + 70 C Dual 10/100 Base-TX 0.574 in 0.515 in 0.145 in Reel, Cut Tape, MouseReel
Pulse Electronics Ljudtransformatorer/Signaltransformatorer 100Base-TX SMD PoE 350uH .65Ohms 1-Port 877På lager
Min.: 1
Multipla: 1
: 600

LAN Transformers Module SMD/SMT 1 MHz to 125 MHz 350 uH 1.5 kV 0 C + 70 C Single 100 Base-TX 0.5 in 0.358 in 0.236 in Reel, Cut Tape, MouseReel
Pulse Electronics Ljudtransformatorer/Signaltransformatorer 1000Base-T SMD 1-Port 269På lager
Min.: 1
Multipla: 1

LAN Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kV 0 C + 70 C Single 1000 Base-T 17.53 mm 12.2 mm 5.51 mm H5004 Tube


Pulse Electronics Ljudtransformatorer/Signaltransformatorer 1000BaseT SMD NonPoE 350uH .65Ohms 1-Por 374På lager
Min.: 1
Multipla: 1

LAN Transformers Module SMD/SMT 1 MHz to 125 MHz 350 uH 1.5 kV 0 C + 70 C Single 1000 Base-T 13.67 mm 18.87 mm 5.87 mm Tube
Pulse Electronics Ljudtransformatorer/Signaltransformatorer 1000BaseT SMD NonPoE 350uH .65Ohms 1-Por 651På lager
Min.: 1
Multipla: 1
: 350

LAN Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kV 0 C + 70 C Single 1000 Base-T 13.64 mm 13.64 mm 5.72 mm 5008 Reel, Cut Tape, MouseReel
Pulse Electronics Ljudtransformatorer/Signaltransformatorer 1000BaseT SMD NonPoE 1-Port 636På lager
Min.: 1
Multipla: 1
: 700

LAN Transformers Module SMD/SMT 1 MHz to 100 MHz 1.5 kV 0 C + 70 C Single 1000 Base-T 19.81 mm 19.56 mm 2.54 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ljudtransformatorer/Signaltransformatorer 1000BaseT SMD NonPoE 350uH .65Ohms 1-Por 444På lager
Min.: 1
Multipla: 1

LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV 0 C + 70 C Single 1000 Base-T 17.53 mm 16 mm 5.51 mm Tube
Pulse Electronics Ljudtransformatorer/Signaltransformatorer 1000BaseT SMD NonPoE 1-Port 295På lager
Min.: 1
Multipla: 1

LAN Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1 Ohms 1 Ohms 1.5 kV 0 C + 70 C Single 1000 Base-T 13.97 mm x 12.57 mm x 4.57 mm 13.97 mm 12.57 mm 4.57 mm H5077 Tube


Pulse Electronics Ljudtransformatorer/Signaltransformatorer 1000BaseT SMD NonPoE 350uH 1-Port 547På lager
Min.: 1
Multipla: 1
: 700

LAN Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kV 0 C + 70 C Single 1000 Base-T 15.24 mm 10.29 mm 0.414 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ljudtransformatorer/Signaltransformatorer 1000BaseT SMD NonPoE 350uH 1-Port 619På lager
Min.: 1
Multipla: 1
: 700

LAN Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1 Ohms 1 Ohms 1.5 kV 0 C + 70 C Single 1000 Base-T 15.11 mm 10.77 mm 4.01 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ljudtransformatorer/Signaltransformatorer 1000BaseT SMD NonPoE 350uH .65Ohms 1-Por 670På lager
Min.: 1
Multipla: 1

LAN Transformers Module SMD/SMT 1 MHz to 125 MHz 350 uH 1 Ohms 1 Ohms 1.5 kV 0 C + 70 C 4 Channel 1000 Base-T 16.51 mm 9.14 mm 2.08 mm Tube