166 Serie Strömtransformatorer

Resultat: 151
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Produkt Primär märkspänning Sekundär märkspänning Märkeffekt Sekundär märkström Monteringsstil Primärlindning Sekundärlindning Längd Bredd Höjd Serie
Hammond Manufacturing Strömtransformatorer Power transformer, low voltage, 115V 60 Hz., 18VA, 36 C.T., 0.5A 136Tillgänglig mängd i lager
Min.: 1
Multipla: 1

Transformers 115 VAC 36 VAC CT 18 VA 500 mA Chassis Single Primary Winding Single Secondary Winding 82.55 mm 41.4 mm 50.8 mm 166
Hammond Manufacturing Strömtransformatorer Power transformer, low voltage, 115V 60 Hz., 4VA, 8 C.T., 0.5A 25Tillgänglig mängd i lager
Min.: 1
Multipla: 1

Transformers 115 VAC 8 VAC CT 4 VA 500 mA Chassis Single Primary Winding Single Secondary Winding 60.45 mm 35.05 mm 35.05 mm 166
Hammond Manufacturing Strömtransformatorer Power transformer, low voltage, 115V 60 Hz., 50VA, 50 C.T., 1A 11Tillgänglig mängd i lager
Min.: 1
Multipla: 1

Transformers 115 VAC 50 VAC CT 50 VA 1 A Chassis Single Primary Winding Single Secondary Winding 93.7 mm 47.8 mm 58.7 mm 166
Hammond Manufacturing Strömtransformatorer Power transformer, low voltage, 115V 60 Hz., 8.5VA, 8.5 C.T., 1A 3Tillgänglig mängd i lager
Min.: 1
Multipla: 1

Transformers 115 VAC 8.5 VAC CT 8.5 VA 1 A Chassis Single Primary Winding Single Secondary Winding 71.4 mm 38.1 mm 35.1 mm 166
Hammond Manufacturing Strömtransformatorer Power transformer, low voltage, 115V 60 Hz., 6.25VA, 2.5 C.T., 2.5A 18Tillgänglig mängd i lager
Min.: 1
Multipla: 1

Transformers 115 VAC 2.5 VAC CT 6.25 VA 2.5 A Chassis Single Primary Winding Single Secondary Winding 71.4 mm 38.1 mm 35.1 mm 166
Hammond Manufacturing Strömtransformatorer Power transformer, low voltage, 115V 60 Hz., 100VA, 50 C.T., 2A 17Tillgänglig mängd i lager
Min.: 1
Multipla: 1

Transformers 115 VAC 50 VAC CT 100 VA 2 A Chassis Single Primary Winding Single Secondary Winding 4.5 in 2.5 in 3 in 166
Hammond Manufacturing Strömtransformatorer POWER TX 117VAC 12.6V@3A 41Tillgänglig mängd i lager
Min.: 1
Multipla: 1

115 VAC 12.6 VAC 3 A Chassis Single Primary Winding Single Secondary Winding 3.69 in 2.13 in 2.31 in 166
Hammond Manufacturing Strömtransformatorer Power transformer, low voltage, 115V 60 Hz., 75VA, 25 C.T., 3A 42Tillgänglig mängd i lager
Min.: 1
Multipla: 1

Transformers 115 VAC 25 VAC CT 75 VA 3 A Chassis Single Primary Winding Single Secondary Winding 102.4 mm 57.2 mm 66.8 mm 166
Hammond Manufacturing Strömtransformatorer Power transformer, low voltage, 117V 50/60 Hz., 216VA, 72 C.T., 3A 16Tillgänglig mängd i lager
Min.: 1
Multipla: 1

Transformers 115 VAC 72 VAC CT 216 VA 3 A Chassis Single Primary Winding Single Secondary Winding 3.75 in 3.56 in 4.5 in 166
Hammond Manufacturing Strömtransformatorer Power transformer, low voltage, 115V 60 Hz., 55VA, 11 C.T., 5A 21Tillgänglig mängd i lager
Min.: 1
Multipla: 1

Transformers 115 VAC 11 VAC CT 55 VA 5 A Chassis Single Primary Winding Single Secondary Winding 93.7 mm 47.8 mm 58.7 mm 166
Hammond Manufacturing Strömtransformatorer Power transformer, low voltage, 115V 60 Hz., 75VA, 5 C.T., 15A 38Tillgänglig mängd i lager
Min.: 1
Multipla: 1

Transformers 115 VAC 5 VAC CT 75 VA 15 A Chassis Single Primary Winding Single Secondary Winding 102.4 mm 57.2 mm 66.8 mm 166
Hammond Manufacturing Strömtransformatorer Power transformer, low voltage, 115V 60 Hz., 112.5VA, 7.5 C.T., 15A 6Tillgänglig mängd i lager
Min.: 1
Multipla: 1

Transformers 115 VAC 7.5 VAC CT 112.5 VA 15 A Chassis Single Primary Winding Single Secondary Winding 114.3 mm 63.5 mm 66.8 mm 166
Hammond Manufacturing Strömtransformatorer Power transformer, low voltage, 115V 60 Hz., 0.63VA, 12.6/25.2 C.T., .05/.025A 49Tillgänglig mängd i lager
Min.: 1
Multipla: 1

Transformers 115 VAC 25.2 VAC CT 630 mVA 25 mA Chassis Single Primary Winding Single Secondary Winding 52.32 mm 31.75 mm 30.23 mm 166
Hammond Manufacturing Strömtransformatorer Power transformer, low voltage, 115V 60 Hz., 3.75VA, 50 C.T., 0.075A 29Tillgänglig mängd i lager
Min.: 1
Multipla: 1

Transformers 115 VAC 50 VAC CT 3.75 VA 75 mA Chassis Single Primary Winding Single Secondary Winding 60.45 mm 35.05 mm 35.05 mm 166
Hammond Manufacturing Strömtransformatorer Power transformer, low voltage, 115V 60 Hz., 2VA, 20 C.T., 0.1A 28Tillgänglig mängd i lager
Min.: 1
Multipla: 1

Transformers 115 VAC 20 VAC CT 2 VA 100 mA Chassis Single Primary Winding Single Secondary Winding 52.32 mm 35.05 mm 30.23 mm 166
Hammond Manufacturing Strömtransformatorer Power transformer, low voltage, 115V 60 Hz., 2.5VA, 25 C.T., 0.1A 26Tillgänglig mängd i lager
Min.: 1
Multipla: 1

Transformers 115 VAC 25 VAC CT 2.5 VA 100 mA Chassis Single Primary Winding Single Secondary Winding 52.32 mm 35.05 mm 30.23 mm 166
Hammond Manufacturing Strömtransformatorer Power transformer, low voltage, 115V 60 Hz, 2.1VA, 14 C.T., 0.15A 8Tillgänglig mängd i lager
Min.: 1
Multipla: 1

115 VAC 14 VAC CT 2.1 VA 150 mA Chassis Single Primary Winding Single Secondary Winding 52.3 mm 35.1 mm 30.2 mm 166
Hammond Manufacturing Strömtransformatorer Power transformer, low voltage, 115V 60 Hz, 3VA, 20 C.T., 2.06A 14Tillgänglig mängd i lager
Min.: 1
Multipla: 1

115 VAC 20 VAC CT 3 VA 150 mA Chassis Single Primary Winding Single Secondary Winding 52.32 mm 35.05 mm 30.02 mm 166
Hammond Manufacturing Strömtransformatorer Power transformer, low voltage, 115V 60 Hz, 4.5VA, 30 C.T., 0.15A 26Tillgänglig mängd i lager
Min.: 1
Multipla: 1

115 VAC 30 VAC CT 4.5 VA 150 mA Chassis Single Primary Winding Single Secondary Winding 60.45 mm 35.05 mm 35.05 mm 166
Hammond Manufacturing Strömtransformatorer Power transformer, low voltage, 115V 60 Hz, 6.6VA, 44 C.T., 0.15A 9Tillgänglig mängd i lager
Min.: 1
Multipla: 1

115 VAC 44 VAC CT 6.6 VA 150 mA Chassis Single Primary Winding Single Secondary Winding 71.37 mm 38.1 mm 42.93 mm 166
Hammond Manufacturing Strömtransformatorer Power transformer, low voltage, 115V 60 Hz., 6VA, 20 C.T., 0.3A 16Tillgänglig mängd i lager
Min.: 1
Multipla: 1

Transformers 115 VAC 20 VAC CT 6 VA 300 mA Chassis Single Primary Winding Single Secondary Winding 60.45 mm 38.1 mm 35.05 mm 166
Hammond Manufacturing Strömtransformatorer Power transformer, low voltage, 115V 60 Hz., 7.5VA, 30 C.T., 0.25A 18Tillgänglig mängd i lager
Min.: 1
Multipla: 1

Transformers 115 VAC 30 VAC CT 7.5 VA 250 mA Chassis Single Primary Winding Single Secondary Winding 71.37 mm 38.1 mm 42.93 mm 166
Hammond Manufacturing Strömtransformatorer Power transformer, low voltage, 117V 50/60 Hz., 10.8VA, 36 C.T., 0.3A 6Tillgänglig mängd i lager
Min.: 1
Multipla: 1

Transformers 115 VAC 36 VAC CT 10.8 VA 300 mA Chassis Single Primary Winding Single Secondary Winding 2.81 in 1.63 in 1.69 in 166
Hammond Manufacturing Strömtransformatorer Power transformer, low voltage, 115V 60 Hz., 1.25VA, 5 C.T., 0.25A 12Tillgänglig mängd i lager
Min.: 1
Multipla: 1

Transformers 115 VAC 5 VAC CT 1.25 VA 250 mA Chassis Single Primary Winding Single Secondary Winding 52.32 mm 31.75 mm 30.23 mm 166
Hammond Manufacturing Strömtransformatorer Power transformer, low voltage, 115V 60 Hz., 15VA, 50 C.T., 0.3A 5Tillgänglig mängd i lager
Min.: 1
Multipla: 1

Transformers 115 VAC 50 VAC CT 15 VA 300 mA Chassis Single Primary Winding Single Secondary Winding 82.55 mm 41.4 mm 50.8 mm 166