MID-FLYLT Serie Strömtransformatorer

Resultat: 42
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Produkt Primär märkspänning Sekundär märkspänning Märkeffekt Sekundär märkström Monteringsstil Primärlindning Sekundärlindning Längd Bredd Höjd Serie
Wurth Elektronik Strömtransformatorer MID-FLYLT LT8301 40 uH 3.3 W 262På lager
Min.: 1
Multipla: 1
Papprulle: 250

Flyback Transformers 8 V to 32 V 3.3 V, 3.3 V 3.3 W 500 mA, 500 mA SMD/SMT Single Primary Winding Dual Secondary Winding 15.24 mm 13.34 mm 11.43 mm MID-FLYLT
Wurth Elektronik Strömtransformatorer MID-FLYLT LT8303 150 uH 3.6 W 585På lager
Min.: 1
Multipla: 1
Papprulle: 400

Flyback Transformers 36 V to 72 V 5 V 3.6 W 720 mA SMD/SMT Dual Primary Winding Single Secondary Winding 10.16 mm 13.36 mm 8.64 mm MID-FLYLT
Wurth Elektronik Strömtransformatorer MID-FLYLT LT8300 300 uH 1.9 W 6På lager
Min.: 1
Multipla: 1
Papprulle: 300

Flyback Transformers 36 V to 72 V 24 V 1.9 W 80 mA SMD/SMT Single Primary Winding Dual Secondary Winding 9.78 mm 9.14 mm 10.54 mm MID-FLYLT
Wurth Elektronik Strömtransformatorer MID-FLYLT LT8300 300 uH 1.9 W 283På lager
Min.: 1
Multipla: 1
Papprulle: 400

Flyback Transformers 36 V to 72 V 5 V 1.9 W 380 mA SMD/SMT Dual Primary Winding Single Secondary Winding 10.16 mm 13.36 mm 8.64 mm MID-FLYLT
Wurth Elektronik Strömtransformatorer MID-FLYLT LT8300 300 uH 1.7 W 523På lager
Min.: 1
Multipla: 1
Papprulle: 400

Flyback Transformers 36 V to 72 V 24 V 1.7 W 70 mA SMD/SMT Dual Primary Winding Single Secondary Winding 10.16 mm 13.36 mm 8.64 mm MID-FLYLT
Wurth Elektronik Strömtransformatorer MID-FLYLT LT8302 12 uH 7.5 W 265På lager
Min.: 1
Multipla: 1
Papprulle: 250

Flyback Transformers 8 V to 40 V 5 V 7.5 W 1.5 A SMD/SMT Single Primary Winding Single Secondary Winding 13.34 mm 15.24 mm 11.43 mm MID-FLYLT
Wurth Elektronik Strömtransformatorer MID-FLYLT LT8303 150 uH 3.3 W 78På lager
Min.: 1
Multipla: 1
Papprulle: 400

Flyback Transformers 36 V to 72 V 3.3 V 3.3 W 1 A SMD/SMT Dual Primary Winding Single Secondary Winding 10.16 mm 13.36 mm 8.64 mm MID-FLYLT
Wurth Elektronik Strömtransformatorer MID-FLYLT LT8303 150 uH 2.9 W 448På lager
Min.: 1
Multipla: 1
Papprulle: 400

Flyback Transformers 36 V to 72 V 5 V 2.9 W 580 mA SMD/SMT Dual Primary Winding Single Secondary Winding 10.16 mm 13.36 mm 8.64 mm MID-FLYLT
Wurth Elektronik Strömtransformatorer MID-FLYLT LT8303 150 uH 3.1 W 705På lager
Min.: 1
Multipla: 1
Papprulle: 400

Flyback Transformers 36 V to 72 V 12 V 3.1 W 260 mA SMD/SMT Dual Primary Winding Single Secondary Winding 10.16 mm 13.36 mm 8.64 mm MID-FLYLT
Wurth Elektronik Strömtransformatorer MID-FLYLT LT8303 150 uH 3.1 W 219På lager
1 200Förväntad 2026-03-19
Min.: 1
Multipla: 1
Papprulle: 400

Flyback Transformers 36 V to 72 V 24 V 3.1 W 130 mA SMD/SMT Dual Primary Winding Single Secondary Winding 10.16 mm 13.36 mm 8.64 mm MID-FLYLT
Wurth Elektronik Strömtransformatorer MID-FLYLT LT8303 150 uH 3.5 W 37På lager
Min.: 1
Multipla: 1
Papprulle: 400

Flyback Transformers 36 V to 72 V 5 V, 5 V 3.5 W 350 mA, 350 mA SMD/SMT Single Primary Winding Dual Secondary Winding 10.16 mm 13.36 mm 8.64 mm MID-FLYLT
Wurth Elektronik Strömtransformatorer MID-FLYLT LT8304 40 uH 14.4 W 270På lager
Min.: 1
Multipla: 1
Papprulle: 200

Flyback Transformers 36 V to 75 V 48 V 14.4 W 300 mA SMD/SMT Dual Primary Winding Single Secondary Winding 13.46 mm 17.75 mm 12.7 mm MID-FLYLT
Wurth Elektronik Strömtransformatorer MID-FLYLT LT8300 300 uH 1.7 W
1 146Förväntad 2026-04-07
Min.: 1
Multipla: 1
Papprulle: 400

Flyback Transformers 22 V to 72 V 3.3 V 1.7 W 500 mA SMD/SMT Dual Primary Winding Single Secondary Winding 10.16 mm 13.36 mm 8.64 mm MID-FLYLT
Wurth Elektronik Strömtransformatorer MID-FLYLT LT8304 40 uH 15.8 W
400Förväntad 2026-03-19
Min.: 1
Multipla: 1
Papprulle: 200

Flyback Transformers 36 V to 75 V 3.3 V 15.8 W 4.8 A SMD/SMT Dual Primary Winding Single Secondary Winding 13.46 mm 17.75 mm 12.7 mm MID-FLYLT
Wurth Elektronik Strömtransformatorer MID-FLYLT LT8300 300 uH 2 W Ej på lager
Min.: 1 200
Multipla: 300
Papprulle: 300

Flyback Transformers 35 V to 75 V 5 V 2 W 400 mA SMD/SMT Single Primary Winding Dual Secondary Winding 9.78 mm 9.14 mm 10.54 mm MID-FLYLT
Wurth Elektronik Strömtransformatorer MID-FLYLT 36-72V 50-200kHz Ej på lager
Min.: 1 200
Multipla: 400
Papprulle: 400

Flyback Transformers 9 V to 36 V 5 V 1.8 W 350 mA SMD/SMT Dual Primary Winding Single Secondary Winding 10.16 mm 13.36 mm 8.64 mm MID-FLYLT
Wurth Elektronik Strömtransformatorer MID-FLYLT LT8303 150 uH 3.1 W Ej på lager
Min.: 1 200
Multipla: 400
Papprulle: 400

Flyback Transformers 36 V to 72 V 12 V, 12 V 3.1 W 130 mA, 130 mA SMD/SMT Single Primary Winding Dual Secondary Winding 10.16 mm 13.36 mm 8.64 mm MID-FLYLT