166 Serie Strömtransformatorer

Resultat: 151
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Produkt Primär märkspänning Sekundär märkspänning Märkeffekt Sekundär märkström Monteringsstil Primärlindning Sekundärlindning Längd Bredd Höjd Serie
Hammond Manufacturing Strömtransformatorer Power transformer, low voltage, 115V 60 Hz., 16VA, 16 C.T., 1A 2På lager
4Förväntad 2026-02-19
Min.: 1
Multipla: 1

Transformers 115 VAC 16 VAC CT 16 VA 1 A Chassis Single Primary Winding Single Secondary Winding 82.55 mm 41.4 mm 50.8 mm 166
Hammond Manufacturing Strömtransformatorer Power transformer, low voltage, 117V 50/60 Hz., 25VA, 25 C.T., 1A 10På lager
Min.: 1
Multipla: 1

Transformers 115 VAC 25 VAC CT 25 VA 1 A Chassis Single Primary Winding Single Secondary Winding 3.25 in 2 in 2 in 166
Hammond Manufacturing Strömtransformatorer Power transformer, low voltage, 117V 50/60 Hz., 25VA, 25, 1A 1På lager
Min.: 1
Multipla: 1

Transformers 115 VAC 25 VAC 25 VA 1 A Chassis Single Primary Winding Single Secondary Winding 3.25 in 2 in 2 in 166
Hammond Manufacturing Strömtransformatorer Power transformer, low voltage, 115V 60 Hz., 33VA, 33 C.T., 1A 2På lager
2Förväntad 2026-02-19
Min.: 1
Multipla: 1

Transformers 115 VAC 33 VAC CT 33 VA 1 A Chassis Single Primary Winding Single Secondary Winding 82.55 mm 50.8 mm 50.8 mm 166
Hammond Manufacturing Strömtransformatorer Power transformer, low voltage, 115V 60 Hz., 36VA, 36 C.T., 1A 1På lager
Min.: 1
Multipla: 1

Transformers 115 VAC 36 VAC CT 36 VA 1 A Chassis Single Primary Winding Single Secondary Winding 93.73 mm 47.75 mm 58.67 mm 166
Hammond Manufacturing Strömtransformatorer Power transformer, low voltage, 115V 60 Hz., 44VA, 44 C.T., 1A 1På lager
Min.: 1
Multipla: 1

Transformers 115 VAC 44 VAC CT 44 VA 1 A Chassis Single Primary Winding Single Secondary Winding 93.7 mm 47.8 mm 58.7 mm 166
Hammond Manufacturing Strömtransformatorer Power transformer, low voltage, 115V 60 Hz., 6.3VA, 6.3 C.T., 1A 3På lager
Min.: 1
Multipla: 1

Transformers 115 VAC 6.3 VAC CT 6.3 VA 1 A Chassis Single Primary Winding Single Secondary Winding 71.4 mm 38.1 mm 35.1 mm 166
Hammond Manufacturing Strömtransformatorer Power transformer, low voltage, 115V 60 Hz., 12VA, 12 C.T., 1A 27På lager
Min.: 1
Multipla: 1

Transformers 115 VAC 12 VAC CT 12 VA 1 A Chassis Single Primary Winding Single Secondary Winding 2.81 in 1.63 in 1.69 in 166
Hammond Manufacturing Strömtransformatorer Power transformer, low voltage, 117V 50/60 Hz., 18.9VA, 12.6 C.T., 1.5A 2På lager
Min.: 1
Multipla: 1

Transformers 115 VAC 12.6 VAC CT 18.9 VA 1.5 A Chassis Single Primary Winding Single Secondary Winding 3.25 in 2 in 2 in 166
Hammond Manufacturing Strömtransformatorer Power transformer, low voltage, 115V 60 Hz., 27VA, 18 C.T., 1.5A 14På lager
Min.: 1
Multipla: 1

Transformers 115 VAC 18 VAC CT 27 VA 1.5 A Chassis Single Primary Winding Single Secondary Winding 82.6 mm 41.4 mm 42.9 mm 166
Hammond Manufacturing Strömtransformatorer Power transformer, low voltage, 117V 50/60 Hz., 7.56VA, 6.3 C.T., 1.2A 9På lager
Min.: 1
Multipla: 1

Transformers 115 VAC 6.3 VAC CT 7.56 VA 1.2 A Chassis Single Primary Winding Single Secondary Winding 71.4 mm 38.1 mm 35.1 mm 166
Hammond Manufacturing Strömtransformatorer Power transformer, low voltage, 115V 60 Hz., 31.5VA, 12.6 C.T., 2.5A 5På lager
Min.: 1
Multipla: 1

Transformers 115 VAC 12.6 VAC CT 31.5 VA 2.5 A Chassis Single Primary Winding Single Secondary Winding 82.6 mm 41.4 mm 42.9 mm 166
Hammond Manufacturing Strömtransformatorer Power transformer, low voltage, 117V 50/60 Hz., 25.2VA, 12.6 C.T., 2A 5På lager
Min.: 1
Multipla: 1

Transformers 115 VAC 12.6 VAC CT 25.2 VA 2 A Chassis Single Primary Winding Single Secondary Winding 3.25 in 2 in 2 in 166
Hammond Manufacturing Strömtransformatorer Power transformer, low voltage, 115V 50/60 Hz., 36VA, 18 C.T., 2A 2På lager
Min.: 1
Multipla: 1

Transformers 115 VAC 18 VAC CT 36 VA 2 A Chassis Single Primary Winding Single Secondary Winding 3.69 in 2.13 in 2.31 in 166
Hammond Manufacturing Strömtransformatorer Power transformer, low voltage, 115V 60 Hz., 40VA, 20 C.T., 2A 1På lager
Min.: 1
Multipla: 1

Transformers 115 VAC 20 VAC CT 40 VA 2 A Chassis Single Primary Winding Single Secondary Winding 93.7 mm 47.8 mm 58.7 mm 166
Hammond Manufacturing Strömtransformatorer Power transformer, low voltage, 115V 60 Hz., 44VA, 22 C.T., 2A 1På lager
Min.: 1
Multipla: 1

Transformers 115 VAC 22 VAC CT 44 VA 2 A Chassis Single Primary Winding Single Secondary Winding 93.7 mm 47.8 mm 58.7 mm 166
Hammond Manufacturing Strömtransformatorer Power transformer, low voltage, 115V 60 Hz., 56VA, 28 C.T., 2A 30På lager
Min.: 1
Multipla: 1

Transformers 115 VAC 28 VAC CT 56 VA 2 A Chassis Single Primary Winding Single Secondary Winding 93.7 mm 47.8 mm 58.7 mm 166
Hammond Manufacturing Strömtransformatorer Power transformer, low voltage, 115V 60 Hz., 84VA, 42 C.T., 2A 2På lager
Min.: 1
Multipla: 1

Transformers 115 VAC 42 VAC CT 84 VA 2 A Chassis Single Primary Winding Single Secondary Winding 102.4 mm 57.2 mm 66.8 mm 166
Hammond Manufacturing Strömtransformatorer Power transformer, low voltage, 115V 60 Hz., 10VA, 5 C.T., 2A 4På lager
Min.: 1
Multipla: 1

Transformers 115 VAC 5 VAC CT 10 VA 2 A Chassis Single Primary Winding Single Secondary Winding 71.4 mm 38.1 mm 35.1 mm 166
Hammond Manufacturing Strömtransformatorer Power transformer, low voltage, 115V 60 Hz., 12.6VA, 6.3 C.T., 2A 2På lager
19På beställningen
Min.: 1
Multipla: 1

Transformers 115 VAC 6.3 VAC CT 12.6 VA 2 A Chassis Single Primary Winding Single Secondary Winding 71.4 mm 38.1 mm 35.1 mm 166
Hammond Manufacturing Strömtransformatorer Power transformer, low voltage, 115V 60 Hz., 17VA, 8.5 C.T., 2A 4På lager
Min.: 1
Multipla: 1

Transformers 115 VAC 8.5 VAC CT 17 VA 2 A Chassis Single Primary Winding Single Secondary Winding 82.6 mm 41.4 mm 42.9 mm 166
Hammond Manufacturing Strömtransformatorer Power transformer, low voltage, 115V 60 Hz., 24VA, 12 C.T., 2A 6På lager
5Förväntad 2026-02-19
Min.: 1
Multipla: 1

Transformers 115 VAC 12 VAC CT 24 VA 2 A Chassis Single Primary Winding Single Secondary Winding 3.25 in 1.75 in 2 in 166
Hammond Manufacturing Strömtransformatorer Power transformer, low voltage, 115V 60 Hz., 30VA, 10 C.T., 3A 2På lager
Min.: 1
Multipla: 1

Transformers 115 VAC 10 VAC CT 30 VA 3 A Chassis Single Primary Winding Single Secondary Winding 82.6 mm 41.4 mm 42.9 mm 166
Hammond Manufacturing Strömtransformatorer Power transformer, low voltage, 115V 60 Hz., 48VA, 16 C.T., 3A 4På lager
Min.: 1
Multipla: 1

Transformers 115 VAC 16 VAC CT 48 VA 3 A Chassis Single Primary Winding Single Secondary Winding 93.7 mm 54.1 mm 58.7 mm 166
Hammond Manufacturing Strömtransformatorer Power transformer, low voltage, 115V 60 Hz., 54VA, 18 C.T., 3A 2På lager
Min.: 1
Multipla: 1

Transformers 115 VAC 18 VAC CT 54 VA 3 A Chassis Single Primary Winding Single Secondary Winding 93.7 mm 47.8 mm 58.7 mm 166