Plug Effekttransformatorer – industri

Resultat: 10
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Märkeffekt Primär märkspänning Sekundär märkspänning Monteringsstil Sekundär märkström Primärlindning Sekundärlindning Längd Bredd Höjd Serie
Hammond Manufacturing Effekttransformatorer – industri Transformer, Class 2 energy limiting, plug-in, 20VA, 120V input, 14V ouput 136På lager
Min.: 1
Multipla: 1

20 VA 115 VAC 14 VAC Plug 1.43 A Single Primary Winding Single Secondary Winding 69.85 mm 61.92 mm 53.97 mm BP
Hammond Manufacturing Effekttransformatorer – industri Transformer, Class 2 energy limiting, plug-in, 40VA, 120V input, 14V ouput 46På lager
Min.: 1
Multipla: 1

40 VA 115 VAC 14 VAC Plug 2.86 A Single Primary Winding Single Secondary Winding 90.93 mm 71.12 mm 54.1 mm BP
Hammond Manufacturing Effekttransformatorer – industri Transformer, Class 2 energy limiting, plug-in, 20VA, 120V input, 24V ouput 271På lager
Min.: 1
Multipla: 1

20 VA 115 VAC 24 VAC Plug 830 mA Single Primary Winding Single Secondary Winding 69.85 mm 61.92 mm 53.97 mm BP
Hammond Manufacturing Effekttransformatorer – industri Transformer, Class 2 energy limiting, plug-in, 20VA, 120V input, 12V ouput 26På lager
Min.: 1
Multipla: 1

20 VA 120 VAC 12 VAC Plug 1.67 A Single Primary Winding Single Secondary Winding 69.85 mm 61.92 mm 53.97 mm BP
Hammond Manufacturing Effekttransformatorer – industri Transformer, Class 2 energy limiting, plug-in, 20VA, 120V input, 16V ouput 4På lager
Min.: 1
Multipla: 1

20 VA 115 VAC 16 VAC Plug 1.25 A Single Primary Winding Single Secondary Winding 69.85 mm 61.92 mm 53.97 mm BP
Hammond Manufacturing Effekttransformatorer – industri Transformer, Class 2 energy limiting, plug-in, 20VA, 120V input, 18V ouput 6På lager
Min.: 1
Multipla: 1

20 VA 115 VAC 18 VAC Plug 1.11 A Single Primary Winding Single Secondary Winding 69.85 mm 61.92 mm 53.97 mm BP
Hammond Manufacturing Effekttransformatorer – industri Transformer, Class 2 energy limiting, plug-in, 40VA, 120V input, 12V ouput 1På lager
4Förväntad 2026-07-06
Min.: 1
Multipla: 1

40 VA 115 VAC 12 VAC Plug 3.33 A Single Primary Winding Single Secondary Winding 90.93 mm 71.12 mm 54.1 mm BP
Hammond Manufacturing Effekttransformatorer – industri Transformer, Class 2 energy limiting, plug-in, 40VA, 120V input, 16V ouput 11På lager
Min.: 1
Multipla: 1

40 VA 115 VAC 16 VAC Plug 2.5 A Single Primary Winding Single Secondary Winding 90.93 mm 71.12 mm 54.1 mm BP
Hammond Manufacturing Effekttransformatorer – industri Transformer, Class 2 energy limiting, plug-in, 40VA, 120V input, 24V ouput 5På lager
13Förväntad 2026-07-06
Min.: 1
Multipla: 1

40 VA 115 VAC 24 VAC Plug 1.67 A Single Primary Winding Single Secondary Winding 90.93 mm 71.12 mm 54.1 mm BP
Hammond Manufacturing Effekttransformatorer – industri Transformer, Class 2 energy limiting, plug-in, 40VA, 120V input, 18V ouput 3På lager
Min.: 1
Multipla: 1

40 VA 115 VAC 18 VAC Plug 2.22 A Single Primary Winding Single Secondary Winding 90.93 mm 71.12 mm 54.1 mm BP