Components for Battery Chargers

Würth Elektronik Electronic Components for Battery Chargers include common mode chokes, capacitors, sure protection, ferrites for cable assembly, transformers for AC/DC converters, wireless power, LEDs, and inductors. The electromechanical components include wire-to-board connectors, REDCUBE terminals, detector switches, spacers, and SKEDD connectors.

Resultat: 661
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Produkt Primär märkspänning Sekundär märkspänning Märkeffekt Sekundär märkström Monteringsstil Primärlindning Sekundärlindning Längd Bredd Höjd Serie
Wurth Elektronik Strömtransformatorer MID-UNIT NXP Offline 500uH 1.30Ohm Ej på lager
Min.: 1 050
Multipla: 70

Power 85 VAC to 272 VAC 12 V, 5 V 29 W 2 A, 1 A Through Hole Dual Primary Winding Dual Secondary Winding 21 mm 25 mm 16 mm MID-OLNXP
Wurth Elektronik Strömtransformatorer MID-OLNXP 120-385V 100kHz Ej på lager
Min.: 1 000
Multipla: 50

Power 85 VAC to 272 VAC 12 V, 5 V, 3.3 V 12.6 W 700 mA, 500 mA, 500 mA Through Hole Single Primary Winding Triple Secondary Winding 20.32 mm 24.38 mm 16 mm MID-OLNXP
Wurth Elektronik Strömtransformatorer MID-UNIT NXP Offline 900uH 0.32Ohm Ej på lager
Min.: 1 000
Multipla: 25

Power 85 VAC to 272 VAC 12 V, 5 V, 3.3 V 12.6 W 700 mA, 500 mA, 500 mA Through Hole Dual Primary Winding Triple Secondary Winding 26.4 mm 31.8 mm 22.86 mm MID-OLNXP
Wurth Elektronik Strömtransformatorer MID-UNIT NXP Offline 1.85mH 4.6Ohm Ej på lager
Min.: 1 040
Multipla: 130

Power 85 VAC to 272 VAC 12 V to 18 V 7.6 W 420 mA Through Hole Single Primary Winding Single Secondary Winding 15 mm 15.75 mm 18.5 mm MID-OLNXP
Wurth Elektronik Strömtransformatorer MID-OLNXP 260-375V 30V/0.3A Ej på lager
Min.: 1 056
Multipla: 88

Power 180 VAC to 265 VAC 30 V 9 W 300 mA Through Hole Dual Primary Winding Single Secondary Winding 13.97 mm 13.97 mm 12.7 mm MID-OLNXP
Wurth Elektronik Strömtransformatorer WE-UOST Univ Offline 1500uH 0.8A 140mOhm Ej på lager
Min.: 1
Multipla: 1
Papprulle: 150

Power 85 VAC to 265 VAC 12 V 7.8 W 650 mA SMD/SMT Single Primary Winding Dual Secondary Winding 25.81 mm 16.6 mm 13.5 mm WE-UOST
Wurth Elektronik Strömtransformatorer MID-T8T LED Tubes 2.5mH 85kHz 0.75A Ej på lager
Min.: 1 000
Multipla: 100
Papprulle: 100

Flyback Transformers 195 VAC to 265 VAC 25.4 V 19.1 W 750 mA SMD/SMT Single Primary Winding Single Secondary Winding 18.8 mm 36.5 mm 12 mm MID-OLT8
Wurth Elektronik Strömtransformatorer WE-UOST Univ Offline 1500uH 0.8A 6500mOhm Ej på lager
Min.: 1
Multipla: 1
Papprulle: 150

Power 195 VAC to 265 VAC 12 V 8.4 W 700 mA SMD/SMT Single Primary Winding Dual Secondary Winding 25.81 mm 16.6 mm 13.5 mm WE-UOST
Wurth Elektronik Strömtransformatorer WE-LLCR UCC28056 Size ETD34 6 00uH 150W 12V Ej på lager
Min.: 1
Multipla: 1

Power 255 VAC to 283 VAC 12 V 150 W 12.5 A Through Hole Single Primary Winding Dual Secondary Winding 36 mm 36 mm 26 mm WE-LLCR
Wurth Elektronik Strömtransformatorer WE-LLCR NCP1399Size ETD39 5 00uH 200W 48V N/A
Min.: 1
Multipla: 1

Power 255 VAC to 283 VAC 48 V 200 W 4.2 A Through Hole Single Primary Winding Dual Secondary Winding 44 mm 43 mm 30 mm WE-LLCR
Wurth Elektronik Strömtransformatorer WE-LLCR 28 uH 400 Wa Ej på lager
Min.: 100
Multipla: 100
Papprulle: 100

WE-LLCR