Triad Magnetics F8 Serie Strömtransformatorer

Resultat: 10
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Primär märkspänning Sekundär märkspänning Märkeffekt Sekundär märkström Monteringsstil Primärlindning Sekundärlindning Längd Bredd Höjd Serie
Triad Magnetics Strömtransformatorer POWER XFMR 10.0Vct at 10.0A UL/cUL 115V QUICK PACK w/LUGS/F8-10 3På lager
Min.: 1
Multipla: 1

115 VAC 10 V CT 100 VA 10 A Chassis Single Primary Winding Dual Secondary Winding 4.031 in 2.25 in 2.562 in F8
Triad Magnetics Strömtransformatorer POWER XFMR 12.6Vct at 8.0A UL/cUL 115V QUICK PACK w/LUGS/F8-12 22På lager
Min.: 1
Multipla: 1

115 VAC 12.6 V CT 100 VA 8 A Chassis Single Primary Winding Dual Secondary Winding 4.03 in 2.25 in 2.56 in F8
Triad Magnetics Strömtransformatorer POWER XFMR 120.0Vct at 0.850A UL/cUL 115V QUICK PACK w/LUGS/F8-120 7På lager
Min.: 1
Multipla: 1

115 VAC 120 V CT 100 VA 850 mA Chassis Single Primary Winding Dual Secondary Winding 4.031 in 2.25 in 2.562 in F8
Triad Magnetics Strömtransformatorer POWER XFMR 16.0Vct at 6.25A UL/cUL 115V QUICK PACK w/LUGS/F8-16 8På lager
Min.: 1
Multipla: 1

115 VAC 16 V CT 100 VA 6.25 A Chassis Single Primary Winding Dual Secondary Winding 4.031 in 2.25 in 2.562 in F8
Triad Magnetics Strömtransformatorer POWER XFMR 20.0Vct at 5.0A UL/cUL 115V QUICK PACK w/LUGS/F8-20 7På lager
Min.: 1
Multipla: 1

115 VAC 20 V CT 100 VA 5 A Chassis Single Primary Winding Dual Secondary Winding 4.031 in 2.25 in 2.562 in F8
Triad Magnetics Strömtransformatorer POWER XFMR 28.0Vct at 3.6A UL/cUL 115V QUICK PACK w/LUGS/F8-28 3På lager
Min.: 1
Multipla: 1

115 VAC 28 V CT 100 VA 3.6 A Chassis Single Primary Winding Single Secondary Winding 4.031 in 2.25 in 2.562 in F8
Triad Magnetics Strömtransformatorer POWER XFMR 36.0Vct at 2.8A UL/cUL 115V QUICK PACK w/LUGS/F8-36 7På lager
Min.: 1
Multipla: 1

115 VAC 36 V CT 100 VA 2.8 A Chassis Single Primary Winding Dual Secondary Winding 4.031 in 2.25 in 2.562 in F8
Triad Magnetics Strömtransformatorer POWER XFMR 48.0Vct at 2.0A UL/cUL 115V QUICK PACK w/LUGS/F8-48 6På lager
Min.: 1
Multipla: 1

115 VAC 48 V CT 100 VA 2 A Chassis Single Primary Winding Dual Secondary Winding 4.031 in 2.25 in 2.562 in F8
Triad Magnetics Strömtransformatorer POWER XFMR 56.0Vct at 1.5A UL/cUL 115V QUICK PACK w/LUGS/F8-56 12På lager
Min.: 1
Multipla: 1

115 VAC 56 V CT 100 VA 1.8 A Chassis Single Primary Winding Dual Secondary Winding 4.031 in 2.25 in 2.562 in F8
Triad Magnetics Strömtransformatorer POWER XFMR 24.0Vct at 4.0A UL/cUL 115V QUICK PACK w/LUGS/F8-24
11Förväntad 2026-04-06
Min.: 1
Multipla: 1

115 VAC 24 V CT 100 VA 4 A Chassis Single Primary Winding Dual Secondary Winding 4.031 in 2.25 in 2.562 in F8