Triad Magnetics Transformatorer

Resultat: 1 046
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS Märkeffekt Primär märkspänning Sekundär märkspänning Monteringsstil
Triad Magnetics Strömtransformatorer MEDICAL GRADE PWR TOROID 100.0VCT at 5.0A UL/CE TOROIDAL MOUNT
3På lager
Min.: 1
Multipla: 1

500 VA 100 VAC, 120 VAC, 220 VAC, 240 VAC 50 V/100 V Chassis
Triad Magnetics Strömtransformatorer MEDICAL GRADE PWR TOROID 12.0VCT at 13.3A UL/CE TOROIDAL MOUNT 2På lager
Min.: 1
Multipla: 1

160 VA 100 VAC, 120 VAC, 220 VAC, 240 VAC 6 V/12 V Chassis
Triad Magnetics Strömtransformatorer MEDICAL GRADE PWR TOROID 18.0VCT at 8.8A UL/CE TOROIDAL MOUNT 7På lager
Min.: 1
Multipla: 1

160 VA 100 VAC, 120 VAC, 220 VAC, 240 VAC 9 V/18 V Chassis
Triad Magnetics Strömtransformatorer MEDICAL GRADE PWR TOROID 30.0VCT at 0.83A UL/CE TOROIDAL MOUNT 27På lager
Min.: 1
Multipla: 1

25 VA 100 VAC, 120 VAC, 220 VAC, 240 VAC 15 V/30 V Chassis
Triad Magnetics Strömtransformatorer – kortmontering SMD CURRENT SENSE XFMR; TR=1:20, SEC L=80 H MIN, SEC DCR=550 m ohms MAX 470På lager
Min.: 1
Multipla: 1
Papprulle: 750

SMD/SMT
Triad Magnetics Strömtransformatorer POWER XFMR 12.0V at 0.350A 115V CHASSIS MOUNT w/LEADS/F-216X 127På lager
Min.: 1
Multipla: 1

4.2 VA 115 VAC 12 V Chassis
Triad Magnetics Strömtransformatorer POWER XFMR 24.0Vct at 4.0A UL/cUL 115V QUICK PACK w/LUGS/F8-24 59På lager
Min.: 1
Multipla: 1

100 VA 115 VAC 24 V CT Chassis
Triad Magnetics Strömtransformatorer POWER XFMR 28 Vct at 85 mA UL/cUL - Class 2/3, TUV, 115/230V PCB MOUNT 305På lager
Min.: 1
Multipla: 1

2.5 VA 115 VAC, 230 VAC 28 V CT/14 V Through Hole
Triad Magnetics Ljudtransformatorer/Signaltransformatorer AUDIO XFMR 10Kct:1.2Kct 1.0mADC 50mW ENCAPSULATED PCB MOUNT/SP-20 69På lager
Min.: 1
Multipla: 1

50 mW (1/20 W)
Triad Magnetics Strömtransformatorer MEDICAL GRADE PWR TOROID 100.0VCT at 10.0A UL/CE TOROIDAL MOUNT
5På lager
Min.: 1
Multipla: 1

1 kVA 100 VAC, 120 VAC, 220 VAC, 240 VAC 50 V/100 V Chassis
Triad Magnetics Strömtransformatorer MEDICAL GRADE PWR TOROID 18.0VCT at 5.56A UL/CE TOROIDAL MOUNT 15På lager
Min.: 1
Multipla: 1

100 VA 100 VAC, 120 VAC, 220 VAC, 240 VAC 9 V/18 V Chassis
Triad Magnetics Strömtransformatorer POWER XFMR 24.0Vct at 0.500A UL/cUL FLAT PACK PCB MOUNT/FP24-500 120På lager
Min.: 1
Multipla: 1

12 VA 115 VAC, 230 VAC 12 V/24 V Through Hole
Triad Magnetics Ljudtransformatorer/Signaltransformatorer MET-22-T - IMPEDANCE MATCHING XFRMR: 2.5K ohms CT to 2.5K ohms CT 201På lager
Min.: 1
Multipla: 1

40 mW
Triad Magnetics Strömtransformatorer MEDICAL GRADE PWR TOROID 18.0VCT at 1.39A UL/CE TOROIDAL MOUNT 24På lager
Min.: 1
Multipla: 1

25 VA 100 VAC, 120 VAC, 220 VAC, 240 VAC 9 V/18 V Chassis
Triad Magnetics Strömtransformatorer POWER XFMR 12.6Vct at 3.4A UL/CSA/VDE CHASSIS MOUNT/VPS12-3400
52På lager
Min.: 1
Multipla: 1

43 VA 115 VAC, 230 VAC 6.3 V/12.6 V Chassis
Triad Magnetics Strömtransformatorer MEDICAL GRADE PWR TOROID 36.0VCT at 1.39A UL/CE TOROIDAL MOUNT 19På lager
Min.: 1
Multipla: 1

50 VA 100 VAC, 120 VAC, 220 VAC, 240 VAC 18 V/36 V Chassis
Triad Magnetics Strömtransformatorer POWER XFMR 16.0Vct at 2.25A UL/cUL 115V PCB MOUNT/F16-2250 98På lager
Min.: 1
Multipla: 1

36 VA 115 VAC Through Hole
Triad Magnetics Strömtransformatorer POWER XFMR 24.0Vct at 6.0A 115V CHASSIS MOUNT w/LEADS
26På lager
Min.: 1
Multipla: 1

24 VA 115 VAC 24 V Chassis
Triad Magnetics Strömtransformatorer POWER XFMR 16.0Vct at 0.800A UL/cUL 115V QUICK PACK w/LUGS/F5-16 136På lager
Min.: 1
Multipla: 1

12 VA Chassis
Triad Magnetics Strömtransformatorer POWER XFMR 16.0Vct at 0.150A UL/cUL 115/230V PCB MOUNT/FS16-150 206På lager
Min.: 1
Multipla: 1

2.5 VA 115 VAC, 230 VAC 8 V/16 V Through Hole
Triad Magnetics Ljudtransformatorer/Signaltransformatorer AUDIO XFMR FCC68 XFMR 600:600 0mADC/TY-311P 357På lager
Min.: 1
Multipla: 1

Triad Magnetics Strömtransformatorer POWER XFMR 28.0Vct at 0.360A UL/CSA/VDE PCB MOUNT/VPP28-360
172På lager
Min.: 1
Multipla: 1

10 VA 115 VAC, 230 VAC 28 V Through Hole
Triad Magnetics Strömtransformatorer POWER XFMR 36.0Vct at 1.56A UL/CSA/VDE PCB MOUNT/VPP36-1560
43På lager
Min.: 1
Multipla: 1

56 VA Through Hole


Triad Magnetics Industriella kontrolltransformatorer POWER XFMR 48.0Vct at 2.0A 115/230V CHASSIS MOUNT w/LUGS 24På lager
Min.: 1
Multipla: 1

96 VA 115 V Parallel, 230 V Series 24 V Parallel, 48 V Series Chassis Mount
Triad Magnetics Strömtransformatorer POWER XFMR 30.0Vct at 0.200A UL/cUL FLAT PACK PCB MOUNT/FP30-200 84På lager
Min.: 1
Multipla: 1

6 VA 115 VAC, 230 VAC 15 V/30 V Through Hole