Staco Industriella kontrolltransformatorer

Resultat: 608
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Märkeffekt Primär märkspänning Sekundär märkspänning Sekundär märkström Monteringsstil Längd Bredd Höjd
Staco Industriella kontrolltransformatorer Single, 3.5A, Manual 120V/240Vin, 280Vout

420 VA, 840 VA, 980 VA 120 V, 240 V 0 V to 240 V/280 V 3.5 A Chassis Mount 160.4 mm 117.4 mm 139.7 mm
Staco Industriella kontrolltransformatorer Single, 3.5A, Manual 240V/480Vin, 560Vout

120 V, 240 V, 480 V 0 V to 240 V/280 V, 0 V to 480 V/560 V 3.5 A Chassis Mount 283.3 mm 174.7 mm 152.4 mm
Staco Industriella kontrolltransformatorer 3-Phase, WYE, 3.5A 240/480Vin, 480/560V

1.46 kVA, 2.91 kVA, 3.4 kVA 240 V, 480 V 0 V to 480 V, 0 to 560 V 3.5 A Chassis Mount 406.3 mm 95.3 mm 152.4 mm
Staco Industriella kontrolltransformatorer Variable Transformer, Single Phase, 12Ao, 0-120Vo, 1.44kVA, Open, Panel Mt

1.44 kVA 120 V 0 V to 120 V 12 A Chassis Mount 5.6 in 4.4 in 4.2 in
Staco Industriella kontrolltransformatorer 3-Phase, Delta, 12A 0-120Vin, 0-120Vout

2.49 kVA, 2.88 kVA 120 V, 240 V 0 V to 120 V, 0 V to 240 V 12 A Chassis Mount 247.7 mm 155.9 mm 152.4 mm
Staco Industriella kontrolltransformatorer 3-Phase, WYE, 12A 0-240Vin, 0-240Vout

4.96 kVA 240 V 0 V to 240 V 12 A Chassis Mount 370.7 mm 155.9 mm 152.4 mm
Staco Industriella kontrolltransformatorer Single, 12A, Manual 0-120Vin, 0-120Vout

1.44 kVA 120 V 0 V to 120 V 12 A Chassis Mount 160.4 mm 117.4 mm 139.7 mm
Staco Industriella kontrolltransformatorer 3-Phase, Delta, 12A 0-120Vin, 0-120Vout

2.49 kVA, 2.88 kVA 120 V, 240 V 0 V to 120 V, 0 V to 240 V 12 A Chassis Mount 283.3 mm 174.7 mm 152.4 mm
Staco Industriella kontrolltransformatorer 3-Phase, WYE, 12A 0-240Vin, 0-240Vout

4.96 kVA 240 V 0 V to 240 V 12 A Chassis Mount 406.3 mm 95.3 mm 152.4 mm
Staco Industriella kontrolltransformatorer Single, 5A, Manual 0-240Vin, 0-240Vout

1.2 kVA 240 V 0 V to 240 V 5 A Chassis Mount 141.6 mm 111.1 mm 105.6 mm
Staco Industriella kontrolltransformatorer 3-Phase, Delta, 12A 0-240Vin, 0-240Vout

2.08 kVA, 2.4 kVA 240 V, 480 V 0 V to 240 V, 0 V to 480 V 5 A Chassis Mount 247.7 mm 155.9 mm 152.4 mm
Staco Industriella kontrolltransformatorer 3-Phase, WYE, 5A 0-480Vin, 0-480Vout

4.16 kVA 480 V 0 V to 480 V 5 A Chassis Mount 370.7 mm 155.9 mm 152.4 mm
Staco Industriella kontrolltransformatorer 3-Phase, Delta, 12A 0-240Vin, 0-240Vout

2.08 kVA, 2.4 kVA 240 V, 480 V 0 V to 240 V, 0 V to 480 V 5 A Chassis Mount 283.3 mm 174.7 mm 152.4 mm
Staco Industriella kontrolltransformatorer 3-Phase, WYE, 5A 0-480Vin, 0-480Vout

4.16 kVA 480 V 0 V to 480 V 5 A Chassis Mount 406.3 mm 174.7 mm 152.4 mm
Staco Industriella kontrolltransformatorer Single, 15A, Manual 0-120Vin/140Vout

1.8 kVA, 2.1 kVA 120 V 0 V to 120 V/140 V 15 A Chassis Mount 6.8 in 6.1 in 4.3 in
Staco Industriella kontrolltransformatorer 3-Phase, WYE, 15A 0-240Vin, 0-240Vout

6.22 kVA, 7.26 kVA 240 V 0 V to 240 V/280 V 15 A Chassis Mount 371.5 mm 178.6 mm 184.2 mm
Staco Industriella kontrolltransformatorer Single, 9.5A, Manual 240V/480Vin, 560Vout

120 V, 240 V, 480 V 0 V to 240 V/280 V, 0 V to 480 V/560 V 9.5 A Chassis Mount 268.5 mm 178.6 mm 184.2 mm
Staco Industriella kontrolltransformatorer Single, 9.5A, Manual 120V/240Vin, 280Vout

1.14 kVA, 2.28 kVA, 2.66 kVA 120 V, 240 V 0 V to 240 V/280 V, 0 V to 240 V 9.5 A Chassis Mount 219.9 mm 158.4 mm 152.4 mm
Staco Industriella kontrolltransformatorer Single, 9.5A, Manual 240V/480Vin, 560Vout

120 V, 240 V, 480 V 0 V to 240 V/280 V, 0 V to 480 V/560 V 9.5 A Chassis Mount 306.4 mm 184.2 mm 222.7 mm
Staco Industriella kontrolltransformatorer Single, 1.75A 240Vin, 240V/264Vout

360 VA, 400 VA, 420 VA, 460 VA 120 V, 240 V 0 V to 120 V/132 V, 0 V to 240 V/264 V 1.75 A Chassis Mount 118.3 mm 98.4 mm 98.4 mm
Staco Industriella kontrolltransformatorer 3-Phase, WYE, 1.75A 0-240Vin, 0-240Vout

730 VA 240 V 0 V to 240 V 1.75 A Chassis Mount 187.4 mm 98.4 mm 98.4 mm
Staco Industriella kontrolltransformatorer Single, 2A, Manual 240Vin, 240V/264Vout

420 VA, 460 VA, 480 VA, 530 VA 120 V, 240 V 0 V to 120 V/132 V, 0 V to 240 V/264 V 2 A Chassis Mount 118.3 mm 98.4 mm 98.4 mm
Staco Industriella kontrolltransformatorer 3-Phase, WYE, 2A 0-240Vin, 0-240Vout

830 VA 240 V 0 V to 240 V 2 A Chassis Mount 187.4 mm 98.4 mm 98.4 mm
Staco Industriella kontrolltransformatorer 3-Phase, WYE, 2.5A 0-240Vin, 0-240Vout

1.04 kVA 240 V 0 V to 240 V 2.5 A Chassis Mount 206.4 mm 98.4 mm 98.4 mm
Staco Industriella kontrolltransformatorer Single, 25A, Enclose 0-120Vin/140Vout

3 kVA, 3.5 kVA 120 V 0 V to 120 V/140 V 25 A Chassis Mount 202.1 mm 181 mm 160.3 mm