17 mm Superkondensatorer

Resultat: 28
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Kapacitans Märkspänning DC Termineringsstil Längd Bredd ESR Orientering Produkt Minsta drifttemperatur Maximal drifttemperatur Höjd Serie
Schurter Superkondensatorer/ultrakondensatorer SCPB Supercapacitor 2.50V 320mF 199På lager
Min.: 1
Multipla: 1

320000 uF 2.5 V SMD/SMT 28.5 mm 17 mm 30 mOhms Horizontal Supercapacitors - 40 C + 70 C 1 mm SCPB
Schurter Superkondensatorer/ultrakondensatorer SCPB Supercapacitor 2.50V 540mF 200På lager
Min.: 1
Multipla: 1

540000 uF 2.5 V SMD/SMT 39 mm 17 mm 20 mOhms Horizontal Supercapacitors - 40 C + 70 C 1 mm SCPB
Schurter Superkondensatorer/ultrakondensatorer SCPB Supercapacitor 2.50V 800mF 187På lager
Min.: 1
Multipla: 1

800000 uF 2.5 V SMD/SMT 28.5 mm 17 mm 30 mOhms Horizontal Supercapacitors - 40 C + 70 C 1.3 mm SCPB
Schurter Superkondensatorer/ultrakondensatorer SCPB Supercapacitor 2.50V 1000mF 188På lager
Min.: 1
Multipla: 1

1.04 F 2.5 V SMD/SMT 28.5 mm 17 mm 20 mOhms Horizontal Supercapacitors - 40 C + 70 C 1.7 mm SCPB
Schurter Superkondensatorer/ultrakondensatorer SCPB Supercapacitor 2.50V 1300mF 196På lager
Min.: 1
Multipla: 1

1.36 F 2.5 V SMD/SMT 39 mm 17 mm 20 mOhms Horizontal Supercapacitors - 40 C + 70 C 1.3 mm SCPB
Schurter Superkondensatorer/ultrakondensatorer SCPB Supercapacitor 2.50V 1800mF 200På lager
Min.: 1
Multipla: 1

1.8 F 2.5 V SMD/SMT 39 mm 17 mm 15 mOhms Horizontal Supercapacitors - 40 C + 70 C 1.7 mm SCPB
Schurter Superkondensatorer/ultrakondensatorer SCPB Supercapacitor 2.50V 2400mF 188På lager
Min.: 1
Multipla: 1

2.4 F 2.5 V SMD/SMT 39 mm 17 mm 15 mOhms Horizontal Supercapacitors - 40 C + 70 C 1.9 mm SCPB
Schurter Superkondensatorer/ultrakondensatorer SCPB Supercapacitor 5.00V 160mF 290På lager
Min.: 1
Multipla: 1

160000 uF 5 V SMD/SMT 28.5 mm 17 mm 55 mOhms Horizontal Supercapacitors - 40 C + 70 C 2.1 mm SCPB
Schurter Superkondensatorer/ultrakondensatorer SCPB Supercapacitor 5.00V 270mF 197På lager
Min.: 1
Multipla: 1

270000 uF 5 V SMD/SMT 39 mm 17 mm 35 mOhms Horizontal Supercapacitors - 40 C + 70 C 2.1 mm SCPB
Schurter Superkondensatorer/ultrakondensatorer SCPB Supercapacitor 5.00V 400mF 199På lager
Min.: 1
Multipla: 1

400000 uF 5 V SMD/SMT 28.5 mm 17 mm 55 mOhms Horizontal Supercapacitors - 40 C + 70 C 2.7 mm SCPB
Schurter Superkondensatorer/ultrakondensatorer SCPB Supercapacitor 5.00V 520mF 200På lager
Min.: 1
Multipla: 1

520000 uF 5 V SMD/SMT 28.5 mm 17 mm 40 mOhms Horizontal Supercapacitors - 40 C + 70 C 3.5 mm SCPB
Schurter Superkondensatorer/ultrakondensatorer SCPB Supercapacitor 5.00V 680mF 200På lager
Min.: 1
Multipla: 1

680000 uF 5 V SMD/SMT 39 mm 17 mm 35 mOhms Horizontal Supercapacitors - 40 C + 70 C 2.7 mm SCPB
Schurter Superkondensatorer/ultrakondensatorer SCPB Supercapacitor 5.00V 900mF 194På lager
Min.: 1
Multipla: 1

900000 uF 5 V SMD/SMT 39 mm 17 mm 25 mOhms Horizontal Supercapacitors - 40 C + 70 C 3.5 mm SCPB
Schurter Superkondensatorer/ultrakondensatorer SCPB Supercapacitor 5.00V 1200mF 197På lager
Min.: 1
Multipla: 1

1.2 F 5 V SMD/SMT 39 mm 17 mm 25 mOhms Horizontal Supercapacitors - 40 C + 70 C 3.9 mm SCPB
Schurter Superkondensatorer/ultrakondensatorer SCPC Supercapacitor 2.75V 300mF 192På lager
Min.: 1
Multipla: 1

300000 uF 2.75 V SMD/SMT 28.5 mm 17 mm 50 mOhms Horizontal Supercapacitors - 40 C + 85 C 1 mm SCPC
Schurter Superkondensatorer/ultrakondensatorer SCPC Supercapacitor 2.75V 500mF 195På lager
Min.: 1
Multipla: 1

500000 uF 2.75 V SMD/SMT 39 mm 17 mm 30 mOhms Horizontal Supercapacitors - 40 C + 85 C 1 mm SCPC
Schurter Superkondensatorer/ultrakondensatorer SCPC Supercapacitor 2.75V 760mF 199På lager
Min.: 1
Multipla: 1

760000 uF 2.75 V SMD/SMT 28.5 mm 17 mm 50 mOhms Horizontal Supercapacitors - 40 C + 85 C 1.3 mm SCPC
Schurter Superkondensatorer/ultrakondensatorer SCPC Supercapacitor 2.75V 1000mF 198På lager
Min.: 1
Multipla: 1

1 F 2.75 V SMD/SMT 28.5 mm 17 mm 40 mOhms Horizontal Supercapacitors - 40 C + 85 C 1.7 mm SCPC
Schurter Superkondensatorer/ultrakondensatorer SCPC Supercapacitor 2.75V 1300mF 200På lager
Min.: 1
Multipla: 1

1.3 F 2.75 V SMD/SMT 39 mm 17 mm 30 mOhms Horizontal Supercapacitors - 40 C + 85 C 1.3 mm SCPC
Schurter Superkondensatorer/ultrakondensatorer SCPC Supercapacitor 2.75V 1800mF 200På lager
Min.: 1
Multipla: 1

1.8 F 2.75 V SMD/SMT 39 mm 17 mm 25 mOhms Horizontal Supercapacitors - 40 C + 85 C 1.7 mm SCPC
Schurter Superkondensatorer/ultrakondensatorer SCPC Supercapacitor 2.75V 2400mF 189På lager
Min.: 1
Multipla: 1

2.4 F 2.75 V SMD/SMT 39 mm 17 mm 25 mOhms Horizontal Supercapacitors - 40 C + 85 C 1.9 mm SCPC
Schurter Superkondensatorer/ultrakondensatorer SCPC Supercapacitor 5.50V 150mF 199På lager
Min.: 1
Multipla: 1

150000 uF 5.5 V SMD/SMT 28.5 mm 17 mm 100 mOhms Horizontal Supercapacitors - 40 C + 85 C 2.1 mm SCPC
Schurter Superkondensatorer/ultrakondensatorer SCPC Supercapacitor 5.50V 250mF 187På lager
Min.: 1
Multipla: 1

250000 uF 5.5 V SMD/SMT 39 mm 17 mm 55 mOhms Horizontal Supercapacitors - 40 C + 85 C 2.1 mm SCPC
Schurter Superkondensatorer/ultrakondensatorer SCPC Supercapacitor 5.50V 380mF 195På lager
Min.: 1
Multipla: 1

380000 uF 5.5 V SMD/SMT 28.5 mm 17 mm 100 mOhms Horizontal Supercapacitors - 40 C + 85 C 2.7 mm SCPC
Schurter Superkondensatorer/ultrakondensatorer SCPC Supercapacitor 5.50V 500mF 193På lager
Min.: 1
Multipla: 1

500000 uF 5.5 V SMD/SMT 28.5 mm 17 mm 75 mOhms Horizontal Supercapacitors - 40 C + 85 C 3.5 mm SCPC