KYOCERA AVX Superkondensatorer

Resultat: 164
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Kapacitans Märkspänning DC Termineringsstil Rastermått Diameter Längd Bredd Livslängd ESR Tolerans Orientering Produkt Minsta drifttemperatur Maximal drifttemperatur Höjd Serie Kvalificering Förpackning
KYOCERA AVX Superkondensatorer/ultrakondensatorer 5.5V 15F 16x33mm Mod Radial Short Leads 974På lager
Min.: 1
Multipla: 1

15 F 5.5 VDC Radial 16 mm (0.63 in) 33 mm 1000 Hour 50 mOhms - 10 %, + 30 % Horizontal EDLC / Supercaps - 40 C + 65 C 33 mm SCM Bulk
KYOCERA AVX Superkondensatorer/ultrakondensatorer 2.7V 2F 8X16mm Radia l Low ESR 1 700På lager
Min.: 1
Multipla: 1

2 F 2.7 VDC Radial 3.5 mm (0.138 in) 8 mm (0.315 in) 16 mm 1000 Hour 100 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC Bulk
KYOCERA AVX Superkondensatorer/ultrakondensatorer 2.7V 7F 10X25mm Radi al Low ESR 500På lager
Min.: 1
Multipla: 1

7 F 2.7 VDC Radial 5.5 mm (0.217 in) 10 mm (0.394 in) 25 mm 1000 Hour 60 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC Bulk
KYOCERA AVX Superkondensatorer/ultrakondensatorer 3.0V 22F 12.5x35mm R adial 406På lager
Min.: 1
Multipla: 1

22 F 3 VDC Radial 12.5 mm (0.492 in) 35 mm 1000 Hour 34 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC-E Bulk
KYOCERA AVX Superkondensatorer/ultrakondensatorer 2.7V 25F 16x25mm Rad ial Low ESR 206På lager
Min.: 1
Multipla: 1

25 F 2.7 VDC Radial 7.5 mm (0.295 in) 16 mm (0.63 in) 25 mm 1000 Hour 20 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC LE Bulk
KYOCERA AVX Superkondensatorer/ultrakondensatorer 3V 35F 16X30mm Radia l 200På lager
Min.: 1
Multipla: 1

35 F 3 VDC Radial 7.5 mm (0.295 in) 16 mm (0.63 in) 30 mm 1000 Hour 20 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC-E Bulk
KYOCERA AVX Superkondensatorer/ultrakondensatorer 2.7V 120F 22X50mm So lder Pin 59På lager
800Förväntad 2026-03-26
Min.: 1
Multipla: 1

120 F 2.7 VDC Radial 22 mm (0.866 in) 50 mm 1000 Hour 6 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC LE Bulk
KYOCERA AVX Superkondensatorer/ultrakondensatorer 2.7V 200F 30X50mm So lder Pin 112På lager
Min.: 1
Multipla: 1

200 F 2.7 VDC Radial 30 mm (1.181 in) 50 mm 1000 Hour 6 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC Bulk
KYOCERA AVX Superkondensatorer/ultrakondensatorer 2.7V 400F 35X68mm So lder Pin 129På lager
240Förväntad 2026-02-23
Min.: 1
Multipla: 1

400 F 2.7 VDC Radial 35 mm (1.378 in) 68 mm 1000 Hour 5 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC Bulk
KYOCERA AVX Superkondensatorer/ultrakondensatorer 2.7V 400F 35X68mm So lder Pin 38På lager
Min.: 1
Multipla: 1

400 F 2.7 VDC Pin 35 mm (1.378 in) 68 mm 1000 Hour 4 mOhms - 5 %, + 25 % Vertical EDLC / Supercaps - 40 C + 65 C SCC Bulk
KYOCERA AVX Superkondensatorer/ultrakondensatorer 5.4V 0.47F 6.3X14mm Radial 546På lager
3 300Förväntad 2026-06-02
Min.: 1
Multipla: 1

470000 uF 5.4 VDC Radial 9 mm (0.354 in) 6.3 mm (0.248 in) 14 mm 13.6 mm 1000 Hour 300 mOhms 20 % Vertical EDLC / Supercaps - 40 C + 65 C 6.3 mm SCM Bulk
KYOCERA AVX Superkondensatorer/ultrakondensatorer 7.5V .33F 8X14mm Rad ial 474På lager
Min.: 1
Multipla: 1

330000 uF 7.5 VDC Radial 13.5 mm (0.531 in) 8 mm (0.315 in) 14 mm 8 mm 1000 Hour 450 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C 24 mm SCM Bulk
KYOCERA AVX Superkondensatorer/ultrakondensatorer 9V .33F 8X14mm Solde r Pin 224På lager
900Förväntad 2026-05-14
Min.: 1
Multipla: 1

330000 uF 9 VDC Radial 11.5 mm (0.453 in) 9.5 mm (0.374 in) 16 mm 9.5 mm 1000 Hour 500 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C 16 mm SCM Bulk
KYOCERA AVX Superkondensatorer/ultrakondensatorer 7.5V .6F 8X18mm Radi al 180På lager
Min.: 1
Multipla: 1

600000 uF 7.5 VDC Radial 13.5 mm (0.531 in) 8 mm (0.315 in) 24 mm 8 mm 1000 Hour 225 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C 18 mm SCM Bulk
KYOCERA AVX Superkondensatorer/ultrakondensatorer 7.5V .6F 8X18mm Radi al 226På lager
Min.: 1
Multipla: 1

600000 uF 7.5 VDC Radial 13.5 mm (0.531 in) 8 mm (0.315 in) 24 mm 8 mm 1000 Hour 180 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C 18 mm SCM Bulk
KYOCERA AVX Superkondensatorer/ultrakondensatorer 8.1V .6F 8X18mm Radi al 420På lager
Min.: 1
Multipla: 1

600000 uF 8.1 VDC Radial 8 mm 1000 Hour 400 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C 18 mm SCM Bulk
KYOCERA AVX Superkondensatorer/ultrakondensatorer 9V .6F 8X18mm Solder Pin 230På lager
Min.: 1
Multipla: 1

600000 uF 9 VDC Radial 11.5 mm (0.453 in) 9.5 mm (0.374 in) 20 mm 9.5 mm 1000 Hour 400 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C 20 mm SCM Bulk
KYOCERA AVX Superkondensatorer/ultrakondensatorer 7.5V 1F 8X22mm Radia l 6På lager
1 632Förväntad 2026-06-15
Min.: 1
Multipla: 1

1 F 7.5 VDC Radial 11.5 mm (0.453 in) 8 mm (0.315 in) 24 mm 8 mm 1000 Hour 180 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C 22 mm SCM Bulk
KYOCERA AVX Superkondensatorer/ultrakondensatorer 8.1V 1F 8X22mm Solde r Pin 178På lager
Min.: 1
Multipla: 1

1 F 8.1 VDC Radial 8 mm (0.315 in) 22 mm 9.5 mm 1000 Hour 350 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C 24 mm SCM Bulk
KYOCERA AVX Superkondensatorer/ultrakondensatorer 5.5V 7.5F 12.5X32mm Radial 296På lager
Min.: 1
Multipla: 1

7.5 F 5.5 VDC Radial 12.5 mm (0.492 in) 32 mm 12.5 mm 1000 Hour 90 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C 32 mm SCM Bulk
KYOCERA AVX Superkondensatorer/ultrakondensatorer 5.5V 15F 16X33mm Rad ial 6På lager
1 890Förväntad 2026-04-22
Min.: 1
Multipla: 1

15 F 5.5 VDC Radial 16 mm (0.63 in) 33 mm 16 mm 1000 Hour 35 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C 33 mm SCM Bulk
KYOCERA AVX Superkondensatorer/ultrakondensatorer 5V 1.5F 8X22mm Radia l 836På lager
Min.: 1
Multipla: 1

1.5 F 5 VDC Radial 11.5 mm (0.453 in) 8 mm (0.315 in) 22 mm 16 mm 1000 Hour 120 mOhms 20 % Vertical EDLC / Supercaps - 40 C + 65 C SCM Bulk
KYOCERA AVX Superkondensatorer/ultrakondensatorer 2.7V 40F 12.5X47mm R adial Low ESR 454På lager
Min.: 1
Multipla: 1

40 F 2.7 VDC Radial 5.5 mm (0.217 in) 12.5 mm (0.492 in) 47 mm 1000 Hour 19 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 60 C SCC Bulk
KYOCERA AVX Superkondensatorer/ultrakondensatorer 2.7V 850F 35X115mm W eldable Pin Low ESR 3På lager
Min.: 1
Multipla: 1

850 F 2.7 VDC Pin 35 mm (1.378 in) 115 mm 1000 Hour 0.8 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC LE Bulk
KYOCERA AVX Superkondensatorer/ultrakondensatorer 5V 0.47F 8X14mm Solder Pin 42På lager
Min.: 1
Multipla: 1

470000 uF 5 VDC Radial 11.5 mm (0.453 in) 8 mm (0.315 in) 14 mm 16 mm 1000 Hour 300 mOhms 20 % Vertical EDLC / Supercaps - 40 C + 65 C 17.5 mm SCM Bulk