KYOCERA AVX Superkondensatorer

Resultat: 164
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Kapacitans Märkspänning DC Termineringsstil Rastermått Diameter Längd Bredd Livslängd ESR Tolerans Orientering Produkt Minsta drifttemperatur Maximal drifttemperatur Höjd Serie Kvalificering Förpackning
KYOCERA AVX Superkondensatorer/ultrakondensatorer 2.7V 5F 10X20mm Radi al Low ESR 218På lager
900Förväntad 2026-05-28
Min.: 1
Multipla: 1

5 F 2.7 VDC Radial 5.5 mm (0.217 in) 10 mm (0.394 in) 20 mm 1000 Hour 70 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC Bulk
KYOCERA AVX Superkondensatorer/ultrakondensatorer 2.7V 35F 16X30mm Rad ial 95På lager
Min.: 1
Multipla: 1

35 F 2.7 VDC Radial 7.5 mm (0.295 in) 16 mm (0.63 in) 30 mm 1000 Hour 20 mOhms 20 % Vertical EDLC / Supercaps - 40 C + 65 C SCC Bulk
KYOCERA AVX Superkondensatorer/ultrakondensatorer 7.5V .33F 8X14mm Rad ial 224På lager
Min.: 1
Multipla: 1

330000 uF 7.5 VDC Radial 8 mm (0.315 in) 14 mm 1000 Hour 0.45 Ohms 20 % Vertical EDLC / Supercaps - 40 C + 85 C SCM Bulk
KYOCERA AVX Superkondensatorer/ultrakondensatorer 2.7V 3.3F 8X20mm Rad ial Low ESR 1 584På lager
Min.: 1
Multipla: 1

3.3 F 2.7 VDC Radial 3.5 mm (0.138 in) 8 mm (0.315 in) 20 mm 1000 Hour 95 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC Bulk
KYOCERA AVX Superkondensatorer/ultrakondensatorer 2.7V 25F 16X25mm Rad ial 670På lager
Min.: 1
Multipla: 1

25 F 2.7 VDC Radial 7.5 mm (0.295 in) 16 mm (0.63 in) 25 mm 1000 Hour 27 mOhms 20 % Vertical EDLC / Supercaps - 40 C + 65 C SCC Bulk
KYOCERA AVX Superkondensatorer/ultrakondensatorer 3V 3.3F 8X20mm Radia l Low ESR 1 222På lager
Min.: 1
Multipla: 1

3.3 F 3 VDC Radial 3.5 mm (0.138 in) 8 mm (0.315 in) 20 mm 1000 Hour 95 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC-E Bulk
KYOCERA AVX Superkondensatorer/ultrakondensatorer 8.1V .33F 8X14mm Rad ial 366På lager
Min.: 1
Multipla: 1

330000 uF 8.1 VDC Radial 8 mm (0.315 in) 14 mm 8 mm 1000 Hour 500 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C 14 mm SCM Bulk
KYOCERA AVX Superkondensatorer/ultrakondensatorer 2.7V 100F ESR=18mOhm s CaseLgth=60mm AECQ 9 962På lager
Min.: 1
Multipla: 1

100 F 2.7 VDC Radial 8 mm (0.315 in) 18 mm (0.709 in) 60 mm 18 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC-SRBQ AEC-Q200 Bulk
KYOCERA AVX Superkondensatorer/ultrakondensatorer 3V 100F ESR=18mOhms Case Lgth=60mm AECQ2 1 201På lager
Min.: 1
Multipla: 1

100 F 3 VDC Radial 8 mm (0.315 in) 18 mm (0.709 in) 60 mm 18 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC-SRBQ AEC-Q200 Bulk
KYOCERA AVX Superkondensatorer/ultrakondensatorer 3V 50F 18X40mm Radia l 6 517På lager
Min.: 1
Multipla: 1

50 F 3 VDC Radial 8 mm (0.315 in) 18 mm (0.709 in) 40 mm 1000 Hour 18 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC-E Bulk
KYOCERA AVX Superkondensatorer/ultrakondensatorer 3V 10F 10X30mm Radia l Low ESR 4 209På lager
2 440På beställningen
Min.: 1
Multipla: 1

10 F 3 VDC Radial 5.5 mm (0.217 in) 10 mm (0.394 in) 30 mm 1000 Hour 50 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC-E Bulk
KYOCERA AVX Superkondensatorer/ultrakondensatorer 3V 10F 12.5X20mm Rad ial Low ESR 3 049På lager
Min.: 1
Multipla: 1

10 F 3 VDC Radial 5.5 mm (0.217 in) 12.5 mm (0.492 in) 20 mm 1000 Hour 50 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC-E Bulk
KYOCERA AVX Superkondensatorer/ultrakondensatorer 3V 15F 12.5X30mm Rad ial Low ESR 1 032På lager
Min.: 1
Multipla: 1

15 F 3 VDC Radial 5.5 mm (0.217 in) 12.5 mm (0.492 in) 30 mm 1000 Hour 40 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC-E Bulk
KYOCERA AVX Superkondensatorer/ultrakondensatorer 2.7V 25F 16X25mm Rad ial 2 785På lager
Min.: 1
Multipla: 1

25 F 2.7 VDC Radial 7.5 mm (0.295 in) 16 mm (0.63 in) 25 mm 1000 Hour 20 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC Bulk
KYOCERA AVX Superkondensatorer/ultrakondensatorer 3V 25F 16X25mm Radia l 1 639På lager
Min.: 1
Multipla: 1

25 F 3 VDC Radial 7.5 mm (0.295 in) 16 mm (0.63 in) 25 mm 1000 Hour 27 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC-E Bulk
KYOCERA AVX Superkondensatorer/ultrakondensatorer 2.7V 50F 18X40mm Rad ial 840På lager
600Förväntad 2026-06-01
Min.: 1
Multipla: 1

50 F 2.7 VDC Radial 0.8 mm 18 mm (0.709 in) 40 mm 1000 Hour 15 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC Bulk
KYOCERA AVX Superkondensatorer/ultrakondensatorer 2.7V 100F 22X45mm So lder Pin 645På lager
Min.: 1
Multipla: 1

100 F 2.7 VDC Radial 22 mm (0.866 in) 45 mm 1000 Hour 8 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC Bulk
KYOCERA AVX Superkondensatorer/ultrakondensatorer 2.7V 220F 30X50mm So lder Pin 256På lager
Min.: 1
Multipla: 1

220 F 2.7 VDC Radial 30 mm (1.181 in) 50 mm 1000 Hour 5 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC LE Bulk
KYOCERA AVX Superkondensatorer/ultrakondensatorer 7.5V .33F 8X14mm Rad ial 1 112På lager
Min.: 1
Multipla: 1

330000 uF 7.5 VDC Radial 13.5 mm (0.531 in) 8 mm (0.315 in) 14 mm 8 mm 1000 Hour 450 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C 24 mm SCM Bulk
KYOCERA AVX Superkondensatorer/ultrakondensatorer 9V .33F 8X14mm Radia l 1 304På lager
Min.: 1
Multipla: 1

330000 uF 9 VDC Radial 13.5 mm (0.531 in) 8 mm (0.315 in) 24 mm 8 mm 1000 Hour 500 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C 14 mm SCM Bulk
KYOCERA AVX Superkondensatorer/ultrakondensatorer 8.1V .6F 8X18mm Radi al 604På lager
3 264Förväntad 2026-03-04
Min.: 1
Multipla: 1

600000 uF 8.1 VDC Radial 8 mm (0.315 in) 18 mm 8 mm 1000 Hour 400 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C 18 mm SCM Bulk
KYOCERA AVX Superkondensatorer/ultrakondensatorer 7.5V 1F 8X22mm Radia l 1 178På lager
Min.: 1
Multipla: 1

1 F 7.5 VDC Radial 11.5 mm (0.453 in) 8 mm (0.315 in) 22 mm 8 mm 1000 Hour 180 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C 18 mm SCM Bulk
KYOCERA AVX Superkondensatorer/ultrakondensatorer 8.1V 1F 8X22mm Radia l 684På lager
1 380Förväntad 2026-02-25
Min.: 1
Multipla: 1

1 F 8.1 VDC Radial 8 mm (0.315 in) 22 mm 8 mm 1000 Hour 350 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C 22 mm SCM Bulk
KYOCERA AVX Superkondensatorer/ultrakondensatorer 5.4V 7.5F 12.5X32mm Radial 2 014På lager
Min.: 1
Multipla: 1

7.5 F 5.4 VDC Radial 18 mm (0.709 in) 12.5 mm (0.492 in) 25 mm 12.5 mm 1000 Hour 70 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C 32 mm SCM Bulk
KYOCERA AVX Superkondensatorer/ultrakondensatorer 6V 7.5F 12.5X32mm Ra dial 1 703På lager
Min.: 1
Multipla: 1

7.5 F 6 VDC Radial 18 mm (0.709 in) 12.5 mm (0.492 in) 25 mm 12.5 mm 1000 Hour 90 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C 32 mm SCM Bulk