Knowles / Illinois Capacitor Superkondensatorer

Resultat: 178
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Kapacitans Märkspänning DC Termineringsstil Rastermått Diameter Längd Bredd Livslängd ESR Tolerans Orientering Produkt Minsta drifttemperatur Maximal drifttemperatur Höjd Serie Förpackning
Knowles / Illinois Capacitor Superkondensatorer/ultrakondensatorer 18VDC 18.6F Tol -10%/+30% 112x67x19.5mm 23På lager
Min.: 1
Multipla: 1

18 F 18 VDC Wire 112 mm 19.5 mm 1000 Hour 220 mOhms - 10 %, + 30 % EDLC / Supercaps - 40 C + 65 C 67 mm DSM Bulk
Knowles / Illinois Capacitor Superkondensatorer/ultrakondensatorer 9VDC 23.3F Tol -10%/+30% 57x57x19.5mm 52På lager
Min.: 1
Multipla: 1

23.3 F 9 VDC Wire 57 mm 19.5 mm 1000 Hour 122 mOhms - 10 %, + 30 % EDLC / Supercaps - 40 C + 65 C 57 mm DSM Bulk
Knowles / Illinois Capacitor Superkondensatorer/ultrakondensatorer 9VDC 36.6F Tol -10%/+30% 57x67x19.5mm 44På lager
Min.: 1
Multipla: 1

36.6 F 9 VDC Wire 57 mm 19.5 mm 1000 Hour 110 mOhms - 10 %, + 30 % EDLC / Supercaps - 40 C + 65 C 67 mm DSM Bulk
Knowles / Illinois Capacitor Superkondensatorer/ultrakondensatorer 18VDC 0.5F Tol -10%/+30% 52x27x9mm 192På lager
Min.: 1
Multipla: 1

500000 uF 18 VDC Wire 52 mm 9 mm 1000 Hour 909 mOhms - 10 %, + 30 % EDLC / Supercaps - 40 C + 65 C 27 mm DSM Bulk
Knowles / Illinois Capacitor Superkondensatorer/ultrakondensatorer 1.5F 3.6V 85C 626På lager
Min.: 1
Multipla: 1

1.5 F 3.6 VDC Axial 19 mm (0.748 in) 5 mm 1000 Hour 30 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 85 C EDS Bulk
Knowles / Illinois Capacitor Superkondensatorer/ultrakondensatorer 0.5F, 60V, 73.5x27x31.5mm STD MOD 87På lager
Min.: 1
Multipla: 1

500000 uF 60 VDC Wire 73.5 mm 31.5 mm 1000 Hour 2000 mOhms - 10 %, + 30 % Vertical Supercapacitors / Ultracapacitors - 40 C + 65 C 27 mm DSM Bulk
Knowles / Illinois Capacitor Superkondensatorer/ultrakondensatorer 0.75F, 60V, 91x30x39mm STD MOD 45På lager
Min.: 1
Multipla: 1

750000 uF 60 VDC Wire 91 mm 39 mm 1000 Hour 1420 mOhms - 10 %, + 30 % Vertical Supercapacitors / Ultracapacitors - 40 C + 65 C 30 mm DSM Bulk
Knowles / Illinois Capacitor Superkondensatorer/ultrakondensatorer 2F, 8.1V, 31x23x11mm 240På lager
120Förväntad 2026-02-23
Min.: 1
Multipla: 1

2 F 8.1 VDC Radial 16 mm (0.63 in) 31 mm 11 mm 1500 Hour 380 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 85 C 23 mm DGH Bulk
Knowles / Illinois Capacitor Superkondensatorer/ultrakondensatorer 0.33F, 8.1V, 25x16x8.5mm 416På lager
Min.: 1
Multipla: 1

330000 uF 8.1 VDC Radial 13.5 mm (0.531 in) 25 mm 8.5 mm 1500 Hour 1220 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 85 C 16 mm DGH Bulk
Knowles / Illinois Capacitor Superkondensatorer/ultrakondensatorer 3.33F, 8.1V, 31x27x11mm 170På lager
Min.: 1
Multipla: 1

3.33 F 8.1 VDC Through Hole 21 mm (0.827 in) 31 mm 11 mm 1500 hour 290 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 85 C 27 mm DGH Bulk
Knowles / Illinois Capacitor Superkondensatorer/ultrakondensatorer 5F, 8.1V, 39x33x13mm 123På lager
120Förväntad 2026-03-16
Min.: 1
Multipla: 1

5 F 8.1 VDC Through Hole 21 mm (0.827 in) 39 mm 13 mm 1500 hour 200 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 85 C 33 mm DGH Bulk
Knowles / Illinois Capacitor Superkondensatorer/ultrakondensatorer 0.67F, 8.1V, 25x16x8.5mm 415På lager
Min.: 1
Multipla: 1

670000 uF 8.1 VDC Through Hole 13.5 mm (0.531 in) 25 mm 8.5 mm 1500 hour 740 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 85 C 16 mm DGH Bulk
Knowles / Illinois Capacitor Superkondensatorer/ultrakondensatorer 1.66F, 9V, 31x23x11mm 175På lager
Min.: 1
Multipla: 1

1.66 F 9 VDC Radial 16 mm (0.63 in) 31 mm 11 mm 1000 Hour - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 85 C 23 mm DSF Bulk
Knowles / Illinois Capacitor Superkondensatorer/ultrakondensatorer 0.33F, 9V, 25x16x8.5mm 449På lager
Min.: 1
Multipla: 1

330000 uF 9 VDC Radial 13.5 mm (0.531 in) 25 mm 8.5 mm 1000 Hour - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 85 C 16 mm DSF Bulk
Knowles / Illinois Capacitor Superkondensatorer/ultrakondensatorer 3.33F, 9V, 31x27x11mm 218På lager
Min.: 1
Multipla: 1

3.33 F 9 VDC Through Hole 1000 Hour - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 85 C DSF Bulk
Knowles / Illinois Capacitor Superkondensatorer/ultrakondensatorer 0.67F, 9V, 25x16x8.5mm 468På lager
Min.: 1
Multipla: 1

670000 uF 9 VDC Radial 25 mm 8.5 mm 1000 Hour 980 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 85 C 16 mm DSF Bulk
Knowles / Illinois Capacitor Superkondensatorer/ultrakondensatorer 9VDC 1F Tol -10%/+30% 27x27x9mm 195På lager
Min.: 1
Multipla: 1

1 F 9 VDC Wire 27 mm 27 mm 1000 Hour 455 mOhms - 10 %, + 30 % EDLC / Supercaps - 40 C + 65 C 9 mm DSM Bulk
Knowles / Illinois Capacitor Superkondensatorer/ultrakondensatorer 30VDC 150 mF Tol -10%/+30% 35x24.5x14.5mm 58På lager
Min.: 1
Multipla: 1

150000 uF 30 VDC Wire 35 mm 14.5 mm 1000 Hour 6.464 Ohms - 10 %, + 30 % EDLC / Supercaps - 40 C + 65 C 24.5 mm DSM Bulk
Knowles / Illinois Capacitor Superkondensatorer/ultrakondensatorer 30VDC 1.5F Tol -10%/+30% 66x30x27mm 15På lager
Min.: 1
Multipla: 1

1.5 F 30 VDC Wire 66 mm 27 mm 1000 Hour 700 mOhms - 10 %, + 30 % EDLC / Supercaps - 40 C + 65 C 30 mm DSM Bulk
Knowles / Illinois Capacitor Superkondensatorer/ultrakondensatorer 18VDC 1.6F Tol -10%/+30% 64x30x11mm 30På lager
Min.: 1
Multipla: 1

1.6 F 18 VDC Wire 64 mm 11 mm 1000 Hour 1.091 Ohms - 10 %, + 30 % EDLC / Supercaps - 40 C + 65 C 30 mm DSM Bulk
Knowles / Illinois Capacitor Superkondensatorer/ultrakondensatorer 18VDC 0.25F Tol -10%/+30% 42x24.5x7.5mm 99På lager
Min.: 1
Multipla: 1

250000 uF 18 VDC Wire 42 mm 7.5 mm 1000 Hour 3.879 Ohms - 10 %, + 30 % EDLC / Supercaps - 40 C + 65 C 24.5 mm DSM Bulk
Knowles / Illinois Capacitor Superkondensatorer/ultrakondensatorer 30VDC 0.3F Tol -10%/+30% 44x27x18mm 47På lager
Min.: 1
Multipla: 1

300000 uF 30 VDC Wire 44 mm 18 mm 1000 Hour 1.515 Ohms - 10 %, + 30 % EDLC / Supercaps - 40 C + 65 C 27 mm DSM Bulk
Knowles / Illinois Capacitor Superkondensatorer/ultrakondensatorer 9VDC 3.3F Tol -10%/+30% 33x30x11mm 181På lager
Min.: 1
Multipla: 1

3.3 F 9 VDC Wire 33 mm 11 mm 1000 Hour 546 mOhms - 10 %, + 30 % EDLC / Supercaps - 40 C + 65 C 30 mm DSM Bulk
Knowles / Illinois Capacitor Superkondensatorer/ultrakondensatorer 9VDC 0.5F Tol -10%/+30% 21.5x24.5x7.5mm 194På lager
Min.: 1
Multipla: 1

500000 uF 9 VDC Wire 21.5 mm 7.5 mm 1000 Hour 1.94 Ohms - 10 %, + 30 % EDLC / Supercaps - 40 C + 65 C 24.5 mm DSM Bulk
Knowles / Illinois Capacitor Superkondensatorer/ultrakondensatorer 18VDC 5.8F Tol -10%/+30% 100x39x17.5mm 7På lager
Min.: 1
Multipla: 1

5.8 F 18 VDC Wire 100 mm 17.5 mm 1000 Hour 303 mOhms - 10 %, + 30 % EDLC / Supercaps - 40 C + 65 C 39 mm DSM Bulk