STMicroelectronics TLVH431 Serie Spänningsreferenser

Resultat: 10
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Monteringsstil Paket/låda Referenstyp Utgångsspänning Inledande noggrannhet Temperaturkoefficient VREF-serie - ingångsspänning - Max Shuntström - Max Minsta drifttemperatur Maximal drifttemperatur Serie Förpackning
STMicroelectronics Spänningsreferenser 1.24V to 18V Prog Shunt Ref 100uA 60mA 17 945På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

SMD/SMT SOT-23-5 Shunt Adjustable Precision References 1.24 V to 18 V 0.25 % 100 PPM / C 18 V 60 mA - 40 C + 125 C TLVH431 Reel, Cut Tape, MouseReel
STMicroelectronics Spänningsreferenser Adjustable Shunt voltage reference 14 129På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

SMD/SMT Shunt Adjustable Precision References 1.24 V to 18 V 1 % 100 PPM / C 18 V 60 mA - 40 C + 125 C TLVH431 Reel, Cut Tape
STMicroelectronics Spänningsreferenser 1.24V to 18V Prog Shunt Ref 100uA 60mA 18 387På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

SMD/SMT SOT-323-6 Shunt Adjustable Precision References 1.24 V to 18 V 0.25 % 100 PPM / C 18 V 60 mA - 40 C + 125 C TLVH431 Reel, Cut Tape, MouseReel
STMicroelectronics Spänningsreferenser Adjustable Shunt voltage reference 6 109På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

SMD/SMT Shunt Adjustable Precision References 1.24 V to 18 V 1.5 % 100 PPM / C 18 V 60 mA - 40 C + 125 C TLVH431 Reel, Cut Tape, MouseReel
STMicroelectronics Spänningsreferenser 1.24V to 18V Prog Shunt Ref 100uA 60mA 6 980På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

SMD/SMT SOT-23-5 Shunt Adjustable Precision References 1.24 V to 18 V 0.5 % 100 PPM / C 18 V 60 mA - 40 C + 125 C TLVH431 Reel, Cut Tape, MouseReel
STMicroelectronics Spänningsreferenser Adjustable Shunt voltage reference 18 941På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

SMD/SMT Shunt Adjustable Precision References 1.24 V to 18 V 1.5 % 100 PPM / C 18 V 60 mA - 40 C + 125 C TLVH431 Reel, Cut Tape, MouseReel
STMicroelectronics Spänningsreferenser 1.24V to 18V Prog Shunt Ref 100uA 60mA 11 761På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

SMD/SMT SOT-23-3 Shunt Adjustable Precision References 1.24 V to 18 V 0.5 % 100 PPM / C 18 V 60 mA - 40 C + 125 C TLVH431 Reel, Cut Tape, MouseReel
STMicroelectronics Spänningsreferenser 1.24V to 18V Prog Shunt Ref 100uA 60mA 22 553På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

SMD/SMT SOT-23-3 Shunt Adjustable Precision References 1.24 V to 18 V 0.25 % 100 PPM / C 18 V 60 mA - 40 C + 125 C TLVH431 Reel, Cut Tape, MouseReel
STMicroelectronics Spänningsreferenser 1.24V to 18V Prog Shunt Ref 100uA 60mA 1 420På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

SMD/SMT SOT-323-6 Shunt Adjustable Precision References 1.24 V to 18 V 0.5 % 100 PPM / C 18 V 60 mA - 40 C + 125 C TLVH431 Reel, Cut Tape, MouseReel
STMicroelectronics TLVH431LICT
STMicroelectronics Spänningsreferenser Adjustable Shunt voltage reference 2 901På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

SMD/SMT Shunt Adjustable Precision References 1.24 V to 18 V 1.5 % 100 PPM / C 18 V 60 mA - 40 C + 125 C TLVH431 Reel, Cut Tape