Tube Galvaniserade isolerade gatedrivkretsar

Resultat: 561
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Serie Monteringsstil Paket/låda Antal kanaler Isoleringsspänning Minsta drifttemperatur Maximal drifttemperatur Pd - Effektavledning Utbredningsförsening - Max Stigtid Falltid Kvalificering Förpackning
Analog Devices Galvaniserade isolerade gatedrivkretsar Iso IGBT Gate DriverW/Flyback Controller 32På lager
Min.: 1
Multipla: 1

ADuM4138 SMD/SMT SOIC-28 - 40 C + 150 C 95 ns 100 ns Tube
Analog Devices Galvaniserade isolerade gatedrivkretsar 1/2 Bridge Drv Iso Logic Input UVLO 7.5V 199På lager
Min.: 1
Multipla: 1

SMD/SMT SOIC-16 - 40 C + 125 C 25 ns 25 ns Tube
Analog Devices Galvaniserade isolerade gatedrivkretsar 5kV Isolated Prec Half-Bridge Driver, 4A 96På lager
Min.: 1
Multipla: 1

ADUM4223 SMD/SMT SOIC-16 - 40 C + 125 C 2.77 W 12 ns 12 ns Tube
Analog Devices Galvaniserade isolerade gatedrivkretsar 5kV Isolated Prec Half-Bridge Driver, 4A 129På lager
Min.: 1
Multipla: 1

ADUM4223 SMD/SMT SOIC-16 - 40 C + 125 C AEC-Q100 Tube
Analog Devices Galvaniserade isolerade gatedrivkretsar 5kV Isolated Prec Half-Bridge Driver, 4A 108På lager
Min.: 1
Multipla: 1

ADUM4223 SMD/SMT SOIC-16 - 40 C + 125 C 12 ns 12 ns AEC-Q100 Tube
Analog Devices Galvaniserade isolerade gatedrivkretsar 5kV Isolated Prec Half-Bridge Driver, 4A 96På lager
Min.: 1
Multipla: 1

ADUM4224 SMD/SMT SOIC-16 5 kVrms - 40 C + 125 C 2.77 W AEC-Q100 Tube
Analog Devices Galvaniserade isolerade gatedrivkretsar 5kV Isolated Prec Half-Bridge Driver, 4A 126På lager
Min.: 1
Multipla: 1

ADUM4224 SMD/SMT SOIC-16 5 kVrms - 40 C + 125 C 2.77 W 12 ns 12 ns AEC-Q100 Tube
Analog Devices Galvaniserade isolerade gatedrivkretsar Iso.PrecHalf-BridgeDriv 4A Output 229På lager
Min.: 1
Multipla: 1

ADUM7234 SMD/SMT SOIC-16 - 40 C + 105 C 14 ns 14 ns Tube
Skyworks Solutions, Inc. Galvaniserade isolerade gatedrivkretsar 2.5 kV 5 V UVLO HS/LS isolated gate driver 52På lager
Min.: 1
Multipla: 1

Si823x SMD/SMT SOIC-Wide-16 2 Channel 2.5 kVrms - 40 C + 125 C 1.2 W 45 ns 20 ns 20 ns AEC-Q100 Tube
Skyworks Solutions, Inc. Galvaniserade isolerade gatedrivkretsar 2.5 kV 5 V UVLO HS/LS isolated gate driver 31På lager
Min.: 1
Multipla: 1

Si823x SMD/SMT SOIC-Narrow-16 2 Channel 2.5 kVrms - 40 C + 125 C 1.2 W 45 ns 20 ns 20 ns AEC-Q100 Tube
Skyworks Solutions, Inc. Galvaniserade isolerade gatedrivkretsar 5 kV 8 V UVLO HS/LS isolated gate driver, 8 mm creepage 67På lager
Min.: 1
Multipla: 1

Si823x SMD/SMT SOIC-Wide-14 2 Channel 5 kVrms - 40 C + 125 C 1.2 W 45 ns 20 ns 20 ns AEC-Q100 Tube
Skyworks Solutions, Inc. Galvaniserade isolerade gatedrivkretsar 2.5 kV 5 V UVLO HS/LS isolated gate driver 64På lager
Min.: 1
Multipla: 1

Si823x SMD/SMT SOIC-Wide-16 2 Channel 2.5 kVrms - 40 C + 125 C 1.2 W 45 ns 20 ns 20 ns AEC-Q100 Tube
Skyworks Solutions, Inc. Galvaniserade isolerade gatedrivkretsar 2.5 kV 8 V UVLO HS/LS isolated gate driver 89På lager
Min.: 1
Multipla: 1

Si823x SMD/SMT SOIC-Wide-16 2 Channel 2.5 kVrms - 40 C + 125 C 1.2 W 45 ns 20 ns 20 ns AEC-Q100 Tube
Skyworks Solutions, Inc. Galvaniserade isolerade gatedrivkretsar 2.5 kV 8 V UVLO HS/LS isolated gate driver 56På lager
Min.: 1
Multipla: 1

Si823x SMD/SMT SOIC-Narrow-16 2 Channel 2.5 kVrms - 40 C + 125 C 1.2 W 45 ns 20 ns 20 ns AEC-Q100 Tube
Skyworks Solutions, Inc. Galvaniserade isolerade gatedrivkretsar 2.5 kV 5 V UVLO dual isolated gate driver 34På lager
Min.: 1
Multipla: 1

Si823x SMD/SMT SOIC-Narrow-16 2 Channel 2.5 kVrms - 40 C + 125 C 1.2 W 45 ns 20 ns 20 ns AEC-Q100 Tube
Skyworks Solutions, Inc. Galvaniserade isolerade gatedrivkretsar 2.5 kV 8 V UVLO dual isolated gate driver 645På lager
Min.: 1
Multipla: 1

Si823x SMD/SMT SOIC-Narrow-16 2 Channel 2.5 kVrms - 40 C + 125 C 1.2 W 45 ns 20 ns 20 ns AEC-Q100 Tube
Skyworks Solutions, Inc. Galvaniserade isolerade gatedrivkretsar 2.5 kV 5 V UVLO HS/LS isolated gate driver 171På lager
Min.: 1
Multipla: 1

Si823x SMD/SMT SOIC-Wide-16 2 Channel 2.5 kVrms - 40 C + 125 C 1.2 W 45 ns 12 ns 12 ns AEC-Q100 Tube
Skyworks Solutions, Inc. Galvaniserade isolerade gatedrivkretsar 3.75 kV 8 V UVLO HS/LS isolated gate driver 71På lager
Min.: 1
Multipla: 1

Si823x SMD/SMT SOIC-Narrow-16 2 Channel 3.75 kVrms - 40 C + 125 C 1.2 W 45 ns 12 ns 12 ns Tube
Skyworks Solutions, Inc. Galvaniserade isolerade gatedrivkretsar 5 kV 5 V UVLO dual isolated gate driver, 8 mm creepage 36På lager
Min.: 1
Multipla: 1

Si823x SMD/SMT SOIC-Wide-14 2 Channel 5 kVrms - 40 C + 125 C 1.2 W 45 ns 12 ns 12 ns AEC-Q100 Tube
Skyworks Solutions, Inc. Galvaniserade isolerade gatedrivkretsar 2.5 kV 8 V UVLO dual isolated gate driver 52På lager
192Förväntad 2026-03-10
Min.: 1
Multipla: 1

Si823x SMD/SMT SOIC-Narrow-16 2 Channel 2.5 kVrms - 40 C + 125 C 1.2 W 45 ns 12 ns 12 ns AEC-Q100 Tube
Skyworks Solutions, Inc. Galvaniserade isolerade gatedrivkretsar 5 kV 8 V UVLO dual isolated gate driver 167På lager
Min.: 1
Multipla: 1

Si823x SMD/SMT SOIC-Wide-16 2 Channel 5 kVrms - 40 C + 125 C 1.2 W 45 ns 20 ns 20 ns AEC-Q100 Tube
Skyworks Solutions, Inc. Galvaniserade isolerade gatedrivkretsar 2.5 kV 8 V UVLO dual isolated gate driver 250På lager
Min.: 1
Multipla: 1

Si823x SMD/SMT SOIC-Narrow-16 2 Channel 2.5 kVrms - 40 C + 125 C 1.2 W 45 ns 12 ns 12 ns AEC-Q100 Tube
Skyworks Solutions, Inc. Galvaniserade isolerade gatedrivkretsar 5 kV 8 V UVLO dual isolated gate driver, 8 mm creepage 72På lager
Min.: 1
Multipla: 1

Si823x SMD/SMT SOIC-Wide-14 2 Channel 5 kVrms - 40 C + 125 C 1.2 W 45 ns 12 ns 12 ns AEC-Q100 Tube
Skyworks Solutions, Inc. Galvaniserade isolerade gatedrivkretsar 2.5 kV 12 V UVLO dual isolated gate driver 91På lager
Min.: 1
Multipla: 1

Si8239x SMD/SMT SOIC-Narrow-16 2 Channel 2500 Vrms - 40 C + 125 C 2 W 40 ns 12 ns 12 ns AEC-Q100 Tube
Skyworks Solutions, Inc. Galvaniserade isolerade gatedrivkretsar 5 kV 12 V UVLO dual isolated gate driver 113På lager
Min.: 1
Multipla: 1

Si8239x SMD/SMT SOIC-Wide-16 2 Channel 2500 Vrms - 40 C + 125 C 2.1 W 40 ns 12 ns 12 ns AEC-Q100 Tube